Cellular Modules

 Cellular Modules
Cellular Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many cellular module manufacturers including Nordic Semiconductor, Quectel, Semtech, Telit Cinterion & more.
More...

Please view our large selection of cellular modules below.
Results: 714
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Telit Cinterion Cellular Modules
693On Order
Min.: 1
Mult.: 1

23 dBm I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.6 mm LTE Tray
Telit Cinterion Cellular Modules MV32-W-A
50On Order
Min.: 1
Mult.: 1
USB - 40 C + 85 C MHF 30 mm x 42 mm x 2.6 mm LTE, 5G Tray
Nordic Semiconductor Cellular Modules nRF93M1 Smart Modem LTE Cat 1 bis Module Multi-regional Band Variant
200Expected 10/21/2026
Min.: 1
Mult.: 1

617 MHz to 2.69 GHz UART 3.3 V 4.5 V - 35 C + 75 C
Nordic Semiconductor Cellular Modules nRF93M1 Smart Modem LTE Cat 1 bis Module Global band Variant
200Expected 1/20/2027
Min.: 1
Mult.: 1

617 MHz to 2.69 GHz UART 3.3 V 4.5 V - 35 C + 75 C
Telit Cinterion Cellular Modules LE910C1-NFD miniPCIe V3 25.21.463
93Expected 8/27/2026
Min.: 1
Mult.: 1
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 3G Tray
Seeed Studio Cellular Modules Quectel EM05-E LTE Cat 4 M.2 Module
5Expected 8/31/2026
Min.: 1
Mult.: 1
I2C, PCM, USB 3.135 V 4.4 V 20 mA 20 mA - 40 C + 85 C 42 mm x 30 mm x 2.3 mm HSPA+, LTE, UMTS, WCDMA
Soracom Cellular Modules iSIM 1k Reel based on Murata Type 1SC Module
1 000On Order
Min.: 1 000
Mult.: 1 000
: 1 000

Reel
Telit Cinterion 3990252454
Telit Cinterion Cellular Modules LE910C1-EUX INTERFACE TLB
5On Order
Min.: 1
Mult.: 1
Telit Cinterion 3990252455
Telit Cinterion Cellular Modules LE910C1-EU INTERFACE TLB
5On Order
Min.: 1
Mult.: 1
Telit Cinterion 3990252456
Telit Cinterion Cellular Modules LE910C4-EU INTERFACE TLB
5On Order
Min.: 1
Mult.: 1
Quectel Cellular Modules Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Support B5, EMEA+India
475On Order
Min.: 1
Mult.: 1
: 250

824 MHz to 960 MHz, 1.71 GHz to 2.69 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, EMEA+India
397On Order
Min.: 1
Mult.: 1
: 100

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 30 mA 30 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Support B28A, EMEA
250On Order
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules Cat 1 + 3G + 2G, mPCIe form factor, EMEA
299On Order
Min.: 1
Mult.: 1
: 100

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 23 mA 23 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules
263On Order
Min.: 1
Mult.: 1

Tray
Quectel Cellular Modules Cat 4 + 3G + 2G, 2Gbit ROM+2Gbit RAM, voice + data, Global
988On Order
Min.: 1
Mult.: 1
: 250

33 dBm I2C, UART, USB 3.3 V 3.3 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm Reel, Cut Tape
Quectel Cellular Modules Cat 4 + 3G + 2G, 2Gbit ROM+2Gbit RAM, G voice + data, Global, mPCIe form factor
785On Order
Min.: 1
Mult.: 1
: 100

33 dBm UART, USB 3 V 3.6 V - 35 C + 75 C Reel, Cut Tape
Quectel Cellular Modules Cat 4 + 3G + 2G, 2Gbit ROM+2Gbit RAM, Voice + Data, Global, mPCIe form factor
286On Order
Min.: 1
Mult.: 1
: 100

33 dBm UART, USB 3 V 3.6 V - 35 C + 75 C Reel, Cut Tape
Quectel Cellular Modules Cat 4 + 3G + 2G, 1Gbit ROM+1Gbit RAM, voice + data, Global
500On Order
Min.: 1
Mult.: 1
: 250

33 dBm Bluetooth, I2C, PCM, SDIO, SGMII, UART, USB, USIM 3.8 V 3.8 V 22 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Reel, Cut Tape
Quectel Cellular Modules Cat 1 + 3G + 2G, 1Gbit ROM+1Gbit RAM, EMEA only
1 501On Order
Min.: 1
Mult.: 1
: 250

Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel, Cut Tape
Quectel Cellular Modules LTE Cat 4 Global (4G + 3G), 1Gb+1Gb (128MB+128MB), M.2 format, w/ ESIM
2 893On Order
Min.: 1
Mult.: 1
: 150

USB 2.0 3.135 V 4.4 V - 30 C + 70 C 42 mm x 30 mm x 2.3 mm LTE Cat 4 Reel, Cut Tape
Quectel Cellular Modules LTE Cat 1 + 2G, 8M, w/o GNSS, w/ B28
223Expected 9/1/2026
Min.: 1
Mult.: 1
: 250

ADC, GPIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules LTE Cat 1bis + 2G, 8M, w/o GNSS, w/o BLE, w/o Wi-Fi scan, supports VoLTE
994Expected 9/1/2026
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape

Quectel Cellular Modules Cat NB2 only, Super Low Power Consumption, Global Certification 1 940In Stock
Min.: 1
Mult.: 1
: 1 000

23 dBm ADC, I2C, PWM, SPI, UART 2.2 V 4.3 V 330 mA 17.7 mm x 15.8 mm x 2 mm LTE Cat NB2 Reel, Cut Tape
Quectel Cellular Modules Cat M1/Cat NB2, mPCIe form factor
89Expected 11/24/2026
Min.: 1
Mult.: 1
: 100

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V 479 mA - 40 C + 80 C 51 mm x 30 mm x 4.9 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Reel, Cut Tape