PCB Mount Reel Cellular Modules

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Telit Cinterion Cellular Modules 1.9GHz, 2.6VDC to 4.8VDC EXS82-W Rel.1.3 Global MTC Module 534In Stock
1 000Expected 3/26/2027
Cut Tape
₡14 187,89
₡12 740,99
₡11 762,52
₡10 908,95
₡10 305,21
Reel
₡10 305,21
Min.: 1
Mult.: 1
: 1 000
1.9 GHz 20 dBm I2C, SPI, USB 2.6 VDC 4.8 VDC - 40 C + 90 C 27.6 mm x 18.8 mm x 2.3 mm Cellular, LTE, 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Cellular Modules PLS83-X REL.2.1 400In Stock
Cut Tape
₡28 053,09
₡24 586,79
₡23 389,72
₡22 062,53
Reel
₡21 843,93
Min.: 1
Mult.: 1
: 800
1.9 GHz I2C, Serial, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm Cellular, LTE, 2G/3G Reel, Cut Tape
Telit Cinterion Cellular Modules ELS62-E Rel.2.0 496In Stock
Cut Tape
₡13 188,59
₡11 502,29
₡10 914,16
₡10 107,44
₡10 008,55
Reel
₡8 847,91
Min.: 1
Mult.: 1
: 1 000
1.8 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Cellular Modules ELS62-W Rel.2.0 405In Stock
Cut Tape
₡14 000,52
₡12 574,44
₡11 611,58
₡10 768,43
₡10 721,59
Reel
₡9 732,70
Min.: 1
Mult.: 1
: 1 000
1.9 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Cellular Modules PLS63-W REL.2.1 147In Stock
800On Order
Cut Tape
₡26 627,01
₡25 305,03
₡24 336,96
₡23 556,26
₡19 366,52
Reel
₡19 361,31
Min.: 1
Mult.: 1
: 800
I2C, SPI, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm LTE, 2G/3G Reel, Cut Tape, MouseReel
Murata Electronics Cellular Modules Type 1SC supports NTN 483In Stock
Cut Tape
₡13 906,84
₡12 329,83
₡11 528,31
₡10 690,36
Reel
₡9 602,59
Min.: 1
Mult.: 1
: 1 000
1SC 699 MHz to 960 MHz, 1.71 GHz to 2.17 GHz 23 dBm UART 2.2 V 4.35 V 400 mA 90 mA - 40 C + 85 C 11.4 mm x 11.1 mm x 1.4 mm Reel, Cut Tape
Telit Cinterion Cellular Modules ELS62-BR Rel.2.0 Non-Stocked
Cut Tape
₡10 044,98
Reel
₡9 004,05
Min.: 500
Mult.: 500
: 1 000
1.9 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Cellular Modules ELS62-C Rel.2.0 Non-Stocked
Cut Tape
₡10 086,62
Reel
₡8 920,78
Min.: 500
Mult.: 500
: 1 000
1.8 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Cellular Modules ELS62-I Rel.2.0 Non-Stocked
Cut Tape
₡9 248,67
Reel
₡8 103,65
Min.: 500
Mult.: 500
: 1 000
1.8 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Cellular Modules ELS63-I 52.00.001 Non-Stocked
Cut Tape
₡7 307,33
Reel
₡6 266,40
Min.: 500
Mult.: 500
: 1 000
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 27.6 mm x 18.8 mm x 2.4 mm Cellular, LTE Reel, Cut Tape
Telit Cinterion Cellular Modules EMS31-J Rel.4 Non-Stocked
Cut Tape
₡10 107,44
Reel
₡9 118,55
Min.: 500
Mult.: 500
: 1 000
1.9 GHz UART, USB 3.2 V 4.5 V LTE Reel, Cut Tape
Telit Cinterion Cellular Modules EMS31-US Rel.3 Non-Stocked
Cut Tape
₡9 774,34
Reel
₡8 618,91
Min.: 500
Mult.: 500
: 1 000
1.9 GHz UART, USB 3.2 V 4.5 V LTE Reel, Cut Tape
Telit Cinterion Cellular Modules EMS31-X Rel.3.1 Non-Stocked
Cut Tape
₡9 774,34
Reel
₡8 618,91
Min.: 500
Mult.: 500
: 1 000
1.9 GHz UART, USB 3.2 V 4.5 V LTE Reel, Cut Tape
Telit Cinterion Cellular Modules EXS62-W Rel.1.5 Non-Stocked
Cut Tape
₡10 034,57
Reel
₡9 040,48
Min.: 500
Mult.: 500
: 1 000
20 dBm I2C, SPI, USB 2.6 VDC 4.8 VDC - 40 C + 90 C 27.6 mm x 18.8 mm x 2.3 mm Cellular, LTE, 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Cellular Modules EXS62-W Rel.1.5 AnV Non-Stocked Lead-Time 18 Weeks
Cut Tape
₡9 498,49
Reel
₡8 129,67
Min.: 500
Mult.: 500
: 1 000
20 dBm I2C, SPI, USB 2.6 VDC 4.8 VDC - 40 C + 90 C 27.6 mm x 18.8 mm x 2.3 mm Cellular, LTE, 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Cellular Modules EXS82-W Rel.1.5 Non-Stocked
Cut Tape
₡10 862,11
Reel
₡9 868,02
Min.: 500
Mult.: 500
: 1 000
1.9 GHz 20 dBm I2C, SPI, USB 2.6 VDC 4.8 VDC - 40 C + 90 C 27.6 mm x 18.8 mm x 2.3 mm Cellular, LTE, 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Cellular Modules LE910R1-EU 44.00.015 Non-Stocked
Cut Tape
₡9 722,29
₡9 649,43
Reel
₡8 494,00
Min.: 200
Mult.: 200
: 1 000
I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE, 2G/3G/4G Reel, Cut Tape
Telit Cinterion Cellular Modules PLS63-X REL.2.1 Non-Stocked
Cut Tape
₡17 399,16
Reel
₡17 399,16
Min.: 400
Mult.: 400
: 800
I2C, SPI, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm LTE, 2G/3G Reel, Cut Tape
Telit Cinterion Cellular Modules PLS83-W REL.2.1 Non-Stocked
Cut Tape
₡22 983,75
Reel
₡22 973,34
Min.: 400
Mult.: 400
: 800
1.9 GHz I2C, Serial, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm Cellular, LTE, 2G/3G Reel, Cut Tape
Telit Cinterion Cellular Modules PLS83-W-B REL.1.3 Non-Stocked
Cut Tape
₡26 158,59
Reel
₡26 148,18
Min.: 400
Mult.: 400
: 800
1.9 GHz I2C, Serial, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm Cellular, LTE, 2G/3G Reel, Cut Tape
Telit Cinterion Cellular Modules TN23-W Rel.2.0 Non-Stocked
Cut Tape
₡5 756,35
Reel
₡4 887,17
Min.: 500
Mult.: 500
: 1 000
Serial LTE, 5G Reel, Cut Tape
Telit Cinterion Cellular Modules TX62-W-B Rel.1.5 Non-Stocked
Cut Tape
₡10 315,62
Reel
₡9 321,54
Min.: 500
Mult.: 500
: 1 000
23 dBm SPI 20.9 mm x 15.3 mm x 2.3 mm Cellular, LTE Reel, Cut Tape
Telit Cinterion Cellular Modules TX62-W-C Rel.2 Non-Stocked
Cut Tape
₡12 990,82
Reel
₡12 001,93
Min.: 500
Mult.: 500
: 1 000
26 dBm SPI 20.9 mm x 15.3 mm x 2.9 mm Cellular, LTE Reel, Cut Tape
Telit Cinterion Cellular Modules TX62 Global MTC Module (LTE Cat M/NB) Non-Stocked
Cut Tape
₡10 268,78
Reel
₡9 279,90
Min.: 500
Mult.: 500
: 1 000
SPI Cellular, LTE Reel, Cut Tape
Telit Cinterion Cellular Modules TX82-W Rel.1.5 Non-Stocked
Cut Tape
₡10 664,34
Reel
₡9 670,25
Min.: 500
Mult.: 500
: 1 000
SPI Cellular, LTE, 2G Reel, Cut Tape