SMD/SMT Reel Cellular Modules

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Nordic Semiconductor Cellular Modules Low power SiP with integrated NB-IoT only product. 13 in reel Non-Stocked
Reel
₡8 920,78
Min.: 2 500
Mult.: 2 500
: 2 500
nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
u-blox Cellular Modules LTE Cat M1, NB1 and 2G module Cat M1/NB1 and 2G; Band configurable LGA, 16x26 mm, 250 pcs/reel Non-Stocked Lead-Time 26 Weeks
Reel
₡18 403,66
Min.: 250
Mult.: 250
: 250
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm I2C, UART, USB 3.2 V 4.5 V 240 mA 240 mA - 20 C + 65 C 26 mm x 16 mm x 2.5 mm LTE Reel
Telit Cinterion Cellular Modules Non-Stocked
Cut Tape
₡8 670,95
Min.: 500
Mult.: 1
I2C, SPI 2.6 V 4.8 V - 40 C + 90 C 27.6 mm x 18.8 mm x 2.3 mm NBIoT, LTE Reel
Nordic Semiconductor Cellular Modules Low power SiP with integrated LTE-M, 13 in reel
Non-Stocked
Reel
₡9 128,96
Min.: 2 500
Mult.: 2 500
: 2 500
nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
Nordic Semiconductor Cellular Modules Low power SiP with integrated LTE-M/NB-IoT modem and GNSS, 13 in reel
Non-Stocked
Reel
₡10 440,54
Min.: 2 500
Mult.: 2 500
: 2 500
nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
Nordic Semiconductor Cellular Modules Low power SiP with integrated LTE-M/NB-IoT modem and GNSS, 7 in reel Non-Stocked
Reel
₡10 924,57
₡10 789,25
₡10 695,56
Min.: 100
Mult.: 100
: 100
nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA 140 mA - 40 C + 85 C Reel
Quectel Cellular Modules 5G mmWave + Sub-6G, Rel-17, NSA/SA operation, up to 1000Mhz bandwidth Non-Stocked Lead-Time 12 Weeks
Reel
₡185 113,93
Min.: 100
Mult.: 100
: 100
ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1 3.3 V 4.4 V - 30 C + 70 C 53 mm x 46 mm x 3.05 mm Reel
Quectel Cellular Modules Cat NB2 only, Super Low Power Consumption, Global Certification, ATEX certification Non-Stocked Lead-Time 12 Weeks
Cut Tape
₡4 517,64
Min.: 1 000
Mult.: 250
: 250
23 dBm ADC, I2C, PWM, SPI, UART 2.2 V 4.3 V 330 mA 17.7 mm x 15.8 mm x 2 mm LTE Cat NB2 Reel
Quectel Cellular Modules LTE Cat 1bis + 2G, global, VoLTE, w/o GNSS, w/o BT Non-Stocked Lead-Time 12 Weeks
Reel
₡9 030,07
₡8 712,59
Min.: 250
Mult.: 250
: 250
ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.4 mm LTE Cat 1 Reel
Quectel Cellular Modules LTE Cat 1bis + 2G, 8M, w/o GNSS, w/o BLE, w/o Wi-Fi scan, data only Non-Stocked Lead-Time 12 Weeks
Reel
₡6 037,40
₡5 824,01
Min.: 250
Mult.: 250
: 250
ADC, I2C, LCM, SPI, USB 2.0, UART 3.3 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.4 mm Cellular, IoT, LTE Reel
Quectel Cellular Modules LTE CAT 1bis Non-Stocked Lead-Time 12 Weeks
Reel
₡6 079,04
₡5 860,44
Min.: 250
Mult.: 250
: 250
ADC, I2C, LCM, SPI, USB 2.0, UART 3.3 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.4 mm Cellular, IoT, LTE Reel
Quectel Cellular Modules Cat 4 + 3G + GNSS (based on ASR1803), supports 450MHz, MiniPCI FF Non-Stocked Lead-Time 10 Weeks
Cut Tape
₡16 363,43
Min.: 200
Mult.: 100
: 100
ADC, I2C, SDIO, SPI, USB 2.0, UART 3.4 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.4 mm IoT, LTE Reel
Quectel Cellular Modules Cat 4 + 3G + GNSS (based on ASR1803), supports 450MHz Non-Stocked Lead-Time 10 Weeks
Reel
₡12 475,56
Min.: 250
Mult.: 250
: 250
ADC, I2C, SDIO, SPI, USB 2.0, UART 3.4 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.4 mm IoT, LTE Reel
Quectel Cellular Modules LTE CAT 1bis, w/o GNSS Non-Stocked Lead-Time 12 Weeks
Reel
₡2 774,08
₡2 643,96
Min.: 500
Mult.: 500
: 500
ADC, I2C, LCM, SPI, USB 2.0, UART 3.4 V 4.3 V - 35 C + 75 C 17.7 mm x 15.8 mm x 2.4 mm IoT, LTE Reel
Quectel Cellular Modules LTE CAT 1bis, with GNSS Non-Stocked Lead-Time 12 Weeks
Reel
₡3 435,07
₡3 273,73
Min.: 500
Mult.: 500
: 500
ADC, I2C, LCM, SPI, USB 2.0, UART 3.4 V 4.3 V - 35 C + 75 C 17.7 mm x 15.8 mm x 2.4 mm IoT, LTE Reel
Quectel Cellular Modules LTE CAT 1bis, global version Non-Stocked Lead-Time 12 Weeks
Reel
₡4 314,66
₡4 111,68
Min.: 500
Mult.: 500
: 500
ADC, I2C, LCM, SPI, USB 2.0, UART 3.4 V 4.3 V - 35 C + 75 C 17.7 mm x 15.8 mm x 2.4 mm IoT, LTE Reel
Quectel Cellular Modules LTE CAT 1bis Non-Stocked Lead-Time 10 Weeks
Cut Tape
₡10 601,88
₡10 237,55
Min.: 250
Mult.: 1
ADC, I2C, USB 2.0, UART 3.4 V 4.5 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.4 mm IoT, LTE Reel
Quectel Cellular Modules LTE Cat 1bis Non-Stocked Lead-Time 10 Weeks
Reel
₡10 440,54
₡10 247,96
Min.: 250
Mult.: 250
: 250
ADC, I2C, LCM, SPI, USB 2.0, UART 3.3 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.4 mm Cellular, IoT, LTE Reel
Quectel Cellular Modules Cat M1/Cat NB2, Super Compact Size, Power Class 5 + GNSS (w/o WWAN concurrency), supports VoLTE Non-Stocked Lead-Time 18 Weeks
Reel
₡10 409,31
Min.: 500
Mult.: 500
: 500
ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C 14.9 mm x 12.9 mm x 1.7 mm Cellular, LTE Reel
Quectel Cellular Modules Global LTE Cat 1bis w/o GNSS Non-Stocked Lead-Time 18 Weeks
Cut Tape
₡15 900,22
₡13 880,81
₡13 183,39
₡12 220,53
Reel
₡11 648,02
₡11 247,26
Min.: 1
Mult.: 1
: 250
ADC, I2C, PCM, SPI, UART, USB 2.0 3.3 V 4.3 V 26.5 mm x 22.5 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules Cat 1 + 3G, 1Gbit ROM+1Gbit RAM, data only application, North America Non-Stocked Lead-Time 28 Weeks
Reel
₡26 559,35
Min.: 250
Mult.: 250
: 250
UART, USB, PCM, I2C, Netlight, SPI 3.3 V 4.3 V - 35 C + 75 C LTE, Cat-M1 Reel
Quectel Cellular Modules cloud enabled, LTE Cat 1bis + 2G, 8M, w/o GNSS, w/o BLE, w/o Wi-Fi scan Non-Stocked Lead-Time 16 Weeks
Reel
₡8 051,60
₡7 843,41
Min.: 250
Mult.: 250
: 250
3.3 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.4 mm LTE Cat 1 Reel
Quectel Cellular Modules cloud enabled, Cat NB2 only, Super Low Power Consumption, Global Certification Non-Stocked Lead-Time 16 Weeks
Reel
₡4 892,37
Min.: 1 000
Mult.: 1 000
: 1 000
23 dBm ADC, I2C, PWM, SPI, UART 2.2 V 4.3 V 330 mA 17.7 mm x 15.8 mm x 2 mm LTE Cat NB2 Reel
Quectel Cellular Modules cloud enabled, LTE Cat 1bis + 2G, MQTT, global, VoLTE, w/o GNSS, w/o BT Non-Stocked Lead-Time 16 Weeks
Reel
₡9 030,07
₡8 712,59
Min.: 250
Mult.: 250
: 250
ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.4 mm LTE Cat 1 Reel
Quectel Cellular Modules 4GB LPDDR4X + 64GB EMMC, Region: North America (EAU >2000pcs) Non-Stocked Lead-Time 20 Weeks
Cut Tape
₡124 375,62
Min.: 600
Mult.: 200
: 200
ADC, GPIO, I2C, I2S, LCM, SPI, USB, UART 3.55 V 4.4 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.85 mm LTE Reel