2615011136000

Wurth Elektronik
710-2615011136000
2615011136000

Fabricante:

Descripción:
Módulos celulares WIRL-CLTI Adrastea-I LTE module

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Wurth Elektronik
Categoría de producto: Módulos celulares
RoHS:  
WIRL-CLTI
1.4 MHz
23 dBm
ADC, I2C, SPI, UART, USB
2.3 V
4.3 V
454.2 mA
- 40 C
+ 85 C
RF Pad
14.6 mm x 13.4 mm x 1.85 mm
NBIoT, LTE Cat-M
Reel
Cut Tape
MouseReel
Marca: Wurth Elektronik
Sensibles a la humedad: Yes
Estilo de montaje: SMD/SMT
Voltaje de alimentación operativo: 3.6 V
Producto: LTE-M and NBIoT Modules
Tipo de producto: Cellular Modules
Protocolo: GPS, GLONASS: GLONASS, GPS
Cantidad de empaque de fábrica: 50
Subcategoría: Wireless & RF Modules
Tipo: Adrastea-I
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Módulo LTE Adrastea-I

Würth Elektronik Adrastea-I LTE Module is a high-performance multiband LTE-M and NB-IoT module with low power consumption. The Adrastea-I module features a compact design with 13.4mm x 14.6mm x 1.85mm dimensions, an integrated GNSS, an embedded Arm® Cortex® M4, and 1MB of flash for user application development. Würth Elektronik Adrastea-I LTE Module is based on Sony Altair ALT1250 chipset and provides AT-Command based multiband configurability that enables international multi-regional coverage in LTE Cat M1/NB1 radio access technologies.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

Cellular Modules

Würth Elektronik Cellular Modules are LTE-M/NB-IoT cellular IoT modules for low-power embedded designs that need wide-area cellular connectivity and integrated positioning. Würth Elektronik Cellular Modules integrate GNSS, an Arm® Cortex®-M4, and 1MB of Flash for user application development, helping reduce the external component count and simplify implementation in space-constrained industrial and mobile IoT devices.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

En existencias: 36

Existencias:
36
Se puede enviar inmediatamente
En pedido:
100
Se espera el 13/11/2026
100
Se espera el 22/1/2027
Plazo de entrega de fábrica:
11
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 50)

Precio (CRC)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™ †
₡18 601,43 ₡18 601,43
₡17 518,87 ₡175 188,70
Envase tipo carrete completo (pedir en múltiplos de 50)
₡17 518,87 ₡875 943,50
500 Presupuesto
† ₡4 100,00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver. ↩