1.65 V GNSS / GPS Modules

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Packaging
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, crystal LCC, 12x16 mm, 250 pcs/reel 1 977In Stock
Min.: 1
Mult.: 1
: 500

NEO-M8 1.575 GHz 72 Channel 26 s - 164 dBm 2.5 m 1.65 V 3.6 V I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module Flash TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel 4 061In Stock
Min.: 1
Mult.: 1
: 250

NEO-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.5 m 1.65 V 3.6 V I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO LCC, 12x16mm, 250 pcs/reel 1 265In Stock
2 000Expected 8/20/2026
Min.: 1
Mult.: 1
: 250

NEO-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.5 m 1.65 V 3.6 V I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, crystal LCC, 9.7x10 mm, 500 pcs/reel 1 046In Stock
Min.: 1
Mult.: 1
: 500

MAX-M8 1.575 GHz 72 Channel 26 s - 167 dBm 1.65 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS antenna module XTAL, SAW, LNA LCC, 9.6x14 mm, 500 pcs/reel
1 000Expected 9/3/2026
Min.: 1
Mult.: 1
: 500

CAM-M8 10 MHz 72 Channel 57 s - 160 dBm 4 m 1.65 V 3.6 V 71 mA I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel