CEL CMP9377 Series Multiprotocol Modules

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Packaging
CEL Multiprotocol Modules WiFi+BLE, USB, Ant. Non-Stocked Lead-Time 18 Weeks
CMP9377 2.4 GHz, 5 GHz 20 dBm USB 3.3 V 3.3 V - 40 C + 85 C Chip 24 mm x 12 mm x 3 mm Bluetooth 5.0 802.11 a/b/g/n/ac Tray
CEL Multiprotocol Modules WiFi+BLE, USB, Conn. Non-Stocked Lead-Time 19 Weeks
CMP9377 2.4 GHz, 5 GHz 20 dBm USB 3.3 V 3.3 V - 40 C + 85 C External 17 mm x 12 mm x 3 mm Bluetooth 5.0 802.11 a/b/g/n/ac Tray