Multiprotocol Modules

Results: 371
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Product Packaging
Ezurio Multiprotocol Modules BL651 Series - Bluetooth v5 Module, Ext. Antenna (Nordic nRF52810) Tape & Reel 918In Stock
Cut Tape
₡3 820,22
₡3 742,15
₡3 461,09
Reel
₡3 461,09
Min.: 1
Mult.: 1
: 1 000
BL651 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.7 V 3.6 V - 40 C + 85 C External 14 mm x 10 mm x 2.1 mm Bluetooth LE Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules Module, Vela IF310, Integrated Antenna, Cut Tape 166In Stock
₡5 876,05
Min.: 1
Mult.: 1
Vela IF310 2.402 GHz to 2.48 GHz 10 dBm UART 3 V 4.8 V - 40 C + 85 C 16 mm x 12 mm x 2 mm Bluetooth Module Cut Tape
Ezurio Multiprotocol Modules Module, Vela IF310, MHF4, Cut Tape 249In Stock
₡5 876,05
Min.: 1
Mult.: 1
Vela IF310 2.402 GHz to 2.48 GHz 10 dBm UART 3 V 4.8 V - 40 C + 85 C 16 mm x 12 mm x 2 mm Bluetooth Module Cut Tape
Ezurio Multiprotocol Modules Module, Vela IF310, Trace Pin, Cut Tape 250In Stock
₡5 876,05
₡5 756,35
₡5 589,80
₡5 506,52
Min.: 1
Mult.: 1
Vela IF310 2.402 GHz to 2.48 GHz 10 dBm UART 3 V 4.8 V - 40 C + 85 C 16 mm x 12 mm x 2 mm Bluetooth Module Cut Tape
Silicon Labs Multiprotocol Modules SiWG917 SoC Module Wi-Fi 6 Bluetooth LE 5.4 2.4 GHz Integrated Antenna, 8MB Flash in IC package 194In Stock
₡7 921,48
₡7 015,87
₡6 537,05
₡6 047,81
Min.: 1
Mult.: 1
2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi Wireless Modules Cut Tape
Silicon Labs Multiprotocol Modules SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 Integrated Antenna, 2MB PSRAM in IC package, 8MB Flash in module 199In Stock
₡8 030,78
₡7 114,76
₡6 625,52
₡6 131,08
Min.: 1
Mult.: 1
2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi Wireless Modules Cut Tape
Telit Cinterion Multiprotocol Modules 290In Stock
₡5 267,11
₡4 829,92
₡4 392,73
₡3 950,33
Min.: 1
Mult.: 1
2.4 GHz 18 dBm SDIO, SPI, UART, USB 3.3 V - 40 C + 85 C 18 mm x 15 mm Bluetooth LE 802.11 b/g/n Wi-Fi 4 and Bluetooth Modules Tray
Jorjin Multiprotocol Modules Based on STM BlueNRG-2 + S2-LP and supports Sigfox and BLE5.0 1 623In Stock
Cut Tape
₡8 363,88
₡7 281,31
₡6 937,80
Reel
₡6 937,80
Min.: 1
Mult.: 1
: 550
860 MHz to 943 MHz, 2.4 GHz 8 dBm, 27 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C 22 mm x 22 mm x 2.8 mm Bluetooth Sub GHz Bluetooth Modules Reel, Cut Tape, MouseReel
Silicon Labs Multiprotocol Modules SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 Integrated Antenna, 4MB Flash in IC package? 150In Stock
₡7 536,34
₡6 594,30
₡6 209,15
₡5 740,73
Min.: 1
Mult.: 1
2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi Wireless Modules Cut Tape
Silicon Labs Multiprotocol Modules SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 4MB Flash in IC package 25In Stock
₡7 198,04
₡6 297,63
₡5 933,31
₡5 485,71
Min.: 1
Mult.: 1
2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi Wireless Modules Cut Tape
Silicon Labs Multiprotocol Modules SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 8MB Flash in IC package? 50In Stock
₡7 682,07
₡6 719,21
₡6 334,06
₡5 855,24
Min.: 1
Mult.: 1
2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi Wireless Modules Cut Tape
Silicon Labs Multiprotocol Modules SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 2MB PSRAM in package 45In Stock
₡7 806,98
₡6 828,51
₡6 432,95
₡5 948,92
Min.: 1
Mult.: 1
2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi Wireless Modules Cut Tape
Silicon Labs Multiprotocol Modules SiWN917Y NCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 Integrated Antenna, 4MB Flash in IC package? 100In Stock
₡6 708,80
₡5 829,21
₡5 527,34
₡5 105,77
Min.: 1
Mult.: 1
2.4 GHz SPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm Bluetooth WiFi Multiprotocol Modules Cut Tape
Silicon Labs Multiprotocol Modules SiWN917Y NCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 4MB Flash in IC package? 50In Stock
₡6 365,29
₡5 532,55
₡5 241,09
₡4 845,53
Min.: 1
Mult.: 1
2.4 GHz SPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm Bluetooth WiFi Multiprotocol Modules Cut Tape
Quectel Multiprotocol Modules Embedded, 0-6000, Cable assembly, 200, -, RP-SMA-female to IPEX ? 13In Stock
₡42 464,77
₡37 312,16
₡35 532,17
₡33 096,39
Min.: 1
Mult.: 1
21 dBm ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C RP-SMA 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1/NB2 GLONASS, GPS GLONASS, GPS, LTE Cat M1/NB1/NB2
STMicroelectronics Multiprotocol Modules NB-IoT module with extra ADC. Supported LTE FDD frequency bands: B1, B3, B5, B8, B20, B2 5 343In Stock
Cut Tape
₡3 893,08
₡3 377,82
₡3 195,66
₡2 951,04
Reel
₡2 529,46
Min.: 1
Mult.: 1
: 800
ST67W 2.412 GHz to 2.484 GHz 10 dBm SPI, UART 2.97 V 3.63 V - 40 C + 85 C RF Bluetooth WiFi Low-power Wi-Fi 6 - Bluetooth Reel, Cut Tape, MouseReel
Quectel Multiprotocol Modules Cat M1 Only, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency) 112In Stock
Cut Tape
₡14 640,69
₡12 782,63
₡12 137,25
₡11 257,67
Reel
₡10 721,59
Min.: 1
Mult.: 1
: 250
21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1 BDS, Galileo, GLONASS, GPS BDS, Galileo, GLONASS, GPS, LTE Cat M1 Reel, Cut Tape
Quectel BG95M3LBTEA-64-SGNS
Quectel Multiprotocol Modules 1In Stock
₡30 051,67
₡25 044,80
₡24 513,92
₡23 670,77
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS BDS, EGPRS, Galileo, GLONASS, GPS, LTE Cat M1/NB2
Seeed Studio Multiprotocol Modules XIAO ESP32S3 & Wio-SX1262 Kit with 3D case for Meshtastic & LoRa 114In Stock
₡9 316,33
Min.: 1
Mult.: 1
XIAO 862 MHz to 930 MHz 22 dBm SPI 1.8 V 3.6 V - 40 C + 85 C 11.6 m x 11 mm x 2.95 mm Modules
Quectel Multiprotocol Modules Wi-Fi 5, 802.11a/ b/ g/ n/ ac, 2 2, DBDC, 2.4/ 5 GHz dual-band, Bluetooth 5.1 (CYW54591) - For new designs FC80AACMD should be selected 229In Stock
Cut Tape
₡110 026,39
Reel
₡110 026,39
₡8 889,55
₡8 884,34
Min.: 1
Mult.: 1
: 500
2.4 GHz, 5 GHz SDIO 1.7 V 3.6 V - 40 C + 85 C 15 mm x 13 mm x 2.2 mm Bluetooth 5.1 WiFi Modules Reel, Cut Tape
CEL Multiprotocol Modules BT5.0/NFC 1.6Mb Flash, PCB Antenna REEL 595In Stock
Cut Tape
₡12 756,61
₡10 029,37
₡9 227,85
₡8 264,99
Reel
₡7 390,61
Min.: 1
Mult.: 1
: 600
2.4 GHz 10 dBm GPIO 3 V 3.6 V - 40 C + 105 C PCB 16.64 mm x 23.88 mm x 4.17 mm Bluetooth 5.0 NFC Bluetooth Modules Reel, Cut Tape
Quectel Multiprotocol Modules Cat M1/Cat NB2 - Standard version + GNSS (w/o WWAN concurrency) 73In Stock
500On Order
Cut Tape
₡14 208,71
₡12 402,69
₡11 778,13
₡10 924,57
₡10 409,31
Reel
₡10 050,19
Min.: 1
Mult.: 1
: 500
21 dBm ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C RP-SMA 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1/NB2 GLONASS, GPS GLONASS, GPS, LTE Cat M1/NB1/NB2 Reel, Cut Tape, MouseReel
Quectel Multiprotocol Modules Cat M1/Cat NB2, Power Class 5, 450 MHz Supported + GNSS (w/o WWAN concurrency) 31In Stock
Cut Tape
₡16 399,86
₡14 328,41
₡13 610,17
₡12 626,49
Reel
₡12 038,36
Min.: 1
Mult.: 1
: 250
26 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS BDS, Galileo, GLONASS, GPS, LTE Cat M1/NB2 Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Veda SL917, 4MB Flash, NCP, Trace Pad, Tape and Reel 684In Stock
Cut Tape
₡4 606,12
Reel
₡4 606,12
Min.: 1
Mult.: 1
: 700
Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Modules Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Veda SL917, 8MB Flash, SoC, Trace Pad, Tape and Reel 590In Stock
Cut Tape
₡5 532,55
Reel
₡5 532,55
Min.: 1
Mult.: 1
: 700
Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Modules Reel, Cut Tape