AcSiP
Advantech
Amphenol
CEL
Espressif
Ezurio
Fanstel
GigaDevice
Insight SiP
Jorjin
Kaga FEI
Microchip
Murata
Nordic Semiconductor
NXP
Panasonic
Quectel
Renesas Electronics
Seeed Studio
Semtech
Silex Technology
Silicon Labs
STMicroelectronics
Telit Cinterion
Texas Instruments
u-blox
Wurth Elektronik
2DK
2DT
2EA
2EL
2FR
2FY
2GF
2GT
AIW-165
AIW-173BQ
BL5340PA
BL54L10
BL54L15u
BL651
BL652
BL654
BL65x
BLM54LM20A
BLM54LM20B
BM833
2.402 MHz to 2.48 MHz
80 MHz
260 MHz
300 MHz
320 MHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
860 MHz to 930 MHz, 2.412 GHz to 2.484 GHz
860 MHz to 943 MHz, 2.4 GHz
862 MHz to 930 MHz
868 MHz, 915 MHz
900 MHz, 1.8 GHz
902 MHz to 928 MHz
920 MHz to 923 MHz
2.4 GHz
2.4 GHz, 5 GHz
2.4 GHz, 5 GHz to 7 GHz
2.4 GHz, 5 GHz, 6 GHz
2.4 GHz, 5.8 GHz
2.4 GHz/5 GHz
2.402 GHz to 2.48 GHz
0.2 W
3.6 dBm
4 dBm
4 dBm, 18 dBm
4.5 dBm, 13.4 dBm
4.5 dBm, 19 dBm
5 dBm
7.5 dBm, 19 dBm
8 dBm
8 dBm, 18 dBm
8 dBm, 27 dBm
10 dBm
10 dBm, 18 dBm
10 dBm, 19 dBm
11 dBm
12 dBm
14 dBm
15 dBm, 18 dBm
17 dBm
18 dBm
ADC, Audio, GPIO, I2C, MIPI-CSI, SPI, UART, USB 2.0, USB 3.1, Video
ADC, GPIO, I2C, I2S, IR, PWM, SDIO, SPI, UART
ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART
ADC, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, SPI, UART, USB 2.0, USB 3.1
ADC, GPIO, I2C, PCIe, SPI, UART, USB 2.0, USB 3.0, UXSGMII
ADC, GPIO, I2C, PCM, UART, USB 2.0
ADC, GPIO, I2C, PCM, USB 2.0, UART
ADC, GPIO, I2C, QSPI, SPI, UART, USB
ADC, GPIO, PCM, UART, USB 2.0
ADC, I2C, PCIe, SPI, UART, USB 2.0, USB 3.0
ADC, I2C, PCIe, SPI, UART, USB 2.0, USB 3.0, USB 3.1
ADC, I2C, PCM, SGMII, UART, USB 2.0
ADC, I2C, PCM, SPI, UART, USB 2.0
Audio
CAN, GPIO, I2C, I2S, PWM, SPI, UART, USB
GPIO
GPIO, I2C, I2S, PWM, SPI, UART, USB
GPIO, I2C, I2S, SPI, UART
GPIO, I2C, JTAG, SPI, UART, USB
GPIO, I2C, PWM, SPI, UART
1.62 V
1.62 V, 2.97 V
1.7 V
1.71 V
1.75 V
1.8 V
1.85 V
1.9 V
2 V
2.2 V
2.4 V
2.6 V
2.7 V
2.8 V
2.97 V
3 V
3.1 V
3.13 V
3.13 VDC
3.14 V
1.98 V, 3.63 V
2.46 V
2.7 V
2.97 V, 3.63 V
3.3 V
3.45 V
3.46 V
3.46 VDC
3.47 V
3.5 V
3.6 V
3.6 V'
3.63 V
3.8 V
4.2 V
4.3 V
4.4 V
4.4 VDC
4.5 V
4.6 V
- 40 C
- 35 C
- 30 C
- 20 C
- 10 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 105 C
+ 125 C
7 Channel
Antenna Pin
Chip
Chip Antenna
Embedded PCB
External
External, Integrated
External Antenna
Integrated
Internal
IPEX
MHF
MHF4
MHF4L
Pad
PCB
PCB Antenna
PCB Trace
Pin
Pin Antenna Interface
7 mm x 7 mm
7 mm x 7 mm x 0.9 mm
7.9 mm x 6.3 mm x 1.75 mm
7.9 mm x 7.3 mm x 1.1 mm
8 mm x 8 mm x 1 mm
8.4 mm x 9 mm x 1.6 mm
8.8 mm x 7.7 mm x 1.3 mm
9.6 mm x 12.4 mm x 2.4 mm
9.8 mm x 9.1 mm x 1.6 mm
9.98 mm x 8.7 mm x 1.74 mm
10 mm x 7.2 mm x 1.5 mm
10.2 mm x 15 mm x 1.9 mm
10.2 mm x 20.6 mm x 1.9 mm
10.4 mm x 14.3 mm x 1.8 mm
10.9 mm x 10.9 mm x 2.1 mm
11 mm x 11 mm
11 mm x 11 mm x 0.85 mm
11 mm x 8 mm x 0.6 mm
11.6 m x 11 mm x 2.95 mm
12 mm x 11 mm x 1.5 mm
802.11a/b/g/n/ac/ax
BLE
BLE, Bluetooth 5.2
BLE 4.2
BLE 5
BLE 5.0
BLE 5.1
BLE 5.2
BLE 5.3
BLE 5.4
Bluetooth
Bluetooth, BLE
Bluetooth, BLE - 802.15.4
Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.0
Bluetooth 4.0
Bluetooth 4.2
Bluetooth 5.0
Bluetooth 5.1
Bluetooth 5.2
Bluetooth 5.3
4G, 3G, 2G
5G
Cellular
EGPRS, LTE Cat M1/NB2
IoT
LTE
LTE Cat 1
LTE Cat 4
LTE Cat M1
LTE Cat M1/NB2
LTE Cat-M1/NB2
LTE Cat NB2
LTE-FDD, LTE-TDD
LTE-FDD, LTE-TDD, GSM, GPRS, Edge, WCDMA
BDS, Galileo, GLONASS, GPS
BDS, Galileo, GLONASS, GPS, QZSS, SBAS
BDS, Galileo, GPS, GLONASS, QZSS
BeiDou, Galileo, Glonass, GPS, QZSS
BPS, BeiDou
GLONASS, GPS
GNSS
2.4 GHz
ISM
LoRa Edge
LoRaWAN
NFC
Sub GHz
802.11 a/b/g/n
802.11 a/b/g/n/ac
802.11 a/b/g/n/ac/ax
802.11 a/ b/ g/ n/ ac/ ax
802.11 a/b/g/n/ac/ax/be
802.11 az
802.11 b
802.11 b/g/n
802.11 b/g/n/ac
802.11 b/g/n/ac/ax/be, WiFi 7
802.11 b/g/n/ax
802.11a/b/g/n/ac/ax
802.11a/b/g/n/ac/ax/be
802.15.4
IEEE 802.11ax
IEEE 802.11ax, WiFi
IEEE 802.11 b/g/n/ax
WiFi
WiFi, 802.11a/b/g/n/ac/ax
WiFi, 802.11 a/b/g/n/ac/ax/be
802.15.4
802.15.4 (ANT, Thread, Zigbee)
802.15.4z
ANT, Thread
ANT+NFC, Thread, Mesh, Zigbee 802.15.4z
IEEE 802.15.4 Thread
Thread, Zigbee
Thread, Zigbee - 802.15.4
Thread 802.15.4, Mesh
Zigbee
Zigbee 3.0
802.11 a/b/g/n, Bluetooth 5.2
802.11 a/b/g/n/ac, BDS, Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.0, Galileo, GLONASS, GPS, LTE Cat 4, QZSS, SBAS
802.11 a/b/g/n/ac, Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.0
802.11 a/b/g/n/ac, Bluetooth 4.2
802.11 a/b/g/n/ac/ax, BLE 5.2
802.11 a/b/g/n/ac/ax, Bluetooth 5.2
802.11 a/b/g/n/ac/ax, Bluetooth 5.3
802.11 a/b/g/n/ac/ax/be, BLE 5.3
5G, BDS, Galileo, GLONASS, GPS
Automotive Modules
BDS, EGPRS, Galileo, GLONASS, GPS, LTE Cat M1/NB2
BDS, Galileo, GLONASS, GPS, LTE Cat M1
BDS, Galileo, GLONASS, GPS, LTE Cat M1/NB2
BDS, Galileo, GLONASS, GPS, LTE Cat NB2
BDS, Galileo, GPS, GLONASS, QZSS, LTE Cat 1
Bluetooth
Bluetooth, GNSS, LTE Cat 1, WiFi
Bluetooth, LTE Cat 1, WiFi
Bluetooth 5.3, Bluetooth 5.3
Bluetooth and Wi-Fi Modules
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray