CC3351MODENIAMOZR

Texas Instruments
595-C3351MODENIAMOZR
CC3351MODENIAMOZR

Mfr.:

Description:
Multiprotocol Modules SimpleLink dual-band (2.4GHz and 5GHz) W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiprotocol Modules
RoHS: N
CC3351MOD
2.41 GHz to 2.47 GHz
18.3 dBm
SPI
- 40 C
+ 85 C
10.9 mm x 10.9 mm x 2.1 mm
Bluetooth
WiFi
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 50 Mb/s
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product: Multiprotocol Module
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 101.4 dBm
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SimpleLink™ CC335xMOD Energy Companion Modules

Texas Instruments SimpleLink™ CC335xMOD Energy Companion Modules are certified modules designed to simplify hardware design and reduce time-to-market. These modules are available in two different versions.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡4 340,68 ₡4 340,68
₡3 887,88 ₡38 878,80
₡3 596,42 ₡89 910,50
₡3 273,73 ₡327 373,00
₡3 096,77 ₡774 192,50
₡2 982,27 ₡1 491 135,00
₡2 815,72 ₡2 815 720,00
Full Reel (Order in multiples of 1500)
₡2 815,72 ₡4 223 580,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.