Reel Módulos multiprotocolo

Resultados: 757
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Frecuencia Potencia de salida Tipo de interfaz Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Conector de tipo antena Dimensiones Protocolo: Bluetooth, BLE - 802.15.1 Protocolo: Celular, NBIoT, LTE Protocolo: GPS, GLONASS Protocolo: Sub-GHz Protocolo: WiFi - 802.11 Protocolo: ANT, Thread, Zigbee - 802.15.4 Calificación Producto Empaquetado
Quectel Módulos multiprotocolo Wi-Fi 4 & Bluetooth 5.2, dual band 2.4/5GHz, 1x antenna, -20 C to +70 C, ultra-compact LCC package, USB 2.0 interface only, antenna pin interface
100En pedido
Min.: 1
Mult.: 1
: 1 000

2.4 GHz, 5 GHz USB 3 V 3.6 V - 20 C + 70 C 13 mm x 12.2 mm x 2 mm Bluetooth 5.2 Wi-Fi 4, IEEE 802.11a/b/g/n Multiprotocol Modules Reel, Cut Tape
Quectel Módulos multiprotocolo Wi-Fi 6 & Bluetooth 5.2, dual band 2.4/5GHz, 1x antenna, -20 C to +70 C, compact LCC package, USB 2.0 interface only, antenna pin interface
100Se espera el 1/2/2027
Min.: 1
Mult.: 1
: 1 000
2.4 GHz, 5 GHz USB 3 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2 mm IEEE 802.11a/b/g/n/ac/ax Multiprotocol Modules Reel, Cut Tape
Quectel Módulos multiprotocolo Wi-Fi 6 (2.4GHz/5GHz), ?IEEE 802.11a/b/g/n/ac/ax, BLE 5.4, Thread 802.15.4, Antenna 1 1 (1T1R), 2 antennas, Wi-Fi application: SDIO 3.0, -40C +85C
90En pedido
Min.: 1
Mult.: 1
: 500
2.4 GHz, 5 GHz SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C PCB Antenna 23 mm x 14 mm x 2.2 mm BLE 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
Quectel Módulos multiprotocolo NXP platform, SDIO Interface
100Se espera el 9/10/2026
Min.: 1
Mult.: 1
: 1 000
2.4 GHz, 5 GHz SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C 12 mm x 12 mm x 2 mm BLE 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
Quectel Módulos multiprotocolo Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, extended temp -40 105C, 2MB flash
100En pedido
Min.: 1
Mult.: 1
: 250
2.4 GHz - 40 C + 105 C Reel, Cut Tape
Quectel Módulos multiprotocolo Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM, 8MB Flash, Antenna: PCB, -40 85C, ultra-compact LCC + LGA package size of 25.5 x 18.0 x 3.16 mm
100En pedido
Min.: 1
Mult.: 1
: 500
2.4 GHz, 5 GHz GPIO, I2C, JTAG, SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C PCB Antenna 25.5 mm x 18 mm x 3.16 mm Modules Reel, Cut Tape
Quectel Módulos multiprotocolo cloud enabled, Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, 2MB flash
500Se espera el 9/10/2026
Min.: 1
Mult.: 1
: 250
2.4 GHz UART 3 V 3.6 V - 40 C + 85 C PCB 20 mm x 18 mm x 2.6 mm BLE 5.2 802.11 b/g/n 802.11 b/g/n, BLE 5.2 Reel, Cut Tape
Murata Electronics Módulos multiprotocolo Type 2BZ Shielded Small Wi-Fi 11a/b/g/n/ac/ax 2x2 MIMO Bluetooth 5.2 Mod 196Existencias en fábrica disponibles
Min.: 1
Mult.: 1
: 1 000

2BZ 2.4 GHz, 5 GHz SDIO Interface, HCI 3 V 4.8 V - 40 C + 85 C u.FL 11.4 mm x 8.9 mm x 1.4 mm Bluetooth 5.2 Reel, Cut Tape, MouseReel
Murata Electronics Módulos multiprotocolo Type 2DS Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 406Existencias en fábrica disponibles
Min.: 1
Mult.: 1
: 500

2DS 2.4 GHz USB 3 V 3.6 V - 40 C + 85 C 25 mm x 14 mm x 2.4 mm WiFi Modules Reel, Cut Tape
Telink Módulos multiprotocolo Telink Semiconductor is a fabless IC design company of state-of-the art wireless connectivity SoCs. Through years of research and development, Telink has built a comprehensive product portfolio and become one of the world-leading IC suppliers in this Plazo de entrega no en existencias 5 Semanas
Min.: 1
Mult.: 1

ML3 2.4 GHz to 2.483 GHz 8.4 dBm I2C, SPI, UART 1.8 V 4.3 V - 40 C + 125 C 26 mm x 11.3 mm x 2.6 mm Zigbee Wireless Modules Reel
Fanstel Módulos multiprotocolo Low cost nRF52833 BLE 5.4 module, 512KB flash,128KB RAM, u.FL, approtect Plazo de entrega no en existencias 10 Semanas
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape
Fanstel Módulos multiprotocolo Opensource BT40F BLE 5.4 to nRF9160 LTE gateway. Plazo de entrega no en existencias 12 Semanas
Min.: 25
Mult.: 25
: 25

Reel
Fanstel Módulos multiprotocolo Opensource BT840XE BLE 5.4 to nRF9160 LTE gateway. Plazo de entrega no en existencias 12 Semanas
Min.: 25
Mult.: 25
: 25

Reel
Fanstel Módulos multiprotocolo Opensource BT840XE BLE 5.4 to WiFi 4 gateway. Plazo de entrega no en existencias 12 Semanas
Min.: 32
Mult.: 32
: 32

Reel
Fanstel Módulos multiprotocolo BT840E BLE 5.4 and nRF9160 module for M.2 connector, B key, two u.FL for LTE and GPS antennas. Plazo de entrega no en existencias 10 Semanas
Min.: 1
Mult.: 1
: 15

PCB, u.FL LTE Cat M1, NBIoT, Bluetooth Reel, Cut Tape
Fanstel Módulos multiprotocolo BT840F BLE 5.4 and LR62E LoRa combo module for M.2 connector, B Key. Plazo de entrega no en existencias 10 Semanas
Min.: 1
Mult.: 1
: 15

Reel, Cut Tape
Fanstel Módulos multiprotocolo Opensource USB dongle with BT840X. Plazo de entrega no en existencias 12 Semanas
Min.: 50
Mult.: 50
: 50

Reel
Telink Módulos multiprotocolo Telink Semiconductor is a fabless IC design company of state-of-the art wireless connectivity SoCs. Through years of research and development, Telink has built a comprehensive product portfolio and become one of the world-leading IC suppliers in this No en existencias
Min.: 1
Mult.: 1

ML7 2.4 GHz to 2.483 GHz 8.5 dBm I2C, SPI, UART 1.8 V 4.3 V - 40 C + 85 C 35.29 mm x 18 mm x 2.6 mm Wireless Modules Reel
Ezurio Módulos multiprotocolo Module, Sterling-EWB, SIP, Tape & Reel No en existencias
Min.: 2 000
Mult.: 2 000
: 2 000

Sterling-EWB 2.4 GHz, 5 GHz 17.5 dBm SPI, UART 3 V 3.6 V - 40 C + 85 C 10 mm x 10 mm Bluetooth 5.1 802.11 b/g/n Reel
Ezurio Módulos multiprotocolo Module, Sterling-EWB, U.FL, Tape & Reel No en existencias
Min.: 1 000
Mult.: 1 000
: 1 000

Sterling-EWB 2.4 GHz, 5 GHz 17.5 dBm SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL 16 mm x 21 mm Bluetooth 5.1 802.11 b/g/n Reel
Ezurio Módulos multiprotocolo Module, Sterling-EWB, Chip Antenna, Tape & Reel No en existencias
Min.: 1 000
Mult.: 1 000
: 1 000

Sterling-EWB 2.4 GHz, 5 GHz 17.5 dBm SPI, UART 3 V 3.6 V - 40 C + 85 C Chip 16 mm x 21 mm Bluetooth 5.1 802.11 b/g/n Reel
Ezurio Módulos multiprotocolo Module, BL654 PA, Integrated Antenna (Tape / Reel) Plazo de entrega no en existencias 40 Semanas
Min.: 1 000
Mult.: 1 000
: 1 000

BL654PA 2.4 GHz Integrated Bluetooth LE 802.15.4 Bluetooth Modules Reel
Ezurio Módulos multiprotocolo Module, BL654 PA, External Antenna (Tape / Reel) Plazo de entrega no en existencias 40 Semanas
Min.: 1 000
Mult.: 1 000
: 1 000

BL654PA 2.4 GHz External Bluetooth LE 802.15.4 Bluetooth Modules Reel
Ezurio Módulos multiprotocolo Module, Sterling LWB5+, Trace Pin Plazo de entrega no en existencias 32 Semanas
Min.: 1 000
Mult.: 1 000
: 1 000

Sterling-LWB5+ 2.4 GHz, 5 GHz UART, USB 3.3 V 3.3 V - 40 C + 85 C 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Reel
Ezurio Módulos multiprotocolo SIP, Sterling LWB+, Tape and Reel Plazo de entrega no en existencias 32 Semanas
Min.: 1 500
Mult.: 1 500
: 1 500

Sterling-LWB+ 2.4 GHz SDIO, UART 3.3 V 3.3 V - 40 C + 85 C 12 mm x 12 mm x 3 mm Bluetooth 5.2 WiFi 4, 802.11 b/g/n Reel