JCIQ-176D+

Mini-Circuits
139-JCIQ-176D+
JCIQ-176D+

Mfr.:

Description:
RF Modules DEMODULATOR / SURF MT RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Modules
RoHS:  
JCIQ
50 mW
- 55 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Product Type: RF Modules
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JCIQ SMT Demodulator

Mini-Circuits JCIQ SMT Demodulator features a RoHS-compliant shielded metal case with J-leads, which is suitable for communication systems. The demodulator operates with an excellent third and fifth order harmonic suppression and amplitude/phase unbalance ratings. The JCIQ series provides a 50mW LO/RF power rating and a 40mA I&Q current rating. The Mini-Circuits JCIQ SMT Demodulator is aqueous washable and operates within a 104MHz to 176MHz frequency range.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡47 070,89 ₡47 070,89
₡38 592,51 ₡385 925,10
₡38 332,28 ₡958 307,00
Full Reel (Order in multiples of 50)
₡38 332,28 ₡1 916 614,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.