RF Modules

 RF Modules
RF Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many RF module manufacturers including Digilent, Digi International, Lime, Microphase, Mini-Circuits, Qorvo, TE Connectivity & more.
More...

Please view our large selection of RF Modules below.
Results: 1 046
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Pasternack RF Modules 0.8 dB NF Input Protected Low Noise Amplifier, Operating from 3.1 GHz to 3.5 GHz with 28 dB Gain, 8 dBm P1dB and SMA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Pasternack RF Modules 0.85 dB NF Input Protected Low Noise Amplifier, Operating from 3.1 GHz to 3.5 GHz with 35 dB Gain, 13 dBm P1dB and SMA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Pasternack RF Modules Input Protected Low Noise Amplifier, 2 GHz to 6 GHz, 1 Watt RF Input Power, 40 dB Gain, 1.2 dB Noise Figure, 12V, SMA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Pasternack RF Modules 11 dBm P1dB, DC to 2 GHz, DC Coupled Amplifier, 8 dB Gain, 25 dBm IP3, SMA Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Pasternack RF Modules 11 dBm P1dB, DC to 1.5 GHz, DC Coupled Amplifier, 14 dB Gain, 25 dBm IP3, SMA Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Pasternack RF Modules 3.5mm Precision Calibrated Noise Source Module, Output ENR of 13 dB, +28 VDC, 10 MHz to 26 GHz, Calibration Standard Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Pasternack RF Modules SMA Amplified Noise Source Module, Output Pout of 10 dBm, +15 VDC, 0.1 MHz to 500 MHz Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Pasternack RF Modules SMA Calibrated, Integral Isolator Noise Source Module, Output ENR of 30 dB, +28 VDC, 10.7 GHz to 12.7 GHz Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Pasternack RF Modules SMA Calibrated Noise Source Bench-Top, Output Pout of 0 dBm, +120 VAC, 1 MHz to 2 GHz Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Pasternack RF Modules SMA Calibrated Noise Source Module, Output ENR of 30 dB, +28 VDC, 0.01 MHz to 2 GHz Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Pasternack RF Modules Surface Mount (SMT) Pin Packaged Noise Source Module, Output ENR of 31 dB, +12 VDC, 0.2 MHz to 3 GHz Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Pasternack RF Modules Surface Mount (SMT) Pin Packaged Noise Source Module, Output ENR of 51 dB, +12 VDC, 0.2 MHz to 2 GHz Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Pasternack RF Modules 14 Pin DIP Packaged Noise Source Module, Output Pout of -5 dBm, +15 VDC, 10 MHz to 3 GHz Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Keysight RF Modules Remote System Amplifier, 2-8 GHz, DC 12V, 900mA Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

Fairview Microwave RF Modules 4.4 GHz to 5.1 GHz, SMA, GaN Bi-Directional Amplifier, C-Band, 10W Psat, 10dB Tx Gain, 20% Efficiency, 2 microsec speed, Manual T/R Control Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Bag
Fairview Microwave RF Modules 2.2 dB NF Low Noise Amplifier Operating From 8 GHz to 12 GHz with 48 dB Gain, 13 dBm Psat and SMA Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Bag
Fairview Microwave RF Modules 2.5 dB NF Low Noise Amplifier, Operating from 0.01 MHz to 500 MHz with 45 dB Gain, 11 dBm P1dB and SMA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Bag
Fairview Microwave RF Modules Medium Power GaAs Amplifier at 1.5 Watt Psat Operating from 800 MHz to 4.2 GHz with 41 dBm IP3, SMA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Bag
Fairview Microwave RF Modules 3.5mm Precision Calibrated Noise Source Module, Output ENR of 13 dB, +28 VDC, 10 MHz to 26 GHz, Calibration Standard Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
10 MHz to 26 GHz 28 VDC Bag
Fairview Microwave RF Modules 0.2 MHz to 2 GHz Surface Mount (SMT) Noise Source Module, Output ENR of 31 dB, +12 VDC, Pin Packaged 3Factory Stock Available
Min.: 1
Mult.: 1
200 kHz to 2 GHz 12 VDC Bag
Fairview Microwave RF Modules 0.2 MHz to 2 GHz Surface Mount (SMT) Noise Source Module, Output ENR of 51 dB, +12 VDC, Pin Packaged Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
200 kHz to 2 GHz 12 VDC Bag
Wurth Elektronik RF Modules WIRL-PRO2 Thyrone-e Module 2.4GHz Compact Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
: 500

WIRL-PRO2 Radio Modules 2.402 GHz to 2.48 GHz 4 dBm UART 1.8 V 3.6 V 9.3 mA 6.8 mA - 40 C + 85 C 9 mm x 7 mm x 2 mm Reel
Banner Engineering RF Modules R70 Serial Data Radio Multihop 2.4 GHz 65 mW; Internal Antenna; RS-485; 5-pin M12 Integral QD Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
R70 Radio Modules 2.4 GHz 65 mW RS-485 10 VDC 30 VDC - 40 C + 85 C 70 mm x 87.1 mm
Banner Engineering RF Modules AC Repeater Kit Containing:; SG-R70- DR2M (809325) B-TL70Z-Q5 (97515); MQAC2-515 (32715) and LMB30LP (808590) Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Menlo Micro RF Modules SP6T RF Switch Module for cryogenic applications - DC-10GHz (ES Stage) Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

RF Switches 0 Hz to 10 GHz 4.5 cm x 4.5 cm x 3.6 cm