Sub-GHz Modules

 Sub-GHz Modules
Sub-GHz Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Sub-GHz Module manufacturers including Digilent, Digi International, Lime, Microphase, Mini-Circuits, Qorvo, TE Connectivity & more.
More...

Please view our large selection of Sub-GHz Modules below.
Results: 531
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Product Packaging
EnOcean Sub-GHz Modules Transceiver Module for line-powered applications, 902 MHz Non-Stocked Lead-Time 12 Weeks
₡10 409,31
₡9 842,00
₡9 576,56
₡9 212,24
₡8 218,15
Min.: 1
Mult.: 1
TCM 300U 902.875 MHz 1 dBm 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm RF Transceivers
EnOcean Sub-GHz Modules Transceiver Module for line-powered applications, 902 MHz Non-Stocked Lead-Time 12 Weeks
₡10 201,12
₡10 050,19
₡9 623,41
Min.: 1
Mult.: 1
TCM 320U 902.875 MHz 1 dBm 2.6 V 3.3 V 24 mA 33 mA - 25 C + 85 C 36.5 mm x 18 mm x 5.5 mm RF Transceivers
EnOcean Sub-GHz Modules Sub-GHz Modules Gateway Transceiver Module, 928 MHz - Japan Non-Stocked Lead-Time 12 Weeks
₡7 499,91
Min.: 250
Mult.: 250
TCM 410J 928.35 MHz 0 dBm UART 2.6 V 5 V 22 mA 27 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm RF Transceivers
EnOcean Sub-GHz Modules Gateway Transceiver Module, 868 MHz Non-Stocked Lead-Time 12 Weeks
₡5 412,84
₡5 345,18
Min.: 250
Mult.: 250
928.35 MHz 0 dBm UART 2 V 3.6 V 25 mA 25 mA - 40 C + 85 C PCB 19 mm x 14.7 mm x 3 mm RF Transceivers
Digi Sub-GHz Modules Digi XBee-PRO HPX, 900 MHz, DigiMesh, 250mW, TH, RPSMA Non-Stocked Lead-Time 12 Weeks
₡31 868,10
Min.: 25
Mult.: 1
928 MHz 250 mW SPI, UART 2.1 VDC 3.6 VDC 215 mA 29 mA - 40 C + 85 C RP-SMA 46.3 mm x 24.38 mm x 11.1 mm Sub GHz RF Modules
Digi Sub-GHz Modules Digi XBee-PRO HPX, 900 MHz, DigiMesh, 250mW, TH, U.FL connector Non-Stocked Lead-Time 12 Weeks
₡31 868,10
Min.: 25
Mult.: 1
928 MHz 250 mW SPI, UART 2.1 VDC 3.6 VDC 215 mA 29 mA - 40 C + 85 C U.FL 46.3 mm x 24.38 mm x 11.1 mm Sub GHz RF Modules
Advantech Sub-GHz Modules LoRaWAN Industrial Wireless Modular I/O- EU868 , IP65, 1050VDC Non-Stocked Lead-Time 9 Weeks
₡139 021,51
Min.: 1
Mult.: 1
863 MHz to 870 MHz 18 dBm USB 10 V 50 V 0 C + 60 C External 122 mm x 82 mm x 49 mm LoRa/LoRaWAN LoRa/LoRaWAN
Telemecanique Sub-GHz Modules RF Xmitter wireless for sens and swtchs Non-Stocked Lead-Time 12 Weeks
₡174 839,94
₡170 415,99
₡167 647,11
Min.: 1
Mult.: 1
XZBW 500 MHz 290 mW - 25 C + 55 C 68 mm x 65 mm x 23 mm RF Transmitters
MultiTech Sub-GHz Modules AU915 MHz SMT LoRa UFL (100 Pk) Non-Stocked
₡26 070,11
Min.: 100
Mult.: 100
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm LoRaWAN RF Transceivers
MultiTech Sub-GHz Modules 915 MHz SMT LoRa UFL (100 Pk) Non-Stocked
₡24 404,62
Min.: 100
Mult.: 100
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm LoRaWAN RF Transceivers
MultiTech Sub-GHz Modules 915 MHz X1 LoRa SMA w/Programming Header (50 Pk) Non-Stocked
₡40 414,14
₡37 681,69
₡34 954,46
₡32 768,50
Min.: 1
Mult.: 1
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C SMA 25.5 mm x 37.3 mm LoRaWAN RF Transceivers
MultiTech Sub-GHz Modules AS923 MHz SMT LoRa UFL (100 Pk) Non-Stocked
₡26 070,11
Min.: 100
Mult.: 100
923 MHz I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm LoRaWAN RF Transceivers
MultiTech Sub-GHz Modules AU915 MHz LoRa Module UFL/TRC (1 Pk)
This product may require additional documentation to export from the United States.
Non-Stocked
₡19 590,32
₡17 945,65
₡16 451,91
₡15 254,84
₡14 458,53
Min.: 1
Mult.: 1
MTXDOT-AU1 915 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
MultiTech Sub-GHz Modules AS923 MHz LoRa Module TRC (100 Pk) Non-Stocked
₡11 210,82
Min.: 100
Mult.: 100
MTXDOT-AS1 920 MHz to 923 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C TRC 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
MultiTech Sub-GHz Modules AU915 MHz LoRa Module TRC (100 Pk)
This product may require additional documentation to export from the United States.
Non-Stocked
₡12 824,27
₡12 111,23
Min.: 100
Mult.: 100
MTXDOT-AU1 915 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C TRC 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
MultiTech Sub-GHz Modules 868 MHz LoRa Module UFL/TRC (100 Pk) Non-Stocked
₡11 356,56
₡11 299,30
Min.: 100
Mult.: 100
MTXDOT-EU1 860 MHz to 870 MHz 14 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
MultiTech Sub-GHz Modules 868 MHz LoRa Module TRC (100 Pk) Non-Stocked
₡12 824,27
₡12 111,23
Min.: 100
Mult.: 100
MTXDOT-EU1 860 MHz to 870 MHz 14 dBm I2C, SPI, UART - 40 C + 85 C TRC 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
MultiTech Sub-GHz Modules 915 MHz LoRa Module UFL/TRC (100 Pk)
This product may require additional documentation to export from the United States.
Non-Stocked
₡17 102,49
₡15 437,00
₡14 193,09
₡13 167,77
₡12 433,92
Min.: 1
Mult.: 1
MTXDOT-NA1 902 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
MultiTech Sub-GHz Modules 915 MHz LoRa Module UFL/TRC (1000 Pk)
This product may require additional documentation to export from the United States.
Non-Stocked
₡10 143,87
Min.: 1 000
Mult.: 1 000
MTXDOT-NA1 902 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
MultiTech Sub-GHz Modules xDot Essential with Trace Antenna and Tape and Reel Packaging (400 quantity) (US/Canada) Non-Stocked
₡9 045,69
₡8 280,60
₡7 739,32
₡7 192,83
Min.: 1
Mult.: 1
MultiTech Sub-GHz Modules xDot Advanced with UFL and Trace Antenna and Tape and Reel Packaging (400 quantity), Global (Australia, European Union, India, Japan, Korea, United Kingdom) Non-Stocked
₡9 982,53
₡8 868,73
₡8 488,79
₡7 978,73
Min.: 1
Mult.: 1
MultiTech Sub-GHz Modules xDot Essential with Trace Antenna and Tape and Reel Packaging (400 quantity) Global (Australia, European Union, India, Japan, Korea, United Kingdom) Non-Stocked
₡9 045,69
₡8 280,60
₡7 739,32
₡7 192,83
Min.: 1
Mult.: 1
Industrial Shields Sub-GHz Modules M-DUINO PLC Arduino Ethernet & LoRa (868 - 915MHz) 19R I/Os Analog/Digital PLUS Non-Stocked
₡231 018,98
₡222 368,84
₡219 464,65
Min.: 5
Mult.: 1
19R I/Os 868 MHz, 915 MHz Bulk
Industrial Shields Sub-GHz Modules M-DUINO PLC Arduino Ethernet & LoRa (868 - 915MHz) 38R I/Os Analog/Digital PLUS Non-Stocked
₡324 281,17
₡319 539,73
Min.: 5
Mult.: 1
38R I/Os 868 MHz, 915 MHz Bulk
Industrial Shields Sub-GHz Modules M-DUINO PLC Arduino Ethernet & LoRa (868 - 915MHz) 42 I/Os Analog/Digital PLUS Non-Stocked
₡244 327,28
₡234 839,19
₡231 653,94
Min.: 5
Mult.: 1
42 I/Os 868 MHz, 915 MHz Bulk