5 V Sub-GHz Modules

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
M5Stack Sub-GHz Modules An ultra-high frequency embedded wireless radio frequency reader module. 851In Stock
Min.: 1
Mult.: 1

UNIT 840 MHz to 960 MHz UART 5 V 5 V 56 mm x 48 mm x 11.5 mm
RF Solutions Sub-GHz Modules Receiver Super Het, AM 433MHz, 9 pin SIL 3-5V 4In Stock
Min.: 1
Mult.: 1

433 MHz 5 V 5 V 6 mA - 40 C + 85 C 38.1 mm x 14.5 mm x 6 mm
SparkFun Sub-GHz Modules The SiK Telemetry Radio from Holybro is a small lightweight and inexpensive open source radio platform that can transmit serial data more than 300m out of the box. The radio uses open source SiK firmware. This firmware allows for a simple serial c 15In Stock
7Expected 8/19/2026
Min.: 1
Mult.: 1

915 MHz 100 mW JST-GH, Micro USB 5 V 5 V 100 mA 25 mA 53 mm x 28 mm x 10.7 mm
M5Stack Sub-GHz Modules A radio frequency transmitter using SYN115 radio frequency transmitter IC 28In Stock
50Expected 8/12/2026
Min.: 1
Mult.: 1

UNIT 433.92 MHz 10 dBm GPIO 5 V 5 V 48 mm x 24 mm x 8 mm
DLP Design Sub-GHz Modules RFID Reader OEM Ver. Board Only 4In Stock
50On Order
Min.: 1
Mult.: 1

13.56 MHz 200 mW USB 5 V 5 V 0 C + 70 C 79.3 mm x 55.1 mm x 5.1 mm RFID
Advantech Sub-GHz Modules LoRaWAN to RS-485 Modbus RTU Wireless I/O Module 3In Stock
Min.: 1
Mult.: 1

863 MHz to 870 MHz, 902 MHz to 928 MHz, 919 MHz to 924 MHz, 920 MHz to 928 MHz 20 dBm RS-485 5 V 50 V - 25 C + 70 C Dipole 71 mm x 52 mm x 30 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules Receiver Super Het, AM 433MHz, SIL 5V 1In Stock
7Expected 8/17/2026
Min.: 1
Mult.: 1

433 MHz 5 V 5 V 6 mA - 40 C + 85 C 38.1 mm x 14.5 mm x 6 mm
RF Solutions Sub-GHz Modules Transmitter 'Hybrid' Module AM 433MHz, DIL 2In Stock
Min.: 1
Mult.: 1

433 MHz 12 dBm 5 V 5 V 8 mA - 25 C + 80 C 17.78 mm x 10.16 mm x 3.9 mm
RF Solutions Sub-GHz Modules Receiver Super Het, AM 433MHz, 8 pin SIL 3-5V 10In Stock
Min.: 1
Mult.: 1

433 MHz 5 V 5 V 6 mA - 40 C + 85 C 38.1 mm x 14.5 mm x 6 mm
RF Solutions Sub-GHz Modules AM super Het Receiver 433.92MHz SIL Module 3In Stock
295Expected 8/25/2026
Min.: 1
Mult.: 1

433 MHz 5 V 5 V 6 mA - 25 C + 85 C 30 mm x 8.5 mm x 5 mm
M5Stack Sub-GHz Modules RF wireless radio frequency receiver, using SYN531R radio frequency receiver
49Expected 8/12/2026
Min.: 1
Mult.: 1

UNIT 433.92 MHz GPIO 5 V 5 V 48 mm x 24 mm x 8 mm
DLP Design Sub-GHz Modules RFID Reader (Retail Box Version)
4Expected 8/20/2026
Min.: 1
Mult.: 1

13.56 MHz 200 mW USB 5 V 5 V 0 C + 70 C 82.6 mm x 58.4 mm x 21.1 mm RFID Bulk
Eurotech Sub-GHz Modules IP67 Rugged Cell Adapter3G DB Verizon Non-Stocked
Min.: 1
Mult.: 1

ReliaCELL 10-20 SIM, USB 5 V 5 V - 40 C + 85 C 3.56 in x 1.75 in x 0.82 in
Eurotech Sub-GHz Modules IP67 Rugged Cell Adapter3G DB Sprint N/A
Min.: 1
Mult.: 1

ReliaCELL 10-20 SIM, USB 5 V 5 V - 40 C + 85 C 3.56 in x 1.75 in x 0.82 in


RF Solutions Sub-GHz Modules 13.56mhz-ISO 14443A Read Module 5V USB Non-Stocked
Min.: 1
Mult.: 1

13.56 MHz USB 5 V 5 V 0 C + 80 C 58 mm x 44 mm Bulk
ZF Sub-GHz Modules Rcvr mod 915 MHz wire antenna Non-Stocked
Min.: 210
Mult.: 42

EH 915 MHz 5 V 5 V - 40 C + 85 C Bulk