Espressif
Fanstel
Inventek Systems
Microchip
Murata
Panasonic
Quectel
Renesas Electronics
Silex Technology
Silicon Labs
Texas Instruments
u-blox
Wurth Elektronik
1GC
AMW004
AMW037
AMW106
AMW136
ATWINC1500
Calypso
CC3235MODAS
CC3235MODASF
CC3235MODS
CC3235MODSF
CC3350MOD
DA16200
ESP32-S2-WROOM
ESP32-S2-WROVER
ESP-WROOM
FGH200M
ISM43362
LILY-W1
NINA-W13
802.11 a/b/g/n
802.11 ah
802.11 b/g/n
802.11 b/g/n/ax, 802.11 a/n/ac/ax
802.11ah
802.11ax
IEEE 802.11 b/g/n
850 MHz to 950 MHz
902 MHz to 928 MHz
2.4 GHz
2.4 GHz to 2.5 GHz
2.4 GHz, 5 GHz
2.41 GHz to 2.47 GHz
2.412 GHz to 2.472 GHz
2.412 GHz to 2.484 GHz
2.437 GHz
2.472 GHz
1 MB/s
11 Mb/s
11 Mb/s, 54 Mb/s
11 Mb/s, 54 Mb/s, 150 Mb/s
11 Mb/s, 54 Mb/s, 65 Mb/s
11 Mb/s, 54 Mb/s, 72 Mb/s
12 Mb/s, 54 Mb/s
32.5 Mb/s
43.3 Mb/s
50 Mb/s
54 Mb/s
72 Mb/s
72.2 Mb/s
150 Mb/s
Ethernet, GPIO, I2C, SPI, UART, USB
GPIO, HSPI, I2C, I2S, PWM, UART
GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, SWD, UART
GPIO, I2C, I2S, PWM, SPI, UART, USB 1.1 OTG
GPIO, I2C, I2S, SPI, UART
GPIO, I2C, I2S, UART
GPIO, SPI, UART
I2C, Parallel, SD/MMC, SPI, UART
I2C, SDIO, SPI, UART
I2C, SPI
I2C, SPI, QSPI, UART
I2C, SPI, UART
I2C, SPI, UART, USB
I2C, SPI, USB
SDIO, SPI
SDIO, USB 2.0
Serial
SPI
SPI, UART
UART
1.62 V
1.8 V
1.98 V
2.1 V
2.25 V
2.3 V
2.5 V
2.7 V
3 V
3.13 V
3.3 V
3.3 V
3.6 V
3.62 V
4.2 V
4.8 V
5.5 V
36 V
12 dBm, 13 dBm, 17 dBm
13 dBm, 15 dBm, 19.5 dBm
15 dBm
15 dBm, 16 dBm
15 dBm, 18 dBm
15.1 dBm, 16 dBm
16 dBm
16.1 dBm
16.9 dBm, 19.5 dBm
17 dBm
17.9 dBm
18 dBm
18.5 dBm
19 dBm
19.5 dBm
20 dBm
21 dBm
23 dBm
26 dBm
11.4 mA
12.5 mA
110 mA, 120 mA
120 mA, 170 mA
141.3 mA
160 mA, 200 mA, 220 mA, 310 mA
170 mA
173 mA, 239 mA
190 mA
200 mA
200 mA, 260 mA, 280 mA
223 mA
230 mA
261 mA
266 mA
287 mA
300 mA
310 mA, 320 mA, 330 mA, 380 mA
335 mA
340 mA
5.7 mA
6.9 mA
29 mA, 30.5 mA, 37.5 mA, 38.5 mA
34.5 mA
56 mA
59 mA
61 mA
63 mA
63 mA, 68 mA
65 mA
68 mA
73 mA
76 mA
81 mA
83 mA
100 mA
110 mA
110 mA, 125 mA
115 mA
340 mA