RC6

ABB Installation Products
894-RC6
RC6

Mfr.:

Description:
Cable Mounting & Accessories NYL INS WIRE JNT 4NO18 - 2NO12 WHIT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Cable Mounting & Accessories
Terminals
Wire Joint
Cable
White
0.43 in
0.95 in
Brand: ABB Installation Products
Product: Cable Joint
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Tradename: Sta-Kon
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sta-Kon® Wire Terminals

ABB Installation Products Sta-Kon® Wire Terminals provide superior conductor connections and termination protection, increasing the operational efficiency and reliability of critical electrical equipment. These connector terminals use selective annealing to keep the barrel soft enough to crimp and form around the wire, while the cold-form process during manufacturing keeps the tongue strong. The long barrel design offers several benefits, such as lowering electrical resistance, preventing wire pullout, and eliminating missed crimps during installation. The elongated barrel also provides more surface area to hold the insulator tighter to the barrel, keeping it on during installation. The ring tongue terminals feature an anti-rotational tongue to keep the terminal secure in the terminal block, preventing terminal shorting. This also means an installer can place more terminals closer together without worry. ABB Sta-Kon Wire Terminals are ideal for buildings, data centers, renewable energy, and utility applications.

In Stock: 2 450

Stock:
2 450 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡593,33 ₡593,33
₡505,37 ₡5 053,70
₡485,07 ₡12 126,75
₡453,85 ₡45 385,00
₡412,73 ₡103 182,50
₡371,61 ₡185 805,00
₡338,30 ₡338 300,00
₡316,96 ₡792 400,00
₡301,35 ₡1 506 750,00