RJ-45 Programmable Logic Controllers - PLCs

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Output Type Interface Type Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
WAGO Programmable Logic Controllers - PLCs Controller Modbus TCP; 4th generation; 2 x ETHERNET 3In Stock
₡854 156,59
Min.: 1
Mult.: 1
Controller Modbus 2 Inputs 1 Output DIN Rail Mount 24 V 0 V Analog / Digital RJ-45 750 IP20 0 C + 55 C 71.9 mm x 61.5 mm x 100 mm
WAGO Programmable Logic Controllers - PLCs 4-channel relay output; AC 250 V; 2.0 A; Potential-free; 4 make contacts 5In Stock
₡193 290,44
₡150 242,75
₡140 244,61
Min.: 1
Mult.: 1
Controller Modbus 4 Inputs 4 Outputs DIN Rail Mount Relay RJ-45 750 IP20 0 C + 55 C 67.8 mm x 12 mm x 100 mm

WAGO Programmable Logic Controllers - PLCs Compact Controller 100; 8DI 4DO 2AI 2AO 2NI1K/PT1K 1RS485; 2 x ETHERNET; SD Non-Stocked Lead-Time 4 Weeks
₡599 555,32
Min.: 1
Mult.: 1
Controller Modbus DIN Rail Mount 24 V 0 V Analog / Digital RJ-45 751 IP20 0 C + 55 C 71.9 mm x 61.5 mm x 100 mm