SCS1000-16HS-DC

E-T-A
457-SCS1000-16HS-DC
SCS1000-16HS-DC

Mfr.:

Description:
Power Controllers Compact power distribution system

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Power Controllers
RoHS:  
SCS1000
Power Controllers
Smart Control System
DIN Rail Mount
Analog
PWM
Brand: E-T-A
Interface Type: CAN
IP Rating: IP67
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Outputs: 16 Output
Subcategory: Controllers
Supply Voltage - Max: 32 V
Supply Voltage - Min: 9 V
Termination Style: Connector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
United Kingdom
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 19

Stock:
19 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡585 815,04 ₡585 815,04
₡566 469,34 ₡5 664 693,40