5 Mb/s SOIC-8 High Speed Optocouplers

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Data Rate Isolation Voltage Output Type If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Broadcom / Avago High Speed Optocouplers Optocouplers 5MBd 1 634In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-8 1 Channel 5 Mb/s 3750 Vrms Photo IC 2.2 mA 1.5 V 11 ns 11 ns 11 V 10 mA - 40 C + 105 C ACPL Tube
Broadcom / Avago High Speed Optocouplers Optocoupler 5MBd LF 1 320In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-8 2 Channel 5 Mb/s 5000 Vrms Photo IC 2.2 mA 1.5 V 11 ns 11 ns 5 V 10 mA 600 mW - 40 C + 105 C ACPL Bulk
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA 2 113In Stock
Min.: 1
Mult.: 1
: 1 500
No
SMD/SMT SOIC-8 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 4.5-20Vcc 1500Vdc Hermetically sealed 1In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-8 1 Channel 5 Mb/s 1500 Vrms Open Collector 8 mA 1.3 V 45 ns 10 ns 3 V 15 mA 200 mW - 55 C + 125 C 5962
Broadcom / Avago High Speed Optocouplers Optocouplers 5MBd 1 903In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SOIC-8 1 Channel 5 Mb/s 3750 Vrms Photo IC 2.2 mA 1.5 V 11 ns 11 ns 5 V 10 mA - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers OPTOCOUPLER (5MBD) LF 6 155In Stock
4 000Expected 11/11/2026
Min.: 1
Mult.: 1

Through Hole SOIC-8 2 Channel 5 Mb/s 3750 Vrms Photo IC 2.2 mA 1.5 V 11 ns 11 ns 5 V 10 mA - 40 C + 105 C ACPL Tube
Broadcom / Avago High Speed Optocouplers Optocoupler 5MBd LFT/R 988In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-8 2 Channel 5 Mb/s 5000 Vrms Photo IC 2.2 mA 1.5 V 11 ns 11 ns 5 V 10 mA 600 mW - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA 2 222In Stock
22 300On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA 6 650In Stock
25 500On Order
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SOIC-8 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA 1 674In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA 2 850In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SOIC-8 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA 162In Stock
1 100Expected 10/19/2026
Min.: 1
Mult.: 1
No
SMD/SMT SOIC-8 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA 249In Stock
Min.: 1
Mult.: 1
: 1 500
No
SMD/SMT SOIC-8 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA
13 446Expected 2/5/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA
12 220On Order
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SOIC-8 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA
9 532On Order
Min.: 1
Mult.: 1
No
SMD/SMT SOIC-8 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA
2 788Expected 9/28/2026
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SOIC-8 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 4.5-20Vcc 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 19
Mult.: 1

SMD/SMT SOIC-8 1 Channel 5 Mb/s Open Collector 8 mA 1.3 V 45 ns 10 ns 3 V 15 mA 200 mW - 55 C + 125 C 5962-88768
Broadcom / Avago High Speed Optocouplers 4.5-20Vcc 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 19
Mult.: 1

SMD/SMT SOIC-8 1 Channel 5 Mb/s Open Collector 8 mA 1.3 V 45 ns 10 ns 3 V 15 mA 200 mW - 55 C + 125 C 5962-88768
Broadcom / Avago High Speed Optocouplers Hermetic Optocoupler Non-Stocked Lead-Time 22 Weeks
Min.: 5
Mult.: 1

SMD/SMT SOIC-8 1 Channel 5 Mb/s Photo IC 8 mA 1.3 V 45 ns 10 ns 15 mA 200 mW - 55 C + 125 C 5962-88768
Broadcom / Avago High Speed Optocouplers Hermetic Optocoupler Non-Stocked Lead-Time 22 Weeks
Min.: 5
Mult.: 1

SMD/SMT SOIC-8 1 Channel 5 Mb/s Photo IC 8 mA 1.3 V 45 ns 10 ns 15 mA 200 mW - 55 C + 125 C 5962-88768
Broadcom / Avago High Speed Optocouplers Hermetic Optocoupler Non-Stocked Lead-Time 22 Weeks
Min.: 5
Mult.: 1

SMD/SMT SOIC-8 1 Channel 5 Mb/s Photo IC 8 mA 1.3 V 45 ns 10 ns 15 mA 200 mW - 55 C + 125 C 5962-88768
Broadcom / Avago High Speed Optocouplers 4.5-20Vcc 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel 5 Mb/s Open Collector 8 mA 1.3 V 45 ns 10 ns 3 V 15 mA 200 mW - 55 C + 125 C 5962 Tube
Broadcom / Avago High Speed Optocouplers 4.5-20Vcc 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 16
Mult.: 1

SMD/SMT SOIC-8 2 Channel 5 Mb/s Open Collector 8 mA 1.3 V 45 ns 10 ns 3 V 15 mA 200 mW - 55 C + 125 C 5962-88769
Broadcom / Avago High Speed Optocouplers 4.5-20Vcc 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 16
Mult.: 1

SMD/SMT SOIC-8 2 Channel 5 Mb/s Open Collector 8 mA 1.3 V 45 ns 10 ns 3 V 15 mA 200 mW - 55 C + 125 C 5962-88769