TLDR6400

Vishay Semiconductors
78-TLDR6400
TLDR6400

Mfr.:

Description:
Single Color LEDs Red 5mm 648nm 70mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Single Color LEDs
RoHS:  
Red LEDs
Through Hole
T-1 3/4 (5 mm)
648 nm
70 mcd
20 mA
1.8 V
100 mW
Tinted
5 mm
Dome
Clear
TLDR
Brand: Vishay Semiconductors
Height: 8.7 mm
Illumination Color: Red
Length: 5.8 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 5.8 mm
Unit Weight: 328 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10 038

Stock:
10 038 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡301,87 ₡301,87
₡206,62 ₡2 066,20
₡146,77 ₡14 677,00
₡121,79 ₡60 895,00
₡112,94 ₡112 940,00
₡109,30 ₡218 600,00
₡91,08 ₡364 320,00
₡87,96 ₡1 055 520,00
₡85,36 ₡2 048 640,00