IRS2982STRPBF

Infineon Technologies
942-IRS2982STRPBF
IRS2982STRPBF

Mfr.:

Description:
Display Drivers & Controllers DCDC CONTROLLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Display Drivers & Controllers
RoHS:  
Controllers
LED
- 25 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Maximum Output Current: 600 mA
Moisture Sensitive: Yes
Operating Frequency: 320 kHz
Operating Supply Current: 10 mA
Pd - Power Dissipation: 625 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 18 V
Type: LED/SMPS Flyback Control IC
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 17

Stock:
17
Can Ship Immediately
On Order:
5 000
Expected 11/30/2026
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡827,54 ₡827,54
₡603,74 ₡6 037,40
₡551,69 ₡13 792,25
₡485,59 ₡48 559,00
₡456,45 ₡114 112,50
₡439,27 ₡219 635,00
₡434,59 ₡434 590,00
Full Reel (Order in multiples of 2500)
₡409,09 ₡1 022 725,00
₡383,58 ₡1 917 900,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.