TFP401AIPZPRQ1

Texas Instruments
595-TFP401AIPZPRQ1
TFP401AIPZPRQ1

Mfr.:

Description:
Display Drivers & Controllers AC PanelBus DVI Rcvr 165MHz HSYNC fix

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
TFP401A
PANELBUS DVI Receiver 165 MHZ, HSYNC FIX
- 40 C
+ 85 C
SMD/SMT
HTQFP-100
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Tradename: DLP
Unit Weight: 510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

In Stock: 2 533

Stock:
2 533 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡6 406,93 ₡6 406,93
₡5 017,29 ₡50 172,90
₡4 668,57 ₡116 714,25
₡4 543,66 ₡454 366,00
Full Reel (Order in multiples of 1000)
₡3 908,70 ₡3 908 700,00
2 000 Quote
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.