LCD-S401C71TR

Lumex
696-LCD-S401C71TR
LCD-S401C71TR

Mfr.:

Description:
LCD Numeric Display Modules 0.71 in, Reflective Four Digit LCD Glass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LCD Numeric Display Modules
RoHS:  
Reflective
4 Digit
4 x 1
69.85 mm x 38.1 mm x 2.18 mm
18 mm
TN
Gray
5 V
Bulk
Brand: Lumex
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LCD Numeric Display Modules
Factory Pack Quantity: 144
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Direction: 6 O'Clock
Unit Weight: 15,876 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
TARIC:
8531204090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 738

Stock:
1 738 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡2 987,47 ₡2 987,47
₡2 342,09 ₡23 420,90
₡2 003,79 ₡200 379,00
₡1 779,99 ₡1 025 274,24
₡1 686,31 ₡1 699 800,48
₡1 670,69 ₡4 330 428,48