STP08DP05MTR

STMicroelectronics
511-STP08DP05MTR
STP08DP05MTR

Mfr.:

Description:
LED Display Drivers LV 8-BIT CONSTANT CURRENT LED SINK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Display Drivers
RoHS:  
SOIC-16
13.5 mA
SMD/SMT
- 40 C
+ 125 C
STP08DP05
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Height: 1.65 mm
High Level Output Current: - 1 mA
Length: 10 mm
Low Level Output Current: 1 mA
Moisture Sensitive: Yes
Number of LEDs: 1 LED
Operating Supply Voltage: 3 V to 5.5 V
Peak Solder Temperature: + 260 C
Pin Count: 16
Product Type: LED Display Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Width: 4 mm
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 26 918

Stock:
26 918 Can Ship Immediately
Factory Lead-Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₡572,51 ₡572,51
₡412,21 ₡4 122,10
₡372,65 ₡9 316,25
₡328,93 ₡32 893,00
₡307,60 ₡76 900,00
₡295,10 ₡147 550,00
₡287,82 ₡287 820,00
Full Reel (Order in multiples of 2500)
₡273,24 ₡683 100,00
₡266,48 ₡1 332 400,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩