MAX6921AUI+

Analog Devices / Maxim Integrated
700-MAX6921AUI
MAX6921AUI+

Mfr.:

Description:
VFD Drivers 20-Output, 76V, Serial-Interfaced VFD Tu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: VFD Drivers
RoHS:  
MAX6921
3 V to 5.5 V, 8 V to 76 V
1 mA, 1.4 mA
- 40 C
+ 125 C
TSSOP-28
5 MHz
20
5.5 V, 76 V
3 V, 8 V
Tube
Brand: Analog Devices / Maxim Integrated
Maximum Output Current: 75 mA
Mounting Style: SMD/SMT
Pd - Power Dissipation: 1.025 W
Product Type: VFD Drivers
Factory Pack Quantity: 50
Subcategory: Driver ICs
Part # Aliases: MAX6921
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 90

Stock:
90 Can Ship Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡7 723,71 ₡7 723,71
₡6 099,85 ₡60 998,50
₡5 444,07 ₡272 203,50
₡5 241,09 ₡524 109,00
₡5 032,90 ₡1 258 225,00
₡4 897,58 ₡2 448 790,00
₡4 793,49 ₡4 793 490,00
2 500 Quote