Round Infrared Emitters

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package / Case Packaging
Wurth Elektronik Infrared Emitters WL-SITW IR850nm 1.5V 60mW/sr 60D 3528 3 276In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 60 mW/sr 100 mA 1.5 V - 40 C + 85 C 1411 (3528 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SITW IR940nm 1.4V 50mW/sr 60D 3528 1 558In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 50 mW/sr 100 mA 1.4 V - 40 C + 85 C 1411 (3528 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED LOW PWR IR EMITTER 7 364In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 950 nm 24 mW/sr 1 A 1.9 V - 40 C + 110 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED IR LOW PWR 940NM 5 433In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 950 nm 190 mW/sr 100 mA 1.4 V - 40 C + 110 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED IR LOW PWR 850NM 3 249In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 860 nm 202 mW/sr 100 mA 1.5 V - 40 C + 110 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED IR LOW PWR 850NM 1 197In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 860 nm 88 mW/sr 100 mA 1.5 V - 40 C + 110 C Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED IR LOW PWR 940NM 1 255In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 950 nm 83 mW/sr 100 mA 1.4 V - 40 C + 110 C Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED LOW PWR IR EMITTER 569In Stock
10 000Expected 9/1/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 860 nm 25 mW/sr 1 A 2 V - 40 C + 110 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4256B SIDELED IRED with IR:6 thin-film technology 3 960In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 860 nm 25 mW/sr 60 deg 70 mA 1.55 V - 40 C + 110 C Reel, Cut Tape
Marktech Optoelectronics Infrared Emitters Infrared LED 850nm, 50mA 76In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 55 deg 80 mA 1.8 V 20 mW - 20 C + 80 C PLCC-4 Bulk
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 810nm 24In Stock
Min.: 1
Mult.: 1

Through Hole 810 nm 6 deg 100 mA 1.6 V 8.5 mW - 20 C + 85 C TO-18-2 Bulk
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 1100nm 8In Stock
Min.: 1
Mult.: 1

SMD/SMT 1100 nm 100 mA 1.1 V 25 mW - 20 C + 85 C SMD-8 Bulk
Marktech Optoelectronics Infrared Emitters 810nm 5mm Plastic Round without resin coating 1 827In Stock
Min.: 1
Mult.: 1

Through Hole 810 nm 7 deg 50 mA 1.55 V - 20 C + 80 C Bulk
Wurth Elektronik Infrared Emitters WL-SITW IR850nm 1.5V 150mW/sr 30D 3528 3 545In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 150 mW/sr 100 mA 1.5 V - 40 C + 85 C 1411 (3528 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SITW IR850nm 1.5V 40mW/sr 120D 3528 6 052In Stock
4 000On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 40 mW/sr 100 mA 1.5 V - 40 C + 85 C 1411 (3528 metric) Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Side View / 1210 / 3.0x2.55x1.6 / Dome 8 856In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 92 mW/sr 20 mA 1.46 V 100 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SITW IR940nm 1.4V 120mW/sr 30D 3528 1 692In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 120 mW/sr 100 mA 1.4 V - 40 C + 85 C 1411 (3528 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SITW IR940nm 1.4V 30mW/sr 120D 3528 1 592In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 30 mW/sr 100 mA 1.4 V - 40 C + 85 C 1411 (3528 metric) Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Top View / PLCC2 / 3.5x2.8x1.9 10 754In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 4.5 mW/sr 20 mA 1.5 V - 40 C + 85 C PLCC-2 Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Side View / 1209 / 3.0x2.35x1.6 / Dome 1 830In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 6.5 mW/sr 20 mA 1.5 V 100 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 855In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 950 nm 8.5 mW/sr 120 deg x 120 deg 50 mA 1.35 V 31 mW - 40 C + 100 C PLCC-2 Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 3 027In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 9.2 mW/sr 120 deg x 120 deg 50 mA 1.5 V 35 mW - 40 C + 100 C PLCC-2 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-TIRC IR THT Blue 3mm 845nm 91In Stock
Min.: 1
Mult.: 1

Through Hole 845 nm 60 mW/sr 100 mA 1.5 V 220 mW - 40 C + 85 C Bulk
Wurth Elektronik Infrared Emitters WL-TIRC IR THT Blue 3mm 940nm 2 032In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 30 mW/sr 100 mA 1.3 V 220 mW - 40 C + 85 C Bulk
Wurth Elektronik Infrared Emitters WL-TIRC IR THT Blue 5mm 845nm 133In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 85 mW/sr 50 mA 1.5 V 220 mW - 40 C + 85 C Bulk