TO-56-3 Laser Diodes

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Power Wavelength Color Vf - Forward Voltage Minimum Operating Temperature Maximum Operating Temperature Package / Case Series Packaging
ams OSRAM Laser Diodes OSRAM Metal Can TO56, PLT5 488HB_EP Color Lasers (EEL) 23In Stock
₡709 415,16
Min.: 1
Mult.: 1
300 mW 488 nm 0 C + 60 C TO-56-3 PLT5 488HB_EP Tray
ROHM Semiconductor Laser Diodes 905nm, 120W, 270 m Invisible Pulsed Laser Diode 753In Stock
₡15 213,20
₡12 241,35
₡10 529,02
₡9 920,07
Min.: 1
Mult.: 1
120 W 905 nm 13 V - 40 C + 85 C TO-56-3 Tray
ams OSRAM Laser Diodes Green laser diode, PLT5 520EB_Q- 20mW green laser diode in robust TO56 package 1 649In Stock
₡8 348,27
₡6 542,25
₡4 970,44
₡4 705,01
Min.: 1
Mult.: 1
20 mW 520 nm Green - 20 C + 70 C TO-56-3 PLT5 520EB_Q Tray
ROHM Semiconductor Laser Diodes Laser Diode 905nm, 15W, 35 m Invisible Pulsed 600In Stock
₡5 948,92
₡4 325,07
₡3 705,71
₡3 414,25
Min.: 1
Mult.: 1
905 nm 13 V - 40 C + 85 C TO-56-3 Tray
ROHM Semiconductor Laser Diodes 905nm, 75W, 225m Invisible Pulsed Laser Diode. 421In Stock
₡50 037,54
₡43 203,83
₡40 101,86
Min.: 1
Mult.: 1
75 W 915 nm Infrared 22 V - 40 C + 85 C TO-56-3 Tray
ROHM Semiconductor Laser Diodes Laser Diode, RLD90QZWJ realizes a longer detection distance and improved sensing accuracy due to its narrow emission width. ROHM's unique structure makes it possible to achieve high energy conversion efficiency and reduce wavelength fluctuations, and 1 000In Stock
₡26 122,16
₡21 130,90
₡18 913,71
Min.: 1
Mult.: 1
25 W 905 nm 15 V - 40 C + 85 C TO-56-3 Tray
ROHM Semiconductor Laser Diodes Laser Diode 905nm, 25W, 50 m Invisible Pulsed 935In Stock
₡12 829,47
₡9 753,52
₡8 696,98
₡8 202,53
Min.: 1
Mult.: 1
905 nm 13 V - 40 C + 85 C TO-56-3 Tray
ROHM Semiconductor Laser Diodes Laser Diode, RLD90QZWD realizes a longer detection distance and improved sensing accuracy due to its narrow emission width. ROHM's unique structure makes it possible to achieve high energy conversion efficiency and reduce wavelength fluctuations, and 1 000In Stock
₡33 580,43
₡27 891,74
₡25 357,07
Min.: 1
Mult.: 1
35 W 905 nm 11 V - 40 C + 85 C TO-56-3 Tray
ROHM Semiconductor Laser Diodes Laser Diode, RLD90QZWC realizes a longer detection distance and improved sensing accuracy due to its narrow emission width. ROHM's unique structure makes it possible to achieve high energy conversion efficiency and reduce wavelength fluctuations, and 499In Stock
₡17 295,07
₡13 683,04
₡11 996,73
₡11 288,89
Min.: 1
Mult.: 1
35 W 905 nm 12 V - 40 C + 85 C TO-56-3 Tray
ROHM Semiconductor Laser Diodes Laser Diode, 780nm Invisible Single Mode Laser Diode 264In Stock
₡9 217,44
₡7 770,55
₡7 057,51
₡6 797,28
Min.: 1
Mult.: 1
20 mW 780 nm Infrared 1.8 V - 10 C + 60 C TO-56-3 Tray
ROHM Semiconductor Laser Diodes Laser Diode, 635nm Red Single Mode Laser Diode 416In Stock
₡15 915,83
₡12 824,27
₡11 507,49
₡11 502,29
Min.: 1
Mult.: 1
17 mW 635 nm Red 2.2 V - 10 C + 50 C TO-56-3 Tray
ROHM Semiconductor Laser Diodes Laser Diode, 840nm Invisible Single Mode Laser Diode 1 190In Stock
₡23 410,53
₡18 627,46
₡16 795,42
Min.: 1
Mult.: 1
220 mW 840 nm Infrared 2.4 V - 10 C + 60 C TO-56-3 Tray
ROHM Semiconductor Laser Diodes Laser Diode, 940nm Invisible Multi Mode Laser Diode 390In Stock
₡33 585,63
₡27 850,10
₡24 779,36
Min.: 1
Mult.: 1
285 mW 942 nm 2.2 V - 10 C + 65 C TO-56-3 Tray
ROHM Semiconductor Laser Diodes Laser Diode, 780nm High Speed Lasers 134In Stock
₡9 706,68
₡7 140,79
₡6 271,61
₡6 000,97
Min.: 1
Mult.: 1
10 mW 780 nm Infrared 1.8 V - 10 C + 60 C TO-56-3 Tray
ROHM Semiconductor Laser Diodes Laser Diode, 905nm Invisible Pulsed Laser Diode 439In Stock
₡33 986,39
₡28 224,84
₡25 377,89
Min.: 1
Mult.: 1
25 W 905 nm 14 V - 40 C + 85 C TO-56-3 Tray
ROHM Semiconductor Laser Diodes Laser Diode, 635nm Red Single Mode Laser Diode 169In Stock
₡13 079,30
₡10 461,35
₡8 941,60
₡8 249,38
Min.: 1
Mult.: 1
12 mW 635 nm Red 2.3 V - 10 C + 50 C TO-56-3 Tray
ROHM Semiconductor Laser Diodes Laser Diode, 635nm Red Single Mode Laser Diode 417In Stock
₡18 580,61
₡15 119,52
₡13 677,83
Min.: 1
Mult.: 1
24 mW 635 nm Red 2.25 V - 10 C + 50 C TO-56-3 Tray
ROHM Semiconductor Laser Diodes Laser Diode, 635nm Red Single Mode Laser Diode 358In Stock
₡13 610,17
₡10 903,75
₡9 337,15
₡8 655,34
Min.: 1
Mult.: 1
638 nm Red 2.2 V - 40 C + 50 C TO-56-3 Tray
ROHM Semiconductor Laser Diodes Laser Diode, 780nm Invisible Single Mode Laser Diode 239In Stock
₡11 247,26
₡8 415,93
₡7 411,43
₡6 989,85
Min.: 1
Mult.: 1
20 mW 780 nm Infrared 1.8 V - 10 C + 60 C TO-56-3 Tray
ROHM Semiconductor Laser Diodes Laser Diode, 660nm Low Power Lasers 140In Stock
₡9 815,98
₡7 260,49
₡6 370,50
₡6 047,81
Min.: 1
Mult.: 1
7 mW 650 nm Red 2.3 V - 10 C + 70 C TO-56-3 Tray
ams OSRAM Laser Diodes Blue Laser Diode 447nm, 1.6W 89In Stock
500Expected 11/2/2026
₡16 680,92
₡13 438,42
₡11 585,56
₡10 305,21
Min.: 1
Mult.: 1
1.6 W 447 nm Blue 4.9 V - 20 C + 85 C TO-56-3 PLPT5 447KA Tray
ROHM Semiconductor Laser Diodes Laser Diode, 660nm Low Power Lasers 380In Stock
₡8 233,76
₡6 354,88
₡5 579,39
₡5 329,57
Min.: 1
Mult.: 1
7 mW 650 nm Red 2.3 V - 10 C + 70 C TO-56-3 Tray
ROHM Semiconductor Laser Diodes Laser Diode, 660nm Low Power Lasers 611In Stock
₡10 232,35
₡8 140,08
₡7 047,10
₡6 526,64
Min.: 1
Mult.: 1
12 mW 650 nm Red 2.3 V - 10 C + 70 C TO-56-3 Tray
ROHM Semiconductor Laser Diodes Laser Diode, 850nm Invisible Single Mode Laser Diode 113In Stock
₡28 474,66
₡23 446,97
₡20 901,89
Min.: 1
Mult.: 1
220 mW 850 nm Infrared 2.4 V - 10 C + 60 C TO-56-3 Tray
ROHM Semiconductor Laser Diodes Laser Diode, 650nm Red Single Mode Laser Diode 193In Stock
₡10 440,54
₡8 077,62
₡7 015,87
₡6 693,19
Min.: 1
Mult.: 1
10 mW 650 nm Red 2.3 V - 40 C + 80 C TO-56-3 Tray