SPL S1L90A_3 A01

ams OSRAM
720-SPLS1L90A3A01
SPL S1L90A_3 A01

Mfr.:

Description:
Laser Diodes 905nm Laser 1 Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Laser Diodes
RoHS:  
125 W
905 nm
Infrared
- 40 C
+ 105 C
QFN-4
SPL S1L90A_3 A01
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: Laser Diodes
Qualification: AEC-Q101
Factory Pack Quantity: 500
Subcategory: Lasers
Vr - Reverse Voltage: 45 V
Part # Aliases: Q65112A6166
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPL SxL90A LiDAR QFN Packaged SMT Lasers

ams OSRAM SPL SxL90A LiDAR QFN Packaged SMT Lasers are infrared high-power SMT components for LiDAR (Light Detection and Ranging) applications. This allows autonomous vehicles to “see” farther and more effectively. The AEC-Q102-qualified four-channel and single-channel pulse lasers offer a performance of 125W at 40A per channel and an efficiency of up to 33%. The single-channel-version (SPL S1L90A_3 A01) offers low thermal resistance of 31K/W, whereas the four-channel device (SPL S4L90A_3 A01) offers 7K/W. This makes heat dissipating from the components easy, even at high currents.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 7 878

Stock:
7 878 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡13 693,44 ₡13 693,44
₡10 648,72 ₡106 487,20
₡9 352,76 ₡935 276,00
Full Reel (Order in multiples of 500)
₡8 853,12 ₡4 426 560,00
5 000 Quote