ams OSRAM IR LEDs

Results: 227
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package / Case Qualification Packaging
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 850NM 13 576In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 850 nm 11.2 mW/sr 70 mA 1.5 V - 40 C + 85 C Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 10 847In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 950 nm 11.2 mW/sr 70 mA 1.4 V - 40 C + 85 C Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 6 755In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 950 nm 11.2 mW/sr 70 mA 1.4 V - 40 C + 85 C Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED IR LOW POWER 940NM 5 134In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 16 mW/sr 120 deg 70 mA 1.4 V - 40 C + 110 C PLCC-2 Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 2 295In Stock
12 000Expected 8/17/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 950 nm 11.2 mW/sr 70 mA 1.4 V - 40 C + 85 C Reel, Cut Tape
ams OSRAM Infrared Emitters 455In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT - 40 C + 105 C Reel, Cut Tape
ams OSRAM Infrared Emitters 842In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT - 40 C + 105 C Reel, Cut Tape
ams OSRAM Infrared Emitters 789In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Green / Red / IR LED 530nm, 655nm, 940nm 40 969In Stock
Min.: 1
Mult.: 1
: 3 000

4.2 mW/sr 20 mA 1.3 V 26 mW, 38 mW, 48 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON PICCOLO 1 953In Stock
Min.: 1
Mult.: 1
: 2 000
680 mW/sr 1 A 2.95 V - 40 C + 125 C Reel, Cut Tape
ams OSRAM Infrared Emitters SFH 4243-Z 20 000In Stock
Min.: 1
Mult.: 1
: 2 000

70 mA 1.6 V - 40 C + 100 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 12 864In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 1100 mW/sr 6 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters IR EMITTER CHIP LED W LENS 3 704In Stock
Min.: 1
Mult.: 1
: 2 000
SMD/SMT 950 nm 60 mW/sr 1 A 1.5 V 180 mW - 40 C + 85 C Reel, Cut Tape
ams OSRAM Infrared Emitters ChipLED ChipLED w lens 6 500In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 95 mW/sr 30 deg 50 mA 2.95 V 175 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4255-Z 21 432In Stock
Min.: 1
Mult.: 1
: 2 000

100 mA 1.5 V - 40 C + 100 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters ChipLED ChipLED w lens 45 634In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 100 mW/sr 20 deg 70 mA 1.6 V 140 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 1 771In Stock
10 000Expected 10/5/2026
Min.: 1
Mult.: 1
: 2 000

30 mA 2.8 V - 40 C + 110 C PLCC-4 Reel, Cut Tape
ams OSRAM Infrared Emitters SFH 4542-Z 103In Stock
Min.: 1
Mult.: 1
: 1 000

100 mA 1.5 V - 40 C + 85 C AEC-Q101 Reel, Cut Tape
ams OSRAM Infrared Emitters IR OSLON BLACK-SERIES 5 403In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 940 nm 290 mW/sr 1 A 2.65 V - 40 C + 125 C Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON BLK IR EMIT SMT 1 258In Stock
Min.: 1
Mult.: 1
: 600

1150 mW/sr 3 A 3.35 V - 40 C + 125 C Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED IR LOW POWER 850NM
11 928On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 17 mW/sr 120 deg 70 mA 1.55 V - 40 C + 110 C PLCC-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters ChipLED ChipLED w lens 2 345In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 95 mW/sr 30 deg 50 mA 2.95 V 175 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters FIREFLY 930NM IR LOW POWER 8 855In Stock
6 000Expected 8/18/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 950 nm 9 mW/sr 70 mA 1.4 V 126 mW - 40 C + 85 C SMD-2 Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON P1616 850NM IR EMITTER 2 675In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 860 nm 200 mW/sr 1 A 1.6 V - 40 C + 105 C Reel, Cut Tape
ams OSRAM Infrared Emitters OSRAM OSLON P1616 Lens, SFH 41847BS, 940nm stacked emitter 2 678In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 950 nm 380 mW/sr 2 A 2.8 V - 40 C + 105 C Reel, Cut Tape