LTRB RASF.01-6B6C-C3E6-0-0-R18

ams OSRAM
720-RBRASF016B6CC3E6
LTRB RASF.01-6B6C-C3E6-0-0-R18

Mfr.:

Description:
Multi-Color LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Color LEDs
RoHS:  
RGB LEDs
SMD/SMT
SMT-6
632 nm, 525 nm, 462 nm
120 deg
20 mA
2.4 V, 2.75 V, 2.8 V
Brand: ams OSRAM
Height: 0.55 mm
Length: 2.5 mm
Luminous Intensity: 2010 mcd, 3150 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Series: LTRB RASF.01
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.5 mm
Part # Aliases: Q65113A8193
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTRB RASF.01 Multi Chip LED

ams OSRAM LTRB RASF.01 Multi-Chip LED is designed to achieve easy white binning and reach a high ESD level. The LED offers high corrosion robustness and is suitable for applications in harsher environments. The chips are arranged in a triangular pattern to achieve optimal color mixing within the package. The ams OSRAM LTRB RASF.01 Multi-Chip LED fulfills the requirements for gaming, architainment, entertainment, appliances, and industry applications.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 13 958

Stock:
13 958 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡327,89 ₡327,89
₡227,44 ₡2 274,40
₡164,99 ₡16 499,00
₡136,36 ₡68 180,00
₡126,99 ₡126 990,00
Full Reel (Order in multiples of 3000)
₡115,02 ₡345 060,00
₡108,78 ₡652 680,00
₡99,93 ₡899 370,00
₡97,85 ₡2 348 400,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.