IP65 LED Drivers Power Supplies

Results: 348
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 320.4W 36V 8.9A IP65 Adj W/Intrl Pot 301In Stock
Min.: 1
Mult.: 1

CV + CC 8.9 A 36 VDC 320.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
MEAN WELL LED Power Supplies 240W 24V 10A CC+CV IP67 DALI control 35In Stock
Min.: 1
Mult.: 1

CV + CC 10 A 24 VDC 240 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-240 IP65
MEAN WELL LED Power Supplies 2100mA 481W 280V Constant Current mod 43In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 114 VDC to 229 VDC 481 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H-C IP65
MEAN WELL LED Power Supplies 320.25W91-183V1750mA CC IP65 Io adj w/pot 93In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.75 A 91 VDC to 183 VDC 320.25 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP65
MEAN WELL LED Power Supplies 40.05W 15V 2.67A IP65 Adj W/Intrl Pot 60In Stock
Min.: 1
Mult.: 1

CV + CC 2.67 A 15 VDC 40.05 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65
MEAN WELL LED Power Supplies 478.8W 42V 11.4A Io/Vo adj w/pot 37In Stock
Min.: 1
Mult.: 1

CV + CC 5.7 A to 11.4 A 35.7 VDC to 44.1 VDC 478.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 235.2 mm (9.26 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H IP65
MEAN WELL LED Power Supplies 321.6W48V 6.7A CC/CV Io/Vo adj 3n1 dim 30In Stock
Min.: 1
Mult.: 1

CV + CC 6.7 A 48 VDC 321.6 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial IP65
MEAN WELL LED Power Supplies 300W 214-428V 700mA IP65 Io Adj w/pot 37In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 442 VDC 300 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVGC-320 IP65
MEAN WELL LED Power Supplies 480W 137-343V 1400mA CP Dimming W/Pot 10In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 137 VDC to 343 VDC 480 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Desktop 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HVGC-480 IP65
MEAN WELL LED Power Supplies 250.25W71-143V1750mA IP65 CC adj thru pot 37In Stock
Min.: 1
Mult.: 1

CV + CC 1.75 A 143 VDC 250.25 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP65
MEAN WELL LED Power Supplies 12V 10A 120W CC+CV IP65 Io/Vo Adj W/Pot 89In Stock
Min.: 1
Mult.: 1

CV + CC 10 A 12 VDC 120 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150 IP65
MEAN WELL LED Power Supplies 240.3W 54V 4.45A 90-305VAC IP65 rated 245In Stock
Min.: 1
Mult.: 1

CV + CC 4.45 A 54 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED Power Supplies 241.5W57-115V 2100mA CC IP67 DALI control 2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 57 VDC to 115 VDC 241.5 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.09 mm (9.61 in) 70.87 mm (2.79 in) 37.59 mm (1.48 in) Industrial ELG-240-C IP65
MEAN WELL LED Power Supplies 240.3W54V 4.45A IP67 CC+CV DALI control 3In Stock
Min.: 1
Mult.: 1

CV + CC 4.45 A 54 VDC 240.3 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-240 IP65
MEAN WELL LED Power Supplies 249.9W178-357V 700mA IP65 CC adj thru pot 12In Stock
Min.: 1
Mult.: 1

CV + CC 700 mA 357 VDC 249.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP65
MEAN WELL LED Power Supplies 240.1W 34.3-68.6V 3500mA Io Adj w/pot 17In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 3.5 A 34.3 VDC to 68.6 VDC 240.1 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 254.2 mm (10.008 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVGC-240 IP65
MEAN WELL LED Power Supplies 150W 500mA 315V IP65 CC adj. output 33In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 150 VDC to 300 VDC 150 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP65
MEAN WELL LED Power Supplies 240.3W 54V 4.45A Io/Vo Adj, 3in1 Dim 13In Stock
Min.: 1
Mult.: 1

CV + CC 4.45 A 54 VDC 240.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial FC HLG-240H IP65
MEAN WELL LED Power Supplies 321.6W 24V 13.4A IP65 Io Adj w/pot 8In Stock
Min.: 1
Mult.: 1

CV + CC 13.4 A 24 VDC 321.6 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVG-320 IP65
MEAN WELL LED Power Supplies 480W92-228.5V 2100mA CP Dimming W/Pot 6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 92 VDC to 228.5 VDC 480 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Desktop 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HVGC-480 IP65
MEAN WELL LED Power Supplies 250.6W89-179V 1400mA IP65 CC adj thru pot 21In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 179 VDC 250.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP65
MEAN WELL LED Power Supplies 319.2W57-114V 2800mA CC IP65 Io adj w/pot 13In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.8 A 57 VDC to 114 VDC 319.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP65
Hatch Lighting LED Power Supplies LED Power Supplies, 12W, 120V-277Vac, 500mA-1000mA, 12VDC, Constant Voltage, Non Dimming 110In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 500 mA to 1 A 12 VDC 12 W 120 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 77 mm (3.031 in) 24 mm (0.945 in) 24 mm (0.945 in) Industrial LV12 IP65
Cincon LED Power Supplies Buck LED Driver with DALI, 11 40VDC Input, 8-36VDC Output, 1400mA Output Current, Leadwires 6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 36 VDC 50.4 W 40 VDC With Dimming 1 Output SMD/SMT 40.6 mm (1.598 in) 23.5 mm (0.925 in) 10.1 mm (0.398 in) Industrial ALD-E IP65
MEAN WELL LED Power Supplies 24V 20A 480W Constant Current mod 359In Stock
Min.: 1
Mult.: 1

CV + CC 20 A 24 VDC 480 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H IP65