Constant Current (CC) LED Drivers Power Supplies

Results: 1 266
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
ERP CNB50W-1200-42-CAS
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Bluetooth Mesh dimming with CASAMBI Bluetooth Firmware, 1-100% dimming range, 50 W max, Programmable 600 to 1200 mA Iout, 42 V max Vout (Draco5 internal ERP code name), Constant Current Class 86In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.2 A 42 VDC 50 W 120 VAC to 277 VAC With Dimming Industrial CNB
RECOM Power LED Power Supplies 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 58In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 1.2A LED-Driver REG 4.5-36Vin 2-35Vout 34In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1.2 A 3 VDC to 31 VDC 37.2 W 6 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.5 mm (0.492 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
MEAN WELL LED Power Supplies 241.5W57-115V 2100mA CC IP67 DALI control 2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 57 VDC to 115 VDC 241.5 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.09 mm (9.61 in) 70.87 mm (2.79 in) 37.59 mm (1.48 in) Industrial ELG-240-C IP65
MEAN WELL LED Power Supplies 30W 12V 2.5A LED Power Supply 4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.5 A 12 VDC 30 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 101.6 mm (4 in) 50.8 mm (2 in) 26.6 mm (1.047 in) Industrial PLP-30
MEAN WELL LED Power Supplies 200.2W 1400mA71-143V CC IP67 Dimming 28In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 1 VDC to 10 VDC 200.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H-C IP67
MEAN WELL LED Power Supplies 40.32W 42V 0.96A Dimming Function 47In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 960 mA 42 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial LPF-40D IP67
MEAN WELL LED Power Supplies 150.5W 700mA107-215V CC IP67 Dimming 26In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 107 VDC to 215 VDC 150.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220 mm (8.661 in) 38.8 mm (1.528 in) 68 mm (2.677 in) Industrial PSE HLG-120H-C IP67
MEAN WELL LED Power Supplies 480W92-228.5V 2100mA CP Dimming W/Pot 6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 92 VDC to 228.5 VDC 480 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Desktop 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HVGC-480 IP65
MEAN WELL LED Power Supplies O/P +380V100mA 184In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 100 mA 355 VDC 36 W 360 VDC to 400 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NHDD-40


ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 9 W max, 750 mA Iout, 12 V max Vout 52In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 750 mA 12 VDC 9 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 22.4 W max, 700 mA Iout, 32 V max Vout 63In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 32 VDC 22.4 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial ESS IP64
MEAN WELL LED Power Supplies 151.2W 54V 2.8A 90-305VAC IP67 Rated 24In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.8 A 54 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED Power Supplies 18-32Vin 21-43Vout 1050mA 45.15W TH CC 95In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 21 VDC to 43 VDC 45.15 W 18 VDC to 32 VDC With Dimming 1 Output Through Hole 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-45
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 11.0 W max, 440 mA Iout, 25 V max Vout 54In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 440 mA 25 VDC 11 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial ESS IP64
Delta Electronics LED Power Supplies USCI LITE - 200W - CC 32In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 140 mA to 1.4 A 75 VDC to 190 VDC 200 W 108 VAC to 305 VAC With Dimming 1 Output Chassis Mount 240.03 mm (9.45 in) 59.944 mm (2.36 in) 38.1 mm (1.5 in) Industrial USCI LITE
MEAN WELL LED Power Supplies 16.8W 24-48Vout 350mA 90-135VAC 69In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 24 VDC to 48 VDC 16.8 W 90 VAC to 135 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial PFC PCD-16 IP42
MEAN WELL LED Power Supplies 1750mA 480W 340V Constant Current mod 6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.75 A 137 VDC to 274 VDC 480 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H-C IP65
MEAN WELL LED Power Supplies 18-32Vin 21-64Vout 700mA 44.8W TH CC 113In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 21 VDC to 64 VDC 44.8 W 18 VDC to 32 VDC With Dimming 1 Output Through Hole 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-45
MEAN WELL LED Power Supplies 100.1W 72-143V 700mA CC LED Power Supply 40In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 72 VDC to 143 VDC 100 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 52 mm (2.047 in) 37 mm (1.457 in) Industrial LPC-100 IP67
Hatch Lighting LED Power Supplies LED Power Supplies, 22W, 120VAC, 700mA, 10V-32VDC, Constant Current, Phase Dimming 144In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 10 VDC to 32 VDC 22 W 120 VAC With Dimming 1 Output Chassis Mount 122 mm (4.803 in) 40 mm (1.575 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers


Hatch Lighting LED Power Supplies LED Power Supplies, 50W, 120V-277VAC, 1400mA, 17V-35VDC, Constant Current, 0-10V Dimming 40In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 17 VDC to 35 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 137.668 mm (5.42 in) 45.72 mm (1.8 in) 32.258 mm (1.27 in) Industrial LC50 IP66
Hatch Lighting LED Power Supplies LED Power Supplies, 9W, 120V-277Vac, 350mA, 9V-24VDC, Constant Current, Non Dimming 335In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 9 VDC to 24 VDC 8 W 120 VAC to 277 VAC Without Dimming 1 Output SMD/SMT 55.118 mm (2.17 in) 22.098 mm (0.87 in) Industrial LCA IP20

Hatch Lighting LED Power Supplies 32W, I-LOC, Programmable, 120V-277VAC, 350mA-700mA, 24V-46VDC, Constant Current, 0-10V Dimming, Programming Key required and sold separately 53In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA to 700 mA 24 VDC to 46 VDC 32 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101 mm (3.976 in) 47.2 mm (1.858 in) 33 mm (1.299 in) Industrial I-LOC Constant Current LED Drivers

Hatch Lighting LED Power Supplies LED Power Supplies, 22W, 120V-277VAC, 700mA, 16V-32VDC, Constant Current, 0-10V Dimming 52In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 16 VDC to 32 VDC 22 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 164 mm (6.457 in) 35.1 mm (1.382 in) 25.9 mm (1.02 in) Industrial L Series Constant Current LED Drivers