2213203-1

TE Connectivity / AMP
571-2213203-1
2213203-1

Mfr.:

Description:
Lighting Connectors 2P MINI HERMAPH INSERT MOLDING ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Hermaphroditic
2 Position
SMD/SMT
3 A
Tin
Polybutylene Terephthalate (PBT)
Bulk
Application: Wire to Board
Brand: TE Connectivity / AMP
Color: Black
Contact Type: Blade
Flammability Rating: UL 94 V-0
Height: 3.7 mm
Length: 22 mm
Pitch: 3 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 1000
Subcategory: Power
Voltage Rating: 300 V
Width: 7 mm
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Miniature Hermaphroditic Connectors

TE Connectivity's (TE) Miniature Hermaphroditic Connectors are designed to provide power between adjacent linear printed circuit boards. The SMT mini hermaphroditic connectors allow LED-printed circuit board strips to be joined with more flexibility than with traditional pin and socket SMT headers. These connectors are available in two-, four- and six-position hermaphroditic versions for lighting, data, and control connections. These board-to-board connectors are ideal for use in compact spaces with features designed for vacuum pick and place that make them suitable for high-volume automated manufacturing. TE Miniature Hermaphroditic Connectors are also available with selective gold plating, which is suitable for harsh environments where moisture and high vibration may be present.

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.

In Stock: 3 162

Stock:
3 162 Can Ship Immediately
Quantities greater than 3162 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡2 316,07 ₡2 316,07
₡2 107,88 ₡21 078,80
₡1 285,55 ₡32 138,75
₡1 259,53 ₡125 953,00
₡1 238,71 ₡309 677,50
₡1 212,68 ₡606 340,00
₡1 197,07 ₡1 197 070,00
₡1 186,66 ₡2 373 320,00
4 000 Quote