Cree LED Red LEDs Single Color LEDs

Results: 570
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package / Case Wavelength/Color Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Color Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED Single Color LEDs Red LED 620 - 630nm, XLamp XB-D Series 2 144In Stock
Min.: 1
Mult.: 1
: 1 000

Red LEDs SMD/SMT SMD-2 630 nm 73.9 lm 350 mA 2.17 V 3 W Tinted 2.18 mm Dome Clear Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs RED, 80.6lm 8 980In Stock
6 000Expected 8/26/2026
Min.: 1
Mult.: 1
: 1 000

Red LEDs SMD/SMT 630 nm 80.6 lm 350 mA 2.2 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRD Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs RED, 80.6lm 1 340In Stock
Min.: 1
Mult.: 1
: 1 000

Red LEDs SMD/SMT 625 nm 80.6 lm 350 mA 2.2 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRD Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs Red, 67.2lm 1 708In Stock
Min.: 1
Mult.: 1
: 1 000

Red LEDs SMD/SMT SMD-2 630 nm 67.2 lm 350 mA 2.2 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRD Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs Red, 73.9lm 6 251In Stock
Min.: 1
Mult.: 1
: 1 000

Red LEDs SMD/SMT 630 nm 73.9 lm 350 mA 2.05 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRD Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs Red, 73.9lm 757In Stock
Min.: 1
Mult.: 1
: 1 000

Red LEDs SMD/SMT SMD-2 630 nm 73.9 lm 350 mA 2.1 V 3.5 W Dome Clear XPERED Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs Red 45.7lm XLamp XP-E LED 1 880In Stock
Min.: 1
Mult.: 1
: 1 000

Red LEDs SMD/SMT SMD-2 630 nm 45.7 lm 350 mA 2.1 V 3.5 W Colorless 2.6 mm Dome Water Clear XPERED Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs XLAMP XPE LED RD 51.7LM 4 595In Stock
Min.: 1
Mult.: 1
: 1 000

Red LEDs SMD/SMT 630 nm 51.7 lm 350 mA 2.1 V 3.5 W Colorless 2.6 mm Dome Water Clear XPERED Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs Photo Red 5 232In Stock
Min.: 1
Mult.: 1
: 1 000

Red LEDs SMD/SMT SMD-2 645 nm 525 mW 350 mA 1.87 V 3 W Colorless 3.06 mm Dome Water Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs PHOTO RED 375 lm 1 980In Stock
Min.: 1
Mult.: 1
: 2 000

Red LEDs SMD/SMT 1616 (4040 metric) 660 nm 375 lm 350 mA 2.17 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs Red Orange, 93.9lm 869In Stock
Min.: 1
Mult.: 1
: 2 000

Red LEDs SMD/SMT 1616 (4040 metric) 615 nm 93.9 lm 350 mA 2.18 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs RED, 67.2LM 9 455In Stock
Min.: 1
Mult.: 1
: 2 000

Red LEDs SMD/SMT 1616 (4040 metric) 625 nm 67.2 lm 350 mA 2.18 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs RED, 73.9LM 1 336In Stock
6 000Expected 8/24/2026
Min.: 1
Mult.: 1
: 2 000

Red LEDs SMD/SMT 1616 (4040 metric) 625 nm 73.9 lm 350 mA 2.18 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs Red, 51.7lm 13 536In Stock
Min.: 1
Mult.: 1
: 3 000

Red LEDs SMD/SMT 1616 (4040 metric) 625 nm 51.7 lm 350 mA 2.2 V 3 W Colorless 1.6 mm x 1.6 mm Square Flat Diffused Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs Red 39.8lm XLamp XR-C LED 1 250In Stock
Min.: 1
Mult.: 1
: 1 000

Red LEDs SMD/SMT SMD-2 630 nm 39.8 lm 350 mA 2.2 V 2 W Colorless 6.8 mm Dome Clear XRCRED Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs Red, 23.5lm 876In Stock
Min.: 1
Mult.: 1
: 1 400

Red LEDs SMD/SMT PLCC-4 630 nm 23.5 lm 150 mA 2.4 V 1.6 W 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs Red, 23.5lm 2 440In Stock
Min.: 1
Mult.: 1
: 1 400

Red LEDs SMD/SMT PLCC-4 630 nm 23.5 lm 150 mA 2.4 V 1.6 W Colorless 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs Red, 23.5lm 1 496In Stock
Min.: 1
Mult.: 1
: 1 400

Red LEDs SMD/SMT PLCC-4 630 nm 23.5 lm 50 mA 9.6 V 1.6 W 3.11 mm x 2.76 mm Rectangular Clear ML-E Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs Red-Orange 56.8lm XLamp XP-C LED 474In Stock
Min.: 1
Mult.: 1
: 1 000

Red LEDs SMD/SMT SMD-2 615 nm 56.8 lm 350 mA 2.2 V 2 W Colorless 2.6 mm Dome Water Clear XPCRDO Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs XLAMP XPC LED RD 51.7LM 1 414In Stock
Min.: 1
Mult.: 1
: 1 000

Red LEDs SMD/SMT SMD-2 625 nm 51.7 lm 350 mA 2.2 V 2 W Colorless 2.6 mm Dome Water Clear XPCRED Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs Red 619-624nm 2240-3550mcd 11 020In Stock
Min.: 1
Mult.: 1
: 2 800

Red LEDs SMD/SMT PLCC-6 624 nm 2.8 cd 10 mA, 10 mA, 15 mA 2.1 V 130 mW Colorless Square Diffused CLX6F-RKB Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs Red LED 620nm- 630nm139lm XLamp XEG 4 612In Stock
Min.: 1
Mult.: 1
: 3 000

Red LEDs SMD/SMT 0806 (2016 metric) 630 nm 139 lm 1 A 2.4 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs Photo Red 450mW 1 727In Stock
2 000Expected 9/14/2026
Min.: 1
Mult.: 1
: 1 000

Red LEDs SMD/SMT SMD-2 670 nm 450 mW 350 mA 2.05 V 3 W Colorless 3.06 mm Dome Water Clear XP-E2 Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs RED, 62LM 2 104In Stock
Min.: 1
Mult.: 1
: 2 000

Red LEDs SMD/SMT 1616 (4040 metric) 625 nm 62 lm 350 mA 2.18 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs Red LED, 621nm, 4-mmOval, 1017-2347mcd 3 984In Stock
Min.: 1
Mult.: 1

Red LEDs 624 nm 1017 mcd 15 mA 2 V 130 mW Red 3.9 mm x 3 mm Oval Dome Clear C4SMA-RGY Bulk