SWIR Emitter Series IR LEDs

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package / Case Packaging
Marktech Optoelectronics Infrared Emitters 1550nm SWIR EMitter TO-46 Metal Can Flat Lens
45Expected 11/13/2026
₡6 047,81
₡4 663,37
₡3 851,44
₡3 502,73
Min.: 1
Mult.: 1
Through Hole 1550 nm 102 deg 50 mA 1.05 V 4.8 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1650nm SWIR Emitter Flat Top Ceramic SMT Non-Stocked Lead-Time 10 Weeks
₡12 954,38
₡10 180,30
₡8 806,27
₡7 973,53
Min.: 1
Mult.: 1
SMD/SMT 1650 nm 50 deg 50 mA 1 V 3.5 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters 1070nm SWIR Emitter Flat Top Ceramic SMT Non-Stocked
₡12 262,16
₡9 774,34
₡8 337,86
₡7 713,30
Min.: 1
Mult.: 1
SMD/SMT 1070 nm 50 deg 50 mA 1.36 V 12.5 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters 1300nm SWIR Emitter Flat Top Ceramic SMT Non-Stocked
₡12 262,16
₡9 774,34
₡8 337,86
₡7 713,30
Min.: 1
Mult.: 1
SMD/SMT 1300 nm 50 deg 50 mA 1.14 V 8 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters 1460nm SWIR Emitter Flat Top Ceramic SMT Non-Stocked
₡12 262,16
₡9 774,34
₡8 337,86
₡7 713,30
Min.: 1
Mult.: 1
SMD/SMT 1460 nm 50 deg 50 mA 1.06 V 5.5 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters 1900nm SWIR Emitter Flat Top Ceramic SMT Non-Stocked
₡12 262,16
₡9 774,34
₡8 337,86
₡7 713,30
Min.: 1
Mult.: 1
SMD/SMT 1900 nm 50 deg 50 mA 980 mV 2.1 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters 1100nm SWIR Emitter TO-18 Metal Can Flat Lens Non-Stocked
₡6 047,81
₡4 663,37
₡3 851,44
₡3 502,73
Min.: 1
Mult.: 1
Through Hole 1100 nm 102 deg 50 mA 1.48 V 18.2 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1300nm SWIR Emitter TO-46 Metal Can Flat Lens Non-Stocked
₡6 047,81
₡4 663,37
₡3 851,44
₡3 502,73
Min.: 1
Mult.: 1
Through Hole 1300 nm 102 deg 50 mA 1.31 V 8.7 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1720nm SWIR Emitter TO-18 Metal Can Flat Lens Non-Stocked
₡10 856,91
₡8 603,29
₡7 302,13
₡6 734,82
Min.: 1
Mult.: 1
Through Hole 1720 nm 102 deg 50 mA 1.18 V 4 W - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1900nm SWIR Emitter 3mm Plastic Round Lens Non-Stocked
₡10 570,65
₡8 369,08
₡7 093,94
₡6 537,05
Min.: 1
Mult.: 1
Through Hole 1900 nm 20 deg 20 mA 800 mV 1.7 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1900nm SWIR Emitter TO-18 Metal Can Flat Lens Non-Stocked
₡10 856,91
₡8 603,29
₡7 302,13
₡6 734,82
Min.: 1
Mult.: 1
Through Hole 1900 nm 102 deg 20 mA 1.06 V 3 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1040nm SWIR Emitter TO-18 Metal Can Flat Lens Non-Stocked
₡6 047,81
₡4 663,37
₡3 851,44
₡3 502,73
Min.: 1
Mult.: 1
Through Hole 1040 nm 102 deg 50 mA 1.34 V 20 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1060nm SWIR Emitter TO-18 Metal Can Flat Lens Non-Stocked
₡6 047,81
₡4 663,37
₡3 851,44
₡3 502,73
Min.: 1
Mult.: 1
Through Hole 1060 nm 102 deg 50 mA 1.42 V 18.2 mW - 20 C + 85 C Bulk