Bi-Color LEDs
RGB LEDs
RGBW LEDs
Tri-Color LEDs
0603 (1608 metric)
0605 (1615 metric)
0606 (1616 metric)
0806 (2116 metric)
1.2 mm x 1.2 mm x 0.4 mm
1.3 mm x 1.3 mm x 0.4 mm
1.55 mm x 1.55 mm x 0.55 mm
1.85 mm x 1.85 mm x 0.6 mm
1206 (3216 metric)
1210 (3025 metric)
1311 (3227 metric)
4.5 mm x 0.64 mm
4.5 mm x 1.25 mm x 0.88 mm
PLCC-4
PLCC-6
Side Looker
SMD-4
T-1 (3 mm)
T-1 3/4 (5 mm)
Green, Blue
Green, Yellow
Orange, Blue
Orange, Green
Orange, White
Red, Blue
Red, Green
Red, Yellow
Red-Orange, Green
RGB
RGB, White
Yellow, Blue
Yellow, Green
Yellow, White
472 nm, 530 nm, 628 nm
472 nm, 532 nm, 628 nm
474 nm, 530 nm, 626 nm
474 nm, 536 nm, 630 nm
474 nm, 628 nm, 530 nm
475 nm, 530 nm, 630 nm
475 nm, 535 nm, 630 nm
475 nm, 535 nm, 635 nm
477 nm, 534 nm, 630 nm
525 nm, 605 nm
532 nm, 630 nm, 477 nm
568.5 nm, 591 nm
571 nm, 470 nm
588 nm, 569 nm
588 nm, 571 nm
589 nm, 470 nm
589 nm, 571 nm
594 nm, 576 nm
605 nm, 470 nm
605 nm, 525 nm, 470 nm
30 deg
45 deg
60 deg
72 deg
75 deg
80 deg
110 deg
120 deg
120 deg, 120 deg
120 deg, 120 deg, 120 deg
130 deg
130 deg, 130 deg
130 deg, 130 deg, 130 deg
140 deg
200 deg
5 mA
5 mA, 5 mA, 5 mA
10 mA
15 mA, 20 mA, 25 mA
16 mA
18 mA
20 mA
20 mA, 20 mA
20 mA, 20 mA, 20 mA
30 mA
40 mA
1.8 V to 3.6 V
1.8 V, 2.1 V
1.9 V
2 V
2 V, 2 V
2 V, 2.1 V
2 V, 2.9 V
2 V, 3.2 V
2 V, 3.3 V
2 V, 3.4 V
2 V, 3.5 V
2 V, 3.5 V, 3.5 V
2.1 V
2.1 V, 2 V
2.1 V, 2.1 V
2.3 V, 3.2 V
2.3 V, 3.4 V
2.4 V
2.4 V, 2.4 V
2.4 V, 3.4 V
38 mW, 38 mW, 50 mW
40 mW, 100 mW
50 mW, 50 mW
60 mW, 100 mW
72 mW, 102 mW
72 mW, 72 mW
72 mW, 76 mW
72 mW, 80 mW, 80 mW
75 mW
75 mW, 75 mW
75 mW, 76 mW
75 mW, 76 mW, 76 mW
75 mW, 80 mW, 80 mW
78 mW, 99 mW, 108 mW
81 mW, 97.5 mW, 100.5 mW
100 mW
100 mW, 100 mW
105 mW
114 mW, 114 mW, 130 mW
1.1 mm x 0.8 mm
1.1 mm x 1.5 mm
1.1 mm x 1.5 x 0.45 mm
1.5 mm x 1.6 mm
1.6 mm x 1.15 mm
2 mm
2 mm x 1 mm
2.06 mm x 2.7 mm
2.1 mm x 2.1 mm
3 mm
4 mm
4 mm x 2 mm
5 mm
Dome
Rectangular
Round Flat
Semitube
Square
Clear
Diffused
Water Clear