MouseReel Multi-Color LEDs

Results: 664
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package / Case Illumination Color Wavelength/Color Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Color Lens Dimensions Lens Shape Lens Transparency
Dialight Multi-Color LEDs Grn/Yel, 571/589nm 35/75mcd, 20mA 2 362In Stock
Min.: 1
Mult.: 1
: 3 000

Bi-Color LEDs SMD/SMT 1206 (3216 metric) Yellow, Green 589 nm, 571 nm 130 deg, 130 deg 20 mA, 20 mA 2 V, 2 V 75 mW Colorless 3 mm x 2 mm Semitube Non-Diffused


Cree LED Multi-Color LEDs RGB LED, Side View 449In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT Colorless
Cree LED Multi-Color LEDs RGB - White SMD 3535Case Size LED 2 071In Stock
Min.: 1
Mult.: 1
: 2 800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Warm White 622 nm, 527 nm, 467 nm, 3000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Cree LED Multi-Color LEDs RGB, White 5700K SMD 1 420In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT Colorless
Kingbright Multi-Color LEDs RED/GREEN WTR CLR RIGHT ANGLE SMD 2 066In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 1208 (3020 metric) Red, Green 625 nm, 568 nm 140 deg 20 mA 2 V, 2.2 V 105 mW, 105 mW Colorless 2 mm x 1 mm Semitube Water Clear
Kingbright Multi-Color LEDs RED/GRN WATER CLEAR 5 768In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT SMD-2 Red, Green 635 nm, 568 nm 120 deg 20 mA 1.95 V, 2.2 V 62.5 mW, 75 mW Colorless 1.5 mm x 1.2 mm Rectangular Water Clear
Inolux Multi-Color LEDs Red / Blue LED 393In Stock
Min.: 1
Mult.: 1
: 3 000

Bi-Color LEDs SMD/SMT 1210 (3225 metric) Red, Blue 630 nm, 470 nm 130 deg 5 mA 2.2 V, 3.2 V 75 mW, 75 mW Colorless 2.7 mm x 2 mm Rectangular Clear
Cree LED Multi-Color LEDs RGB - White SMD 3535Case Size LED 2 718In Stock
Min.: 1
Mult.: 1
: 2 800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Neutral White 622 nm, 527 nm, 467 nm, 4000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Kingbright Multi-Color LEDs 3.2x1.2mm RED GREEN 493In Stock
8 000Expected 10/8/2026
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 1305 (3212 metric) Red, Green 630 nm, 570 nm 130 deg 20 mA 2.1 V 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear
Cree LED Multi-Color LEDs RGB - White SMD 3535Case Size LED 1 441In Stock
Min.: 1
Mult.: 1
: 2 800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Cool White 622 nm, 527 nm, 467 nm, 5000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Lumileds Multi-Color LEDs RGBW, 5000 K, 80-CRI LUXEON MultiColor 78In Stock
1 000Expected 8/31/2026
Min.: 1
Mult.: 1
: 1 000

RGBW LEDs SMD/SMT 2020 (5250 metric) Red, Green, Blue 625 nm, 535 nm, 485 nm, 5000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Inolux Multi-Color LEDs Red / Blue LED 88In Stock
Min.: 1
Mult.: 1
: 4 000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Red, Blue 630 nm, 470 nm 120 deg 5 mA 2.2 V, 3.2 V 75 mW, 75 mW Colorless 1.6 mm x 1.5 mm Rectangular Clear
Lumileds Multi-Color LEDs RGBW, 2200 K, 90-CRI LUXEON MultiColor 823In Stock
Min.: 1
Mult.: 1
: 1 000

RGBW LEDs SMD/SMT 2020 (5250 metric) Red, Green, Blue 625 nm, 535 nm, 485 nm, 2200 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Cree LED Multi-Color LEDs RGB - White SMD 3535Case Size LED 3 908In Stock
Min.: 1
Mult.: 1
: 2 800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Neutral White 622 nm, 527 nm, 467 nm, 4000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Kingbright Multi-Color LEDs Red Green 625 568nm Water Clear 20 20mcd 10 710In Stock
Min.: 1
Mult.: 1
: 2 000

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Green 625 nm, 568 nm 120 deg 20 mA 2 V, 2.2 V 62.5 mW, 75 mW Colorless 3 mm x 1.3 mm Rectangular Water Clear
Cree LED Multi-Color LEDs RGB, White 5000K SMD 1 814In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT Colorless
Lumileds Multi-Color LEDs RGBW, 2700 K, 80-CRI LUXEON MultiColor 986In Stock
Min.: 1
Mult.: 1
: 1 000

RGBW LEDs SMD/SMT 2020 (5250 metric) Red, Green, Blue 625 nm, 535 nm, 485 nm, 2700 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Inolux Multi-Color LEDs Top View / Reverse Mount / 1205 / 3.2x1.2x1.1 / Flat 14 940In Stock
Min.: 1
Mult.: 1
: 3 000

Bi-Color LEDs SMD/SMT 1204 (3212 metric) Yellow, Green 140 deg 20 mA 2.1 V Colorless Diffused
Vishay Semiconductors Multi-Color LEDs Yellow green 574nm PLCC-2 4.2mcd 12 182In Stock
Min.: 1
Mult.: 1
: 7 500

Bi-Color LEDs SMD/SMT PLCC-2 Yellow-Green 574 nm 120 deg 2 mA 1.9 V 60 mW Colorless 2.4 mm Round Flat Non-Diffused
American Bright LED Multi-Color LEDs PLCC4 RGB with IC 3 802In Stock
Min.: 1
Mult.: 1
: 1 000

RGB LEDs SMD/SMT PLCC-4 475 nm, 535 nm, 625 nm Colorless Round Water Clear
Cree LED Multi-Color LEDs RGB, White 4000K SMD 1 349In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT Colorless
Broadcom / Avago Multi-Color LEDs Chip,Biclr,Red/Yel- Grn 1 385In Stock
Min.: 1
Mult.: 1
: 3 000

Bi-Color LEDs SMD/SMT 0605 (1611 metric) Red, Yellow-Green 570 nm, 624 nm 140 deg 20 mA, 20 mA 2 V 72 mW, 72 mW Colorless 1.6 mm x 1.25 mm Rectangular Clear
LITEON Multi-Color LEDs SMD LED Side Look Grn 15mcd/Org 40mcd 9 080In Stock
Min.: 1
Mult.: 1
: 3 000

Bi-Color LEDs SMD/SMT Side Looker Orange, Green 605 nm, 571 nm 130 deg 20 mA 2 V, 2 V 72 mW, 72 mW Colorless 2 mm x 1 mm Semitube Water Clear
ams OSRAM Multi-Color LEDs RGB Multi CHIPLED 4 605In Stock
72 000Expected 9/4/2026
Min.: 1
Mult.: 1
: 24 000

RGB LEDs SMD/SMT RGB 632 nm, 523 nm, 455 nm 120 deg 10 mA 1.95 V, 2.7 V, 2.7 V Colorless Square Clear
ams OSRAM Multi-Color LEDs LTRBR37G 10 267In Stock
12 000Expected 9/4/2026
Min.: 1
Mult.: 1
: 4 000

RGB LEDs SMD/SMT 0404 (1010 metric) RGB 621 nm, 530 nm, 471 nm 120 deg 2 mA 1.9 V, 2.7 V, 2.8 V Colorless Square Clear