5 mm Multi-Color LEDs

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package / Case Illumination Color Wavelength/Color Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Color Lens Dimensions Lens Shape Lens Transparency
Inolux Multi-Color LEDs RGBW LED 1 911In Stock
12 000Expected 10/16/2026
Min.: 1
Mult.: 1
: 1 000

RGBW LEDs SMD/SMT PLCC-8 RGB, White 624 nm, 525 nm, 470 nm, 6500 K 120 deg 20 mA 2 V, 3.2 V, 3.2 V, 3.2 V 52 mW, 72 mW, 72 mW, 108 mW Colorless 4.5 mm Round Flat Clear
Inolux Multi-Color LEDs Top View / PLCC / 5.0x5.0x1.6 / 6-pin / Tricolor with Clock IC 86In Stock
2 000Expected 8/28/2026
Min.: 1
Mult.: 1
: 1 000

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 624 nm, 520 nm, 470 nm 20 mA 5 V Colorless 5 mm x 5 mm Round Flat Clear
Inolux Multi-Color LEDs RGB Digital LED 2 785In Stock
Min.: 1
Mult.: 1
: 1 000

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 624 nm, 524 nm, 466 nm 12 mA 2.2 V, 3.2 V, 3.2 V Colorless 5 mm x 5 mm Round Flat Clear
Inolux Multi-Color LEDs Top View / PLCC / 5.0x5.0x1.6 / 4-pin / Tricolor with IC 2 673In Stock
79 000Expected 9/2/2026
Min.: 1
Mult.: 1
: 1 000

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 630 nm, 535 nm, 475 nm 12 mA 5.2 V Colorless 5 mm x 5 mm Round Flat Clear
Inolux Multi-Color LEDs Top View / PLCC / 5.0x5.0x1.6 / 6-pin / Tricolor with IC 1 300In Stock
Min.: 1
Mult.: 1
: 1 000

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 624 nm, 520 nm, 470 nm 12 mA 2.2 V, 3.2 V, 3.2 V Colorless 5 mm x 5 mm Round Flat Clear
Lumileds Multi-Color LEDs RGBW, 6500 K, 70-CRI LUXEON MultiColor 817In Stock
Min.: 1
Mult.: 1
: 1 000

RGBW LEDs SMD/SMT 2020 (5250 metric) Red, Green, Blue 625 nm, 535 nm, 485 nm, 5700 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Color LEDs RGBW, 3000 K, 80-CRI LUXEON MultiColor 1 038In Stock
Min.: 1
Mult.: 1
: 1 000

RGBW LEDs SMD/SMT 2020 (5250 metric) Red, Green, Blue, Warm White 625 nm, 535 nm, 485 nm, 3000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
American Bright LED Multi-Color LEDs PLCC RGB with IC 5 827In Stock
Min.: 1
Mult.: 1
: 1 000

RGB LEDs SMD/SMT PLCC-4 465 nm, 525 nm, 625 nm 120 deg Colorless Round Water Clear
Dialight Multi-Color LEDs DISCRETE LED LAMP 235In Stock
1 000Expected 12/7/2026
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 3/4 (5 mm) Red, Green 660 nm, 565 nm 60 deg 20 mA 1.8 V, 2.1 V 100 mW, 100 mW Colorless 5 mm Dome Diffused
Bivar SMTL6-RGB-1
Bivar Multi-Color LEDs Surface Mount Chip LED, PLCC6, Flat Water Clear, Red 2.2V / Green 3.0V / Blue 3.0V, Red 900mcd / Green 1500mcd / Blue 300mcd 1 800In Stock
Min.: 1
Mult.: 1
: 1 000

RGB LEDs SMD/SMT PLCC-6 RGB 630 nm, 530 nm, 475 nm 120 deg 20 mA 2.2 V, 3 V, 3 V 70 mW Colorless 4 mm Round Flat Water Clear
American Bright LED Multi-Color LEDs 5050 PLCC-6 BGR+IC Top Emitting LED
7 000Expected 9/11/2026
Min.: 1
Mult.: 1
: 1 000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB 625 nm, 525 nm, 465 nm 120 deg 12 mA 5 V 300 mW Colorless 4.3 mm Round Flat Water Clear
American Bright LED Multi-Color LEDs 5.4x5.0x1.5MM PLCC 6 PINS BGR W/ IC 12 768In Stock
Min.: 1
Mult.: 1
: 1 000

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 625 nm, 525 nm, 465 nm 120 deg 18 mA 5 V 300 mW Colorless Round Flat Water Clear
American Bright LED Multi-Color LEDs 5050 PLCC6 RGB 29 844In Stock
Min.: 1
Mult.: 1
: 1 000

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 470 nm, 525 nm, 630 nm 120 deg 20 mA 3.3 V, 3.2 V, 2 V 75 mW, 110 mW, 110 mW Colorless Round Water Clear
Lumex Multi-Color LEDs RGB Built In IC Water Clear Lens 3 965In Stock
10 400On Order
Min.: 1
Mult.: 1
: 800

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 625 nm, 530 nm, 470 nm 120 deg 5 mA 5 V Colorless Round Water Clear
Bivar Multi-Color LEDs LED Thru-Hole 5mm Bi-Color HE Red/Grn 234In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 3/4 (5 mm) Red, Green 620 nm, 570 nm 140 deg 20 mA 1.7 V, 1.8 V 80 mW Colorless 5 mm Dome Diffused
Bivar Multi-Color LEDs LED Thru-Hole 5mm Bi-Color HE Red/Grn 91In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 3/4 (5 mm) Red, Green 625 nm, 568 nm 40 deg 20 mA 2 V, 2.1 V 80 mW Colorless 5 mm Dome Diffused
Bivar Multi-Color LEDs LED Thru-Hole 5mm Bi-Color HE Red/Grn 183In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 3/4 (5 mm) Red, Green 625 nm, 568 nm 40 deg 20 mA 2 V, 2.1 V 80 mW Colorless 5 mm Dome Diffused
Bivar Multi-Color LEDs LED Thru-Hole 5mm Bi-Color Yel/Grn 1 003In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 3/4 (5 mm) Yellow, Green 590 nm, 568 nm 40 deg 20 mA 2 V, 2.1 V 80 mW Colorless 5 mm Dome Diffused
American Bright LED Multi-Color LEDs RGB 5050 PLCC 1 153In Stock
Min.: 1
Mult.: 1
: 1 000

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 620 nm, 525 nm, 470 nm 120 deg 20 mA 2 V, 3.1 V, 3.1 V 75 mW, 120 mW, 120 mW Colorless Round Flat Water Clear
Cree LED Multi-Color LEDs RGB - White SMD 5050Case Size LED
23 900On Order
Min.: 1
Mult.: 1
: 4 000

RGBW LEDs SMD/SMT PLCC-8 RGB, Warm White 622 nm, 527 nm, 467 nm, 3000 K 14 lm, 32 lm, 9.5 lm, 43 lm 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 2 W Colorless 5 mm x 5 mm Square Clear
Inolux Multi-Color LEDs RGB Digital LED
60 548Expected 9/18/2026
Min.: 1
Mult.: 1
: 1 000

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 624 nm, 524 nm, 466 nm 12 mA 2.2 V, 3.2 V, 3.2 V Colorless 5 mm x 5 mm Round Flat Clear
Cree LED Multi-Color LEDs RGB - White SMD 5050Case Size LED
1 585On Order
Min.: 1
Mult.: 1
: 4 000

RGBW LEDs SMD/SMT PLCC-8 RGB, Neutral White 622 nm, 527 nm, 467 nm, 4000 K 14 lm, 32 lm, 9.5 lm, 43 lm 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 2 W Colorless 5 mm x 5 mm Square Clear
American Bright LED Multi-Color LEDs 5050 PLCC-4 RGB-W+IC Top Emitting LED Non-Stocked
Min.: 1
Mult.: 1
: 1 000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGBW 625 nm, 525 nm, 465 nm 120 deg 12 mA 5 V 60 mW Colorless 4.3 mm Round Flat Water Clear
American Bright LED Multi-Color LEDs RGB 5050 PLCC6 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 470 nm, 525 nm, 630 nm 120 deg 20 mA 3.1 V, 3 V, 2 V 75 mW, 110 mW, 110 mW Colorless Round Flat Water Clear
Lumex Multi-Color LEDs SM 5.0nm X 5.0nm 636nmR,525nmG,470nmB Non-Stocked
Min.: 5 000
Mult.: 5 000
: 500

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 636 nm, 525 nm, 470 nm 120 deg 150 mA 2.5 V, 3.5 V, 3.5 V 500 mW Colorless Square Water Clear