5 mm Multi-Color LEDs

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package / Case Illumination Color Wavelength/Color Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Color Lens Dimensions Lens Shape Lens Transparency
American Bright LED BB-HJXGABG32K-3-TRB
American Bright LED Multi-Color LEDs 5050 PLCC4 RED / GREEN / BLUE W/ IC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 625 nm, 525 nm, 465 nm 120 deg 12 mA 5 V 60 mW Colorless 4.3 mm Round Flat Water Clear
Everlight Multi-Color LEDs
RGB LEDs SMD/SMT Non-standard RGB 457 nm, 525 nm, 622 nm 8.5 lm, 25 lm, 40 lm 120 deg 150 mA 2.3 V, 3.2 V, 3.4 V Colorless 3.6 mm x 0.8 mm