ams OSRAM Single Color LEDs

Results: 1 807
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package / Case Wavelength/Color Temperature Illumination Color Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Color Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Color LEDs OSRAM OSRAM OSTAR Projection Compact, KT CSLNM1.13 936In Stock
Min.: 1
Mult.: 1
: 1 000

1 A 2.9 V KT CSLNM1.13 Reel, Cut Tape
ams OSRAM Single Color LEDs 1 924In Stock
Min.: 1
Mult.: 1
: 900

Red LEDs SMD/SMT 1212 (3030 metric) 623 nm Red 82 lm 350 mA 2.18 V 700 mW Colorless 2.73 mm Dome Clear GR QSSPA1.23 Reel, Cut Tape, MouseReel
ams OSRAM Single Color LEDs Mini TOPLED LO M67F.01 9 900In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 602 nm Orange 3.68 lm 20 mA 2.15 V 43 mW LO M67F.01 Reel, Cut Tape
ams OSRAM Single Color LEDs Low Power RCL-Module, Yellow 9 538In Stock
Min.: 1
Mult.: 1
: 2 500

Yellow LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 591 nm Yellow 6.3 lm* 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KY SITQA1.23 Reel, Cut Tape
ams OSRAM Single Color LEDs Low Power RCL-Module, SuperRed 5 202In Stock
Min.: 1
Mult.: 1
: 2 500

Red LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 645 nm Red 4.5 lm 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KS SITQA1.23 Reel, Cut Tape, MouseReel
ams OSRAM Single Color LEDs True Green 12 684In Stock
Min.: 1
Mult.: 1
: 4 000

Green LEDs SMD/SMT 0402 (1005 metric) 530 nm Green 1.04 lm 5 mA 2.85 V 15 mW Colorless 1.1 mm x 0.5 mm Rectangular Diffused LT VH9G Reel, Cut Tape, MouseReel
ams OSRAM Single Color LEDs YELLW SMD LED OSLON SSL 80 3 936In Stock
Min.: 1
Mult.: 1
: 600
Yellow LEDs SMD/SMT 1212 (3030 metric) 590 nm Yellow 71 lm 350 mA 2.2 V 700 mW Colorless 2.05 mm Dome Clear Reel, Cut Tape
ams OSRAM Single Color LEDs Blue OSLON SSL 120 4 060In Stock
Min.: 1
Mult.: 1
: 600

Blue LEDs SMD/SMT 1212 (3030 metric) 455 nm Blue 23.4 lm 350 mA 2.85 V 1 W Colorless 2.15 mm Dome Clear GD CSSPM1.14 Reel, Cut Tape, MouseReel
ams OSRAM Single Color LEDs Super Red, 645nm 224mcd, 20mA 55 452In Stock
Min.: 1
Mult.: 1
: 2 000

Red LEDs SMD/SMT TOPLED 645 nm Red 30 mA 2.3 V Colorless 2.4 mm Round Flat Non-Diffused LS T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Color LEDs GF JTLPS1.24 20 897In Stock
Min.: 1
Mult.: 1
: 10 000

Red LEDs SMD/SMT 727 nm Red 0.277 lm 150 mA 1.9 V 290 mW White 3.3 mm x 2.8 mm Rectangular with Sidecut Diffused GF JTLPS1.24 Reel, Cut Tape, MouseReel
ams OSRAM Single Color LEDs 71 341In Stock
Min.: 1
Mult.: 1
: 9 000

Blue LEDs SMD/SMT 466 nm Blue 1.38 lm 20 mA 3.08 V 62 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear KB DELSS2.12 Reel, Cut Tape
ams OSRAM Single Color LEDs Red, 625nm 1180mcd, 30mA 16 523In Stock
Min.: 1
Mult.: 1
: 2 000

Red LEDs SMD/SMT 625 nm Red 50 mA 2.4 V Colorless 2.4 mm Round Flat Non-Diffused SIDELED Reel, Cut Tape, MouseReel
ams OSRAM Single Color LEDs LED ENGIN 396In Stock
Min.: 1
Mult.: 1
: 500

IR LEDs (Infrared) SMD/SMT SMD-2 Far Red 700 mA 8.25 V 3.8 W Reel, Cut Tape, MouseReel
ams OSRAM Single Color LEDs 11 373In Stock
Min.: 1
Mult.: 1
: 3 000

Red 0.474 lm 350 mA 1.95 V 680 mW GF CSSRML.24 Reel, Cut Tape, MouseReel
ams OSRAM Single Color LEDs Super Red, 633nm 925mcd, 30mA 11 603In Stock
Min.: 1
Mult.: 1
: 2 000

Red LEDs SMD/SMT SMD-2 633 nm Red 30 mA 2 V Colorless 2.4 mm Round Flat Clear SIDELED Reel, Cut Tape, MouseReel
ams OSRAM Single Color LEDs Red DURIS S 5 35 389In Stock
Min.: 1
Mult.: 1
: 4 500

Red LEDs 620 nm Red 28.5 lm 150 mA 6.25 V 940 mW GR PSLR31.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Color LEDs GB JTLPS1.13 99 695In Stock
Min.: 1
Mult.: 1
: 10 000

Blue LEDs SMD/SMT 465 nm Blue 15 lm 150 mA 3.2 V 480 mW White Square Diffused GB JTLPS1.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Color LEDs Deep Blue 9 884In Stock
Min.: 1
Mult.: 1
: 3 000

Blue LEDs SMD/SMT TOPLED 460 nm Blue 1.2 lm 20 mA 3.05 V 61 mW Colorless 1.7 mm x 1.55 mm Rectangular Clear LD MVSG Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Color LEDs Orange, 606nm 355mcd, 20mA 56 408In Stock
Min.: 1
Mult.: 1
: 3 000

Orange LEDs SMD/SMT TOPLED 606 nm Orange 30 mA 2.35 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LO M676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Color LEDs Yellow POWER TOPLED 23 102In Stock
Min.: 1
Mult.: 1
: 2 000

Yellow LEDs SMD/SMT PLCC-4 590 nm Yellow 4.8 lm 50 mA 2.35 V 190 mW Colorless 2.4 mm Round Clear Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Color LEDs Super Red, 633nm 140mcd, 20mA 57 594In Stock
Min.: 1
Mult.: 1
: 3 000

Red LEDs SMD/SMT 0805 (2012 metric) 633 nm Red 30 mA 2.3 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused Mini TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Color LEDs T GRN SMD LED FIREFLY E2218 6 683In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 20 mA 2.3 V CT DBLP31.12 Reel, Cut Tape, MouseReel
ams OSRAM Single Color LEDs GT JTLPS1.13 99 841In Stock
Min.: 1
Mult.: 1
: 10 000

Green LEDs SMD/SMT 525 nm Green 80 lm 150 mA 3 V 440 mW Colorless 3.3 mm x 2.8 mm Rectangular with Sidecut Diffused GT JTLPS1.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Color LEDs Red SYNIOS P2720 4 566In Stock
Min.: 1
Mult.: 1
: 4 000

Red LEDs SMD/SMT 1108 (2720 metric) 632 nm Red 81 lm 700 mA 2.43 V 1.7 W Colorless 2.6 mm x 1.8 mm Rectangular Clear KS DMLS31.23 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Color LEDs GP PSLM31.14 44 586In Stock
Min.: 1
Mult.: 1
: 4 500

Horticulture LEDs SMD/SMT 1212 (3030 metric) Purple 15.7 lm 100 mA 2.85 V 280 mW Tinted 2.55 mm x 2.55 mm Square Diffused GP PSLM31.14 Reel, Cut Tape, MouseReel