VLMU3511-365-130

Vishay
78-VLMU3511-365-130
VLMU3511-365-130

Mfr.:

Description:
UV LEDs UV SMD LED SILICONE LENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
Top View
Ultraviolet
600 mA
3.6 V
367 nm
2.8 W
3.45 mm
2.11 mm
3.45 mm
- 40 C
+ 85 C
Colorless
Dome
Reel
Cut Tape
Brand: Vishay
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 5000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD LEDs

Vishay Semiconductors SMD LEDs are designed in small packages for surface mounting. These SMD LEDs utilize InGaN and AlInGaP technology for high reliability in a demanding environment. Vishay Semiconductors SMD LEDs offer high luminous flux and intensity and are suitable for a wide range of applications, such as traffic signals, interior and exterior lighting, smoke detectors, backlight keypads, and displays for industrial control systems.

In Stock: 162

Stock:
162 Can Ship Immediately
Quantities greater than 162 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡5 792,78 ₡5 792,78
₡4 465,59 ₡44 655,90
₡3 690,10 ₡369 010,00
₡3 284,14 ₡1 642 070,00
₡3 185,25 ₡3 185 250,00
Full Reel (Order in multiples of 5000)
₡3 180,04 ₡15 900 200,00