MouseReel UV LEDs

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package / Case Orientation Illumination Color If - Forward Current Vf - Forward Voltage Wavelength/Color Temperature Luminous Intensity Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Color Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices UV LEDs Ultraviolet 395 nm 568In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.3 V 395 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm Colorless 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
Lumileds UV LEDs UV/NUV 415nm - 420nm LUXEON UV U Line 22In Stock
10 000Expected 10/16/2026
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (NUV) 500 mA 3 V 415 nm 125 deg 1 W 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Colorless 1 mm x 1 mm Square Clear LUXEON UV U1 Reel, Cut Tape, MouseReel
Inolux UV LEDs Top View UVA 365nm to 370nm 50In Stock
Min.: 1
Mult.: 1
: 350

UV LEDs (Ultraviolet) 2727 (6868 metric) Ultraviolet (UVA) 700 mA 14 V 365 nm 60 deg 10 W 6.8 mm 1.5 mm 6.8 mm - 40 C + 80 C Colorless 5.2 mm Dome Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs SM UV 5-10mw 405-410nm W/C 7 760In Stock
12 000Expected 9/21/2026
Min.: 1
Mult.: 1
: 4 000

UV LEDs (Ultraviolet) 0603 (1608 metric) Top View Ultraviolet (UV) 20 mA 3.4 V 407.5 nm 10 mcd 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs Blue SMD UV 400nm Water Clear 6 866In Stock
Min.: 1
Mult.: 1
: 3 000

UV LEDs (Ultraviolet) 1206 (3216 metric) Top View Ultraviolet (UV) 20 mA 3.7 V 400 nm 650 ucd 30 deg 100 mW 3.2 mm 1.4 mm 1.6 mm - 30 C + 85 C Colorless 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs SM UV 5-10mw 395-400nm W/C 2 211In Stock
8 000Expected 8/31/2026
Min.: 1
Mult.: 1
: 4 000

UV LEDs (Ultraviolet) 0603 (1608 metric) Top View Ultraviolet (UVA) 20 mA 3.4 V 397.5 nm 10 mcd 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs Blue UV405 nm Water Clear 1 188In Stock
Min.: 1
Mult.: 1
: 3 000

UV LEDs (Ultraviolet) 1206 (3216 metric) Top View Ultraviolet (NUV) 20 mA 3.7 V 405 nm 650 ucd 70 deg 100 mW 3.2 mm 1.4 mm 1.6 mm - 30 C + 85 C Colorless 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UVA 400nm
430On Order
Min.: 1
Mult.: 1
: 250

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 1 A 3.7 V 400 nm 120 deg 5 W 3.5 mm 3.5 mm + 125 C Colorless Round Flat Clear SST-10X-UV Reel, Cut Tape, MouseReel
Inolux UV LEDs 390-400nm UVA LED
500Expected 10/1/2026
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 400 nm 30 deg 3.5 mm 2.84 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel