4 mm White LEDs

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package / Case Illumination Color Wavelength/Color Temperature Luminous Intensity Luminous Flux/Radiant Flux Color Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Color Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds White LEDs White 4000 K 80-CRI, LUXEON MZ Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 500
: 500

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 840 lm 80 120 deg 700 mA 12 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square LUXEON MZ Reel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON MZ Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 500
: 500

White LEDs SMD/SMT SMD-2 Cool White 5000 K 840 lm 80 120 deg 700 mA 12 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square Clear LUXEON MZ Reel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON MZ Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 500
: 500

White LEDs SMD/SMT SMD-2 Warm White 2700 K 560 lm 90 120 deg 1.4 A 6 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square LUXEON MZ Reel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON MZ Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 500
: 500

White LEDs SMD/SMT SMD-2 Warm White 3000 K 600 lm 90 120 deg 1.4 A 6 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square LUXEON MZ Reel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON MZ Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 500
: 500

White LEDs SMD/SMT SMD-2 Warm White 2700 K 560 lm 90 120 deg 700 mA 12 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square LUXEON MZ Reel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON MZ Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 500
: 500

White LEDs SMD/SMT SMD-2 Warm White 3000 K 600 lm 90 120 deg 700 mA 12 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square LUXEON MZ Reel
ams OSRAM White LEDs OSRAM OSTAR Projection Compact White LED, High Luminance Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

White LEDs PCB Mount White 710 lm, 900 lm 120 deg 4.2 A 3.5 V 4 mm 4 mm 0.732 mm - 40 C + 125 C Colorless Clear Reel
ams OSRAM KW CULPM1.TG-Z6RF7-ebvFfcbB46-65G5-F00-S
ams OSRAM White LEDs White OSLON Boost Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

White LEDs SMD/SMT Cool White 1320 lm 120 deg 6 A 3.35 V 2 W 4 mm 4 mm 0.732 mm - 40 C + 125 C Tinted 1.59 mm x 1.25 mm Rectangular Diffused Reel AEC-Q102