3 mm White LEDs

Results: 1 551
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package / Case Illumination Color Wavelength/Color Temperature Luminous Intensity Luminous Flux/Radiant Flux Color Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Color Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Luminus Devices White LEDs White 5000 K 80-CRI, MP-3030 Series 63 670In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3030 Cool White 5000 K 37 lm 80 120 deg 65 mA 2.7 V 176 mW 3 mm 3 mm 0.7 mm - 40 C + 85 C Tinted Square Diffused MP-3030 Flip Chip Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 95-CRI, MP-3030 Series 13 495In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Neutral White 4000 K 26 lm 95 120 deg 65 mA 2.69 V 175 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 12ZH Reel, Cut Tape
ams OSRAM White LEDs Ultra White OSLON LX 814In Stock
Min.: 1
Mult.: 1
: 600

White LEDs White 45.8 cd 146 lm 120 deg 350 mA 2.95 V 1 W 3 mm 3 mm 1.75 mm - 40 C + 125 C LUW CVBP.CE Reel, Cut Tape, MouseReel AEC-Q100
Luminus Devices White LEDs White 4000 K 80-CRI, MP-3030 Series 51 990In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3030 Neutral White 4000 K 36 lm 80 120 deg 65 mA 2.7 V 176 mW 3 mm 3 mm 0.7 mm - 40 C + 85 C Tinted Square Diffused MP-3030 Flip Chip Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP White Top View 4000K 3 653In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 5.3 mm x 3 mm x 0.6 mm Neutral White 4000 K 85 120 deg 65 mA 2.8 V 580 mW 5.3 mm 3 mm 0.6 mm - 40 C + 85 C Colorless Round Water Clear WL-SWTP Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 1 250In Stock
300 000Expected 2/8/2027
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 5700 K 37.5 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC4 5630 WmWhCRI80 3 533In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-4 Warm White 3000 K 45 lm 80 120 deg 180 mA 3 V 525 mW 5.4 mm 3 mm 0.9 mm - 40 C + 80 C Rectangular WL-SWTP Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3500 K 80-CRI, MP-3030 Series 15 990In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 3030 Warm White 3500 K 34 lm 80 120 deg 65 mA 2.7 V 176 mW 3 mm 3 mm 0.7 mm - 40 C + 85 C Tinted Square Diffused MP-3030 Flip Chip Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3000 K 80-CRI, MP-3030 Series 14 415In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Warm White 3000 K 130 lm 80 110 deg 150 mA 6 V 900 mW 3 mm 3 mm 0.65 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 210H Reel, Cut Tape
Luminus Devices White LEDs White 3000 K 80-CRI, MP-3030 Series 12 765In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Warm White 3000 K 32 lm 80 120 deg 65 mA 2.69 V 175 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 12ZH Reel, Cut Tape
Luminus Devices White LEDs White 3500 K 80-CRI, MP-3030 Series 16 990In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Warm White 3500 K 34 lm 80 120 deg 65 mA 2.69 V 175 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 12ZH Reel, Cut Tape
Luminus Devices White LEDs White 2700 K 80-CRI, MP-3030 Series 22 594In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Warm White 2700 K 36 lm 80 120 deg 65 mA 2.68 V 174 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape, MouseReel
American Bright LED White LEDs 2.4W, 12V, CCT 5700K, CRI80, 3030 EMC, DC ezyLED 2 457In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1212 (3030 metric) Cool White 5700 K 210 lm 80 120 deg 110 mA 12 V 2.4 W 3.2 mm 3 mm 0.6 mm - 40 C + 85 C Yellow 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
ams OSRAM White LEDs 299 527In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 5000 K 37.5 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs 299 908In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 4000 K 37.5 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs 300 013In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT White 4000 K 39 lm 80 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.SM Reel, Cut Tape
American Bright LED White LEDs 0.5W, 24V, CCT 4000K, CRI80, 3030 EMC, DC ezyLED 1 539In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 4000 K 110 lm 80 120 deg 50 mA 24 V 500 mW 3.2 mm 3 mm 0.6 mm - 40 C + 85 C White 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED White LEDs 1.0W, 24V, CCT 5700K, CRI80, 3030 EMC, DC ezyLED 1 900In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1212 (3030 metric) Cool White 5700 K 55 lm 80 120 deg 100 mA 24 V 1 W 3.2 mm 3 mm 0.6 mm - 40 C + 85 C Yellow 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED White LEDs 0.5W, 12V, CCT 6500K, CRI80, 3030 EMC, DC ezyLED 3 255In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1212 (3030 metric) Cool White 6500 K 55 lm 80 120 deg 50 mA 12 V 500 mW 3.2 mm 3 mm 0.6 mm - 40 C + 85 C White 3.2 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED White LEDs 1.0W, 24V, NEUTRAL WHITE, 4000K, 3030 EMC, AC ezyLED 1 950In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 4000 K 110 lm 70 120 deg 100 mA 24 V 1 W 3.2 mm 3 mm 0.6 mm - 40 C + 85 C Yellow 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
ams OSRAM White LEDs 301 686In Stock
Min.: 1
Mult.: 1
: 300 000

White LEDs SMD/SMT 1212 (3030 metric) White 5000 K 140 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM Reel, Cut Tape
Cree LED White LEDs 3030 MP WHITE 3000K 80-CRI 52 929In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 3000 K 33 lm 80 116 deg 55 mA 2.66 V 200 mW 3 mm 3 mm 0.55 mm - 40 C + 105 C Square JB3030C 3-V E & F
Cree LED White LEDs 3030 MP WHITE 4000K 80-CRI 55 826In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 4000 K 34.2 lm 80 116 deg 55 mA 2.66 V 200 mW 3 mm 3 mm 0.55 mm - 40 C + 105 C Square JB3030C 3-V E & F
Cree LED White LEDs 3030 MP WHITE 6500K 80-CRI 55 955In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 6500 K 33.4 lm 80 116 deg 55 mA 2.66 V 200 mW 3 mm 3 mm 0.55 mm - 40 C + 105 C Square JB3030C 3-V E & F
Cree LED White LEDs 3030 MP WHITE 3000K 80-CRI 55 988In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 3000 K 32.7 lm 80 116 deg 55 mA 2.67 V 200 mW 3 mm 3 mm 0.55 mm - 40 C + 105 C Square JB3030C 3-V E & F