7 mm White LEDs

Results: 1 077
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package / Case Illumination Color Wavelength/Color Temperature Luminous Intensity Luminous Flux/Radiant Flux Color Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Color Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs XLamp XFL08K Gen 1 Light Emitting Diode 497In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 5700 K 3072 lm 70 130 deg 27 A 5.7 V 7 mm 7 mm 4.49 mm + 150 C Yellow 7.52 mm x 3.93 mm Dome Clear XFL08K-HI
Cree LED White LEDs XLamp XFL08K Gen 1 Light Emitting Diode 487In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 5000 K 3120 lm 70 130 deg 27 A 5.7 V 7 mm 7 mm 4.49 mm + 150 C Yellow 7.52 mm x 3.93 mm Dome Clear XFL08K-HI
Cree LED White LEDs XLamp XFL10K Gen 1 Light Emitting Diode 978In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 6500 K 4100 lm 70 150 deg 27 A 5.7 V 7 mm 7 mm 4.49 mm + 150 C Yellow 7.52 mm x 3.93 mm Dome Clear XFL10K
Cree LED White LEDs XLamp XFL10K Gen 1 Light Emitting Diode 496In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 5700 K 4200 lm 70 150 deg 27 A 5.7 V 7 mm 7 mm 4.49 mm + 150 C Yellow 7.52 mm x 3.93 mm Dome Clear XFL10K
Cree LED White LEDs XLamp XFL10K Gen 1 Light Emitting Diode 378In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 5000 K 4300 lm 70 150 deg 27 A 5.7 V 7 mm 7 mm 4.49 mm + 150 C Yellow 7.52 mm x 3.93 mm Dome Clear XFL10K
Cree LED White LEDs XLamp XFL10K Gen 1 Light Emitting Diode 459In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 6500 K 3936 lm 70 130 deg 27 A 5.7 V 7 mm 7 mm 4.49 mm + 150 C Yellow 7.52 mm x 3.93 mm Dome Clear XFL10K-HI
Cree LED White LEDs XLamp XFL10K Gen 1 Light Emitting Diode 483In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 5700 K 4032 lm 70 130 deg 27 A 5.7 V 7 mm 7 mm 4.49 mm + 150 C Yellow 7.52 mm x 3.93 mm Dome Clear XFL10K-HI
Cree LED White LEDs XLamp XFL10K Gen 1 Light Emitting Diode 473In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 5000 K 4128 lm 70 130 deg 27 A 5.7 V 7 mm 7 mm 4.49 mm + 150 C Yellow 7.52 mm x 3.93 mm Dome Clear XFL10K-HI
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX 1 630In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT White 3000 K 1495 lm 70 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX 9 998In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT White 4000 K 1580 lm 70 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX 6 822In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT White 5000 K 1580 lm 70 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs White 5700 K 70-CRI, XLamp XHP70B 2 992In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 1830 lm 70 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear XHP70B Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 70-CRI, LUXEON 7070 4 755In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 7070 Warm White 2200 K 1260 lm 70 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 7070 2 102In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 7070 Warm White 2700 K 1095 lm 90 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 90-CRI, LUXEON 7070 4 969In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 7070 Neutral White 3500 K 1156 lm 90 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP70 Gen 3 Hi Light Emitting Diode 994In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Cool White 6500 K 1751 lm 115 deg 1.05 A 3 V 7 mm 7 mm 1 mm + 150 C Square Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP70 Gen 3 Hi Light Emitting Diode 972In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Cool White 5000 K 1751 lm 115 deg 1.05 A 3 V 7 mm 7 mm 1 mm + 150 C Square Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP70 Gen 3 Hi Light Emitting Diode 943In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Cool White 6500 K 1883 lm 115 deg 1.05 A 3 V 7 mm 7 mm 1 mm + 150 C Square Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP70 Gen 3 Hi Light Emitting Diode 896In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Cool White 5000 K 1883 lm 115 deg 1.05 A 3 V 7 mm 7 mm 1 mm + 150 C Square Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP70 Gen 2 Light Emitting Diode 968In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Cool White 6500 K 2015 lm 125 deg 9.6 A 2.8 V 7 mm 7 mm 4.49 mm + 150 C 7.52 mm x 3.93 mm Dome Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP70 Gen 2 Light Emitting Diode 987In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Cool White 5000 K 2015 lm 125 deg 9.6 A 2.8 V 7 mm 7 mm 4.49 mm + 150 C 7.52 mm x 3.93 mm Dome Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP70 Gen 2 Light Emitting Diode 976In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Cool White 6500 K 125 deg 9.6 A 2.8 V 7 mm 7 mm 4.49 mm + 150 C 7.52 mm x 3.93 mm Dome Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP70 Gen 2 Light Emitting Diode 611In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Cool White 5000 K 2164 lm 125 deg 9.6 A 2.8 V 7 mm 7 mm 4.49 mm + 150 C 7.52 mm x 3.93 mm Dome Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP70 Gen 3 Light Emitting Diode 979In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Cool White 6500 K 1883 lm 120 deg 4.2 A 2.8 V 7 mm 7 mm 4.49 mm + 150 C 7.52 mm x 3.93 mm Dome Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP70 Gen 3 Light Emitting Diode 949In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT Cool White 5000 K 1883 lm 120 deg 1.05 A 11.2 V 7 mm 7 mm 4.49 mm + 150 C 7.52 mm x 3.93 mm Dome Reel, Cut Tape, MouseReel