AEC-Q100 White LEDs

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package / Case Illumination Color Wavelength/Color Temperature Luminous Intensity Luminous Flux/Radiant Flux Color Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Color Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs White 98 095In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1411 (3528 metric) White 560 mcd 1910 m lm 120 deg 20 mA 3.2 V 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused LW TTSD Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White MINITOPLED 20 426In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0907 (2319 metric) White 5700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs Ultra White 3 959In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT TOPLED White 15.7 cd 46.8 lm 120 deg 140 mA 3.05 V 430 mW 3.3 mm 3.4 mm 1.9 mm - 40 C + 125 C Water Clear LUW GVCP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White 5600K 9 890In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT TOPLED Cool White 5600 K 7.1 cd 24.2 lm 80 120 deg 140 mA 3.6 V 1.075 W 3.5 mm 3.2 mm 2.1 mm - 40 C + 125 C Round Flat Clear LW G6CP Reel, Cut Tape AEC-Q100
ams OSRAM White LEDs Ultra White 3 690In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT SMD-2 White 6500 K 43 cd 82 lm 90 deg 350 mA 3.2 V 3.75 mm 3.75 mm 2.29 mm - 40 C + 125 C 2.76 mm Dome Water Clear LUW H9GP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White 770In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0907 (2319 metric) White 1.5 cd 5 lm 120 deg 20 mA 3.05 V 2.3 mm 1.9 mm 1.4 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused Mini TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs Ultra White 1 077In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT SMD-2 White 6500 K 43 cd 82 lm 90 deg 350 mA 3.2 V 3.75 mm 3.75 mm 2.29 mm - 40 C + 125 C 2.76 mm Dome Water Clear LUW H9GP.CE Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White MINITOPLED 3 019In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0907 (2319 metric) Warm White 2700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs Warm White 725In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT SMD-2 Warm White 4000 K 32.3 cd 61 lm 80 90 deg 350 mA 3.2 V 3.75 mm 3.75 mm 2.29 mm - 40 C + 125 C 2.76 mm Dome Water Clear LCW H9GP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs Ultra White OSLON LX 814In Stock
Min.: 1
Mult.: 1
: 600

White LEDs White 45.8 cd 146 lm 120 deg 350 mA 2.95 V 1 W 3 mm 3 mm 1.75 mm - 40 C + 125 C LUW CVBP.CE Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White MINITOPLED 20 891In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0907 (2319 metric) White 6500 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White MINITOPLED 9 713In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0907 (2319 metric) Warm White 2700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White MINITOPLED 4 821In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0907 (2319 metric) Warm White 2700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White MINITOPLED 3 091In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0907 (2319 metric) Warm White 2700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White 5600K 2 488In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT PLCC-6 Cool White 5600 K 7.1 cd 29.9 lm 120 deg 140 mA 3.3 V 1 W 3.2 mm 3 mm 1.9 mm - 40 C + 110 C Tinted 2.6 mm Round Flat Diffused LW G6SP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White 6 657In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1411 (3528 metric) White 2.7 cd 8.51 lm 120 deg 20 mA 3.05 V 61 mW 3.2 mm 2.8 mm 1.83 mm - 40 C + 110 C Tinted 2.4 mm Round Flat Diffused LW TVSG.BB Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White 37 000In Stock
129 000On Order
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT TOPLED White 1.8 cd 120 deg 20 mA 3.05 V 3.2 mm 2.8 mm 1.83 mm - 40 C + 110 C Tinted 2.4 mm Round Flat Diffused TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White
5 866Expected 8/18/2026
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT TOPLED White 1.5 cd 120 deg 20 mA 3.05 V 3.2 mm 2.8 mm 1.83 mm - 40 C + 110 C Tinted 2.4 mm Round Flat Diffused TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs Warm White Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
: 600

White LEDs SMD/SMT SMD-2 Warm White 3000 K 32.3 cd 61 lm 80 90 deg 350 mA 3.2 V 3.75 mm 3.75 mm 2.29 mm - 40 C + 125 C 2.76 mm Dome Water Clear LCW H9GP Reel AEC-Q100
ams OSRAM White LEDs Warm White Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
: 600

White LEDs SMD/SMT SMD-2 Warm White 2700 K 32.3 cd 61 lm 80 90 deg 350 mA 3.2 V 3.75 mm 3.75 mm 2.29 mm - 40 C + 125 C 2.76 mm Dome Water Clear LCW H9GP Reel AEC-Q100
ams OSRAM White LEDs Warm White Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
: 600

White LEDs SMD/SMT SMD-2 Warm White 3500 K 32.3 cd 61 lm 80 90 deg 350 mA 3.2 V 3.75 mm 3.75 mm 2.29 mm - 40 C + 125 C 2.76 mm Dome Water Clear LCW H9GP Reel AEC-Q100
ams OSRAM White LEDs Warm White OSLON Black Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
: 600

White LEDs SMD/SMT SMD-2 Warm White 4500 K 37.5 cd 71 lm 80 90 deg 350 mA 3.2 V 3.75 mm 3.75 mm 2.29 mm - 40 C + 125 C 2.76 mm Dome Water Clear LCW H9GP Reel AEC-Q100
ams OSRAM White LEDs White SYNIOS P2720 Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 1007 (2720 metric) White 23.2 cd 70 lm 120 deg 200 mA 3 V 600 mW 2.75 mm 2 mm 0.6 mm - 40 C + 125 C Clear SYNIOS P2720 Reel, Cut Tape, MouseReel AEC-Q100