ABRACON
Advantech
Airgain
Antenova
Calian
Digi International
Fairview Microwave
HMS Networks
KYOCERA AVX
Maxtena
Microchip
Pulse
Radiall
Semtech
Siretta
SparkFun Electronics
Taoglas
TE Connectivity
Teltonika
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active GNSS
Antenna
Automotive
Blade Antenna
Cellular
Chip Antenna
Combo MIMO Mobile Antenna
Dipole
Dome
Dual Band Antenna
Duck Antenna
Duck Portable Antenna
GLONASS, GNSS, GPS
GPS/GLNSS
Helical Antenna
Helix Antenna
ISM Antenna
Loop Chip Antenna
Magnetic Antenna
MIMO
4.95 MHz
150 MHz
400 MHz
410 MHz
423 MHz
600 MHz
617 MHz
617 MHz, 1.164 GHz, 1.427 GHz, 1.559 GHz
617 MHz, 1.164 GHz, 1.427 GHz, 1.559 GHz, 2.4 GHz
617 MHz, 1.562 GHz, 1.7 GHz, 2.4 GHz, 4.9 GHz
617 MHz, 1.562 GHz, 1.71 GHz, 2.4 GHz, 4.9 GHz
698 MHz
700 MHz
740 MHz
790 MHz
824 MHz
900 MHz
902 MHz
1.16 GHz
1.164 GHz
7.125 MHz
160 MHz
430 MHz
443 MHz
470 MHz
512 MHz
803 MHz
928 MHz
930 MHz
960 MHz
960 MHz, 1.189 GHz, 1.612 GHz, 2.4 GHz, 4.2 GHz, 5 GHz
960 MHz, 1.189 GHz, 1.612 GHz, 2.4 GHz, 5 GHz, 6 GHz
960 MHz, 1.189 GHz, 1.612 GHz, 4.2 GHz
960 MHz, 1.189 GHz, 1.612 GHz, 6 GHz
960 MHz, 1.612 GHz, 2 GHz, 6 GHz
960 MHz, 1.612 GHz, 2.4 GHz, 6 GHz
1.55 GHz
1.575 GHz
1.6 GHz
1.602 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS
4G, Cellular (NBIoT, LTE)
4G/5G
4G/5G, Cellular
4G/5G, Cellular (NBIoT, LTE)
5G, Cellular (NBIoT, LTE)
5G, LTE
Cellular
Cellular, 2G, 3G, 4G, LTE, LTE-M, NB-loT, SigFox
Cellular, LTE
Cellular, NB-IoT
Cellular, NBIoT, LTE
Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE), GSM, UMTS
LTE
BEIDOU, Galileo, GLONASS, GPS, IRNSS
GLONASS, Galileo, BEIDOU, Compass,SBAS
GLONASS, GNSS, GPS
GLONASS, GPS
GLONASS, GPS, Iridium
GNSS
GNSS, GPS
GPS
GPS, GLONASS
GPS, GLONASS, Galileo, BEIDOU
GPS, GNSS
Iridium
802.11 b/g
WiFi
WiFi 6E
WiFi MIMO 2.4/5.8/7.125 GHz , WiFi 6
WiMAX
802.15.4 (ANT, Thread, Zigbee)
Dome
Helical
Module
Patch
Rectangular
Round
Square
Whip
Blade
Ceramic
Chip
Dipole
Dome
Fixed Right Angle
I-Bar
Magnetic
Monopole
Puck
Radome
Round
Sharkfin
Shark Fin
Square
Straight
Straight with Base
Stubby
Whip
Whipe
0 dBi
0.15 dBi, 3.1 dBi, 3.58 dBi, 3.73 dBi
0.46 dBi
0.8 dBi
- 6 dBi
- 4.97 dB, - 6.61 dB
- 3 dBi
- 0.91 dB, 1.12 dB, 1.55 dB, 2.87 dB, 5.93 dB, 5.95 dB, 6 dB, 6.84 dB
- 0.6 dBi, 5.3 dBi
- 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi
- 0.5 dBic
1 dB, 3 dB
1.1 dBi
1.16 dBi, 2.5 dBi
1.2 dBi
1.2 dBi, 3.2dBi, 2.5 dBi, 1.5 dBi
1.5 dBic
1.98 dBi, 4.23 dBi, 3.6 dBi, 5.2 dBi, 4.7 dBi, 4.97 dBi
2 dBi
2 dBi, 2.5 dBi, 28 dBi
20 MHz
25 MHz
44 MHz
136 MHz, 280 MHz
430 MHz
960 MHz, 2170 MHz, 2690 MHz
1558 MHz to 1610 MHz
1.5
1.5, 2
1.5, 2, 3
1.8
2
2.1
2.5
3
3.0, 2.9, 2.2, 1.8, 1.6, 1.3
3.5
3.5, 2.5, 2.5
7.9
1:1
1:1, 2:1
1.3:1
1.4:1, 1.7:1
1.5:1
1.5:1, 2.2:1
1.6:1
1.7:1, 2.3:1, 2.7:1, 3.5:1, 5.2:1, 8.7:1
2 W
3 W
5 W
10 W
20 W
25 W
30 W
50 W
100 W
0 C
- 65 C
- 45 C
- 40 C
- 30 C
- 20 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 71 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 105 C
+ 120 C
+ 125 C
+ 140 C
Dipole
MIMO
Monopole
Patch
1 Band
2 Band
3 Band
4
4 Band
5 Band
6 Band
7 Band
8 Band
9 Band
10 Band
Dual Band
Multi Band
Adhesive
Adhesive Mount
Bracket Mount
Chassis
Connector
Connector Mount
Direct / Permanent Mount
Direct Mount
Magnetic Mount
Panel Mount
PCB Mount
Screw
SMD/SMT
Solder
Stud
Threaded
Through Hole
Wall Mount
Cable
Connector
Screw
SMA
SMA Female
SMA Male
SMD/SMT
Solder
700 MHz, 800 MHz, 900 MHz, 2.1 GHz, 2.6 GHz
829 MHz, 1.94 GHz, 2.5 GHz
892 MHz, 1.85 GHz
1.17645 GHz, 1.207 GHz, 1.2276 GHz, 1.248 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz
1.17645 GHz, 1.2276 GHz, 1.278 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz
1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz
1.5425 GHz, 1.6425 GHz
1.575 GHz
1.575 GHz, 1.602 GHz, 1.621 GHz
1.57542 GHz
1.586 GHz
1.621 GHz
1.62125 GHz
1.695 GHz to 2.2 GHz
1.7 GHz
2.4 GHz, 5 GHz
5G, Bluetooth, Cat-M/NB-Io
5G, Bluetooth, Cat-M/NB-IoT
5G, Cat-M/NB-IoT
Automotive, Fleet Tracking, IoT, Telematics
Bluetooth, Cat-M/NB-IoT
Bluetooth, Wi-Fi, Zigbee
Cellular
Gatways, Set Top Boxes, Security, M2M, Transportation, Smart Agriculture
GNSS
GPS
GPS/GLONASS Antenna
Industrial
Industrial IoT Devices, Smart Cities Infrastructure
Inmarsat IoT Applications, Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS Applications, M2M Applications, Law Enforcement
IoT
Iridium Applications, Handheld devices, Satellite Telephony, Tracking, Fleet, Asset Monitoring
LTE Cat M1, Cat 1 Devices
Marine, Boats, Water Leisure Activities
Military & Security
Mobile
1 mm
3.2 mm
5.2 mm
7 mm
12 mm
14 mm
23.3 mm
25 mm
25.1 mm
30 mm
34.2 mm
35 mm
35.28 mm
35.6 mm
37.4 mm
38 mm
40.5 mm
41.65 mm
42 mm
45.2 mm
0.5 mm
1.6 mm
2 mm
2.1 mm
4 mm
8 mm
10.75 mm
13.2 mm
16.8 mm
19 mm
20.1 mm
22 mm
24 mm
25 mm
25.1 mm
29 mm
30.1 mm
33.3 mm
35.8 mm
38 mm
0.4 mm
1 mm
1.2 mm
1.6 mm
1.76 mm
2 mm
2.57 mm
2.64 mm
3.3 mm
3.5 mm
4 mm
4.2 mm
6.7 mm
10 mm
11 mm
12.3 mm
12.8 mm
14 mm
14.6 mm
15.1 mm
IP53
IP65
IP65, IP67
IP66
IP67
IP67, IP69K
IP69K
1 M RG174/U
1.2 M RG174
CFD-200
CS29, CS32
LMR-100
LMR195
LMR-195, RG-174
RG174
RG-174
RG-174, TGC-302
RG174/U
RG-174/U
RG316
RG-316
RG58
RG-58
SMA-Male
TGC-200
TGC-200, RG-174
5GW
AANI-CH
ADFGP.60A
AEAC
AEAR
AEB
AMCA31
APAR
FP40 auto
Inpai
LPT
Neptune
RN171XV
SB617
SKF
SPS
Synergy X
Synergy XR
W63
WRT
Bag
Bulk
Cut Tape
MouseReel
Reel