Bel Power Solutions
Bulgin
Digi International
Fanstel
HUBER+SUHNER
Quectel
Semtech
Siretta
Taoglas
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Multiprotocol Antennas
Indoor Antennas
Outdoor Antennas
PCB Antennas
Dome
Dual Band
Embedded
MIMO
Passive Antenna
2.3 GHz
2.3 GHz, 4.9 GHz
2.4 GHz
2.5 GHz
5.15 GHz
2.5 GHz
2.7 GHz
2.7 GHz, 6 GHz
4.2 GHz
5.8 GHz
5.825 GHz
5.875 GHz
5.935 GHz
5.975 GHz
6 GHz
7.125 GHz
7.15 GHz
Chip
MIMO
Module
Patch
PCB Trace
Whip
Blade Tilt / Swivel
Ceramic
Dome
Panel
Puck
Rectangular
Right Angle
Square
Straight
T-Bar Flex
Tilt/Swivel
Whip
0.8 dBi
2 dBi
2 dBi to 6 dBi, 3 dBi to 8 dBi
2 dBi, 2 dBi
2 dBi, 2 dBi, 3 dBi
2 dBi, 2.5 dBi, 2.5 dBi
3 dBi
4 dBi
4 dBi, 7 dBi, 7.5 dBi
4.3 dBi, 4.4 dBi
4.9 dBi, 6.3 dBi, 5.8 dBi
5 dBi
5.3 dBi, 6.1 dBi
5.5 dBi
6 dBi
8 dBi
9 dBi
14 dBi, 14.5 dBi, 15 dBi
1.7
1.8
1.9, 1.9
1.9, 1.9, 1.9
2
2, 2
2, 2, 2
2.1
1.8:1
2:1
2.0:1
2 W
6 W
10 W
20 W
25 W
50 W
- 55 C
- 45 C
- 40 C
- 30 C
- 20 C
+ 30 C
+ 60 C
+ 65 C
+ 70 C
+ 71 C
+ 75 C
+ 80 C
+ 85 C
1 Band
2 Band
3 Band
4 Band
Adhesive Mount
Bracket Mount
Ceiling Mount
Connector
Direct / Permanent Mount
Magnetic Mount
Panel Mount
PCB Mount
Screw
Connector
FAKRA Connector
IPEX MHFI
RP-SMA Male
SMA Female
SMA Male
SMD/SMT
U.FL
FAKRA I
IPEX
IPEX MHF I
N Female
N Male
RP-SMA Male
SMA Female
SMA Male
SMA Male RP
SMB
U.FL
2.35 GHz, 2.45 GHz, 2.65 GHz
2.4 GHz
2.4 GHz, 5 GHz
2.4 GHz, 5.5 GHz
2.45 GHz
2.45 GHz, 5.5 GHz
2.595 GHz, 3.55 GHz, 4 GHz
3.2 mm
10 mm
28.1 mm
37 mm
40 mm
42.3 mm
50 mm
81 mm
84 mm
90 mm
91.5 mm
101 mm
117 mm
130 mm
146 mm
184.8 mm
190 mm
195 mm
282 mm
1.6 mm
4 mm
6 mm
7.9 mm
8 mm
12.2 mm
36 mm
46 mm
50 mm
81 mm
92 mm
134 mm
164.6 mm
190 mm
0.5 mm
0.7 mm
1.5 mm
7.07 mm
15 mm
20 mm
30 mm
32 mm
33.2 mm
36 mm
40.5 mm
84.2 mm
214.8 mm
250 mm
IP65
IP66
IP66, IP67
IP67
IP68
IP69K
1.13 mm Coax
CS32
PRO100
RF 1.13 mm
RG174
RG58
SUCOFORM_122_LA_CU_CMP x 2
TGC-200
Buccaneer 400
Guardian
Omni-M STICK
Omni-S
Omni-S Slim
Spot-M
Spot-S
Spot-SR
Urban 100
Urban 200
Bulk
Cut Tape
MouseReel
Reel
Tray