ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
Indoor Antennas
Outdoor Antennas
PCB Antennas
Dipole
Embedded Monopole
Monopole
Passive Antenna
380 MHz
393 MHz
398 MHz
403 MHz
406 MHz
408 MHz
409 MHz
410 MHz
411 MHz
413 MHz
413.5 MHz
414 MHz
422 MHz
422.5 MHz
423 MHz
425 MHz
426 MHz
427 MHz
428 MHz
430 MHz
433 MHz
438 MHz
443 MHz
450 MHz
Cellular (NBIoT, LTE), GSM
Chip
Helical
Module
Round
Whip
Yagi
6 Element
Coil
Mini Dome
Straight
Stubby
Stubby Right Angle
T-Bar
Tilt/Swivel
0 dBi
0.7 dBi
- 8.9 dBi
- 8.0 dBi
- 6.7 dBi
- 6.1 dBi
- 1.8 dBi
- 1.3 dBi
- 1 dBi
1.7 dBi
2.0 dBi
2.1 dBi
2.9 dBi
10 dBd
12 dBi
7 MHz
8 MHz
10 MHz
14 MHz
15 MHz
17 MHz
18 MHz
20 MHz
24 MHz
30 MHz
40 MHz
50 MHz
70 MHz
+ 60 C
+ 70 C
+ 80 C
+ 85 C
+ 90 C
+ 130 C
Adhesive Mount
Bracket Mount
Connector
Direct / Permanent Mount
Panel Mount
PCB Mount
Screw
Connector
RP-SMA
Screw
SMA Male
SMD/SMT
Through Hole
MHF / U.FL
N Female
RP-SMA Male
SMA Male
FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices
Handheld Applications, Remote Controls, Pagers, Alert Devices, Portable Devices
ISM, Remote Control, Alarms, Security Systems
Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities
Wireless Applications, Vending, Security, Traffic, Power Equipment
12.7 mm
27 mm
27.94 mm
38.1 mm
47 mm
50.5 mm
51 mm
53.5 mm
90 mm
105 mm
116.8 mm
120 mm
131.5 mm
142 mm
150 mm
178 mm
112 cm
9.14 mm
9.7 mm
10 mm
10.7 mm
13.7 mm
14.5 mm
16.6 mm
19 mm
21 mm
30 mm
0.2 mm
1.5 mm
2.62 mm
7.7 mm
9.7 mm
40 in
216 mm RF1.132
216 mm RG174
2 M RG174
RG-174
ANT-418
HD
HE
HW
HWR
LP
MHW
PW
QW
RA
RAH
RCS
RH
SP
WRT
Yagi
Bulk
Cut Tape
Reel
Tray
Tube