10 kHz to 1 MHz Audio Transformers / Signal Transformers

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Length Width Height Series Packaging
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH 0.7mH 1:1:2 135:135:230 8 855In Stock
Min.: 1
Mult.: 1
: 200

SMD/SMT 10 kHz to 1 MHz 700 uH 6.5 kV - 40 C + 85 C Single PowerLine - PLC Metering 16.6 mm 13.2 mm 10 mm T60403 Reel, Cut Tape, MouseReel
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH SMD 1.4mH 1:1 22 065In Stock
1 800On Order
Min.: 1
Mult.: 1
: 450

Signal Transformers SMD/SMT 10 kHz to 1 MHz 1.4 mH - 40 C + 85 C Single PowerLine - PLC Metering 13.9 mm 11 mm 7.6 mm T60403 Reel, Cut Tape, MouseReel
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH SMD 1.4mH 2:1 7 391In Stock
Min.: 1
Mult.: 1
: 450

Signal Transformers SMD/SMT 10 kHz to 1 MHz 1.4 mH 100 mV - 40 C + 120 C Single PowerLine - PLC Metering 11.46 mm 10.16 mm 7.6 mm T60403 Reel, Cut Tape, MouseReel
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH SMD 0.88mH 1:1:2 9 824In Stock
Min.: 1
Mult.: 1
: 450

SMD/SMT 10 kHz to 1 MHz 880 uH - 40 C + 85 C Single PowerLine - PLC Metering 13.9 mm 11 mm 7.6 mm T60403 Reel, Cut Tape, MouseReel
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH upright 1.4mH 1:1 8 126In Stock
Min.: 1
Mult.: 1

Pin Terminal Transformers Pin 10 kHz to 1 MHz 1.4 mH - 40 C + 125 C Single PowerLine - PLC Metering 10.4 mm 8.5 mm 11.5 mm T60403 Bulk
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 1.2mH Non-Stocked
Min.: 10 000
Mult.: 200
: 200

Signal Transformers SMD/SMT 10 kHz to 1 MHz 1.2 mH 100 mV - 40 C + 85 C Single PowerLine - PLC Metering 14 mm 13.2 mm 10 mm T60403 Reel
Vacuumschmelze T60403-K4021-X144
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 800uH Non-Stocked
Min.: 10 098
Mult.: 1 122
: 1 122

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 800 uH - 40 C + 120 C Single 14 mm 12.5 mm 10 mm T60403 Reel
Vacuumschmelze T60403-K4021-X145
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 990uH Non-Stocked
Min.: 10 098
Mult.: 1 122
: 1 122

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 1 uH, 342 uH - 40 C + 115 C Single 14 mm 12.5 mm 10 mm T60403 Reel
Vacuumschmelze T60403-K4021-X146
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 680uH Non-Stocked
Min.: 1 122
Mult.: 1 122
: 1 122

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 680 uH - 40 C + 115 C Single 14 mm 12.5 mm 10 mm T60403 Reel
Vacuumschmelze T60403-K4081-X007
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH .9mH Non-Stocked
Min.: 1 680
Mult.: 840
: 840

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 1.2 uH - 40 C + 85 C Single 11.5 mm 10 mm 7.1 mm T60403 Reel
Vacuumschmelze T60403-K4081-X008
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 1.2mH Non-Stocked
Min.: 10 080
Mult.: 840
: 840

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 1.2 mH - 40 C + 85 C Single 11.5 mm 10 mm 7.1 mm T60403 Reel
Vacuumschmelze T60403-K4185-X047
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 1.4mH Non-Stocked
Min.: 5 040
Mult.: 210
: 210

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 1.4 mH - 40 C + 125 C Single 27.6 mm 27.6 mm 15 mm T60403 Reel
Vacuumschmelze T60403-K5024-X100
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 1.56mH Non-Stocked
Min.: 10 350
Mult.: 450
: 450

Gate Drive Transformers SMD/SMT 10 kHz to 1 MHz 1.56 mH - 40 C + 85 C Single 11 mm 10.16 mm 7.6 mm T60403 Reel
Vacuumschmelze T60403-K5032-X104
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH Non-Stocked
Min.: 10 000
Mult.: 200
: 200

Gate Drive Transformers SMD/SMT 10 kHz to 1 MHz 500 uH - 40 C + 120 C Single 16.6 mm 13.2 mm 10 mm T60403 Reel